Bourns TISP4xxxM3BJ Overvoltage Protectors

Bourns TISP4xxxM3BJ Overvoltage Protector Series is a range of devices designed to limit overvoltages on telephone lines. The Bourns TISP4xxxM3BJ devices are symmetrical voltage-triggered bidirectional thyristors that provide 2-point protection against overvoltages normally caused by AC power systems or lightning flash disturbances. When the voltage rises to the breakover level, these Bourns overvoltage protectors will clamp and switch into a low-voltage on state, which causes the current resulting from the overvoltage to be safely diverted through the device. The high crowbar holding current helps prevent DC latch-up as the diverted current subsides. The 2-point protection design makes the Bourns TISP4xxxM3BJ overvoltage protector well-suited for 2-wire telecommunication equipment. Combinations of devices can be used for multi-point protection.

Features

  • Low capacitance
  • Controls overvoltages on digital telecommunication lines
  • 4kV 10/700, 100A 5/310 ITU-T K.20/21/44/45 rating
  • ±5μA to ±10μA repetitive peak offstate current (IDRM)
  • ±0.15 to ±0.6A breakover current (I(BO))
  • ±0.15A to ±0.35A holding current (HI)
  • J-40°C to +150°C junction temperature range (TJ)
  • -65°C to +150°C storage temperature range (Tstg)
  • BJ (J-Bend DO-214AA/SMB) package
Yayınlandı: 2011-12-13 | Güncellenmiş: 2024-04-01