Broadcom Solar Power

Broadcom Solar Power offers solutions to use a widely available renewable energy source. Installing a solar power system on a property typically involves setting up solar photovoltaic or building-integrated photovoltaic (BIPV) arrays on roofs, walls, or windows. A BIPV system includes a solar panel, an energy conversion system, and an energy storage system (ESS).

Broadcom Solar Power provides optocoupler and fiber optic solutions for solar power applications, supporting DC/DC and DC/AC power conversion, current and voltage sensing, battery bank (BB) charging, and critical system control and communications.

Broadcom Solar Power

DC Link: Optocoupler Isolation Amplifiers

Inverter DC-AC: Gate Drives, Optocoupler Isolation Amplifiers, High Galvanic Isolation Link

Control Board and Communication: 8MBd, 10MBd, and 20MBd Digital Optocouplers and High-Speed CMOS

BB Charger: Gate Drivers, Optocoupler Isolation Amplifiers

Fiber Optic Network: 650nm, 820nm, and 1300nm

Yayınlandı: 2025-01-14 | Güncellenmiş: 2025-01-20