Broadcom Wind Power

Wind power turbines offer a renewable energy source that harnesses wind to generate electricity using an electric generator. Wind turbine energy has become a popular alternative to traditional energy sources to meet the fast-growing energy demand. Unlike fossil fuels, a limited and diminishing resource, wind energy is limitless and readily available. A typical wind turbine system includes inverters, chargers, converters, and fiber links essential for energy conversion and storage. Broadcom provides a range of optocoupler and industrial fiber optic solutions designed to address technical challenges in AC-DC, DC-DC, and DC-AC power converters, battery bank chargers, control boards, communication units, and turbine control units.
Broadcom Wind Power

DC Link: Optocoupler Isolation Amplifiers

Inverter DC-AC: Gate Drives, Optocoupler and Opto-Isolators, High Galvanic Isolation Link

Control Boards and Communication: 8MBd, 10MBd, and 20MBd Digital Optocouplers and High-Speed CMOS

BB Chargers: Gate Drivers, Optocoupler Isolation Amplifiers

Fiber Optic Networks: 650nm, 820nm, and 1300nm

Turbine Control Units: 8MBd, 10MBd, and 20MBd Digital Optocouplers and High-Speed CMOS

Broadcom Wind Power
Yayınlandı: 2025-01-13 | Güncellenmiş: 2025-01-16