203863-8103

Molex
538-203863-8103
203863-8103

Ürt.:

Açıklama:
Aydınlatma Konnektörleri Double Contact Copper 1 Circuit

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 284.561

Stok:
284.561 Hemen Gönderilebilir
Fabrika Teslim Süresi:
11 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
0,129 € 0,13 €
0,124 € 1,24 €
0,122 € 3,05 €
0,12 € 12,00 €
0,117 € 29,25 €
0,116 € 116,00 €
0,107 € 267,50 €
0,095 € 475,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Molex
Ürün Kategorisi: Aydınlatma Konnektörleri
RoHS:  
Contacts
Terminals
1 Position
SMD/SMT
7 A
Tin
Copper Alloy
203863
Marka: Molex
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: KR
Montaj Stili: Panel Mount
Ürün Tipi: Lighting Connectors
Fabrika Paket Miktarı: 3450
Alt kategori:: Power
Ticari Unvan: Lite-Trap
Voltaj Derecesi: 300 VAC/DC
Birim Ağırlık: 322,340 mg
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Lite-Trap Connector System

Molex Lite-Trap and Mini Lite-Trap SMT wire-to-board connectors offer profile heights down to 2.65mm, easy wire removal, low wire insertion, and high wire retention forces, making them ideal for thin LED lighting-module applications. Molex Lite-Trap connectors employ an easy-to-use latch that can be opened or closed even without using a tool. The Lite-Trap's housing design enables the use of a wider insulation-length range than similar products. This feature, coupled with a dual-contact wire-trap design, provides stable wire seating and electrical contact assurance. Available options include standard, mini, vertical entry, bottom entry, and contact terminals.

Lite-Trap Contact Terminals

Molex Lite-Trap Contact Terminals are low-profile, dual-contact, contact-terminal-only versions of Lite-Trap connectors. These contact terminals are ideal for designs where space and cost savings are top priority. Molex Lite-Trap Contact Terminals feature a wire stopper to prevent insertion damage, a guide to prevent wire movement, and a wire release button for easy disegagement. Lite-Trap contact terminals solve for cost-competitive and narrow space requirements of the global LED lighting market, including industrial and connected home applications.