M55339/45-30101

Amphenol / SV Microwave
523-M55339/45-30101
M55339/45-30101

Ürt.:

Açıklama:
RF Mil Spesifikasyon Konnektörleri SMA PLG-BNC PLG ADP

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
Minimum: 25   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
178,36 € 4.459,00 €
177,02 € 8.851,00 €
100 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Amphenol
Ürün Kategorisi: RF Mil Spesifikasyon Konnektörleri
Marka: Amphenol / SV Microwave
Ürün Tipi: RF MIL Spec Connectors
Fabrika Paket Miktarı: 1
Alt kategori:: MIL-Spec / MIL-Type
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

Bu işlev için JavaScript'in etkinleştirilmesi gerekir.

CNHTS:
8536690000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

High-Frequency RF Adapters

Amphenol / SV Microwave High-Frequency RF Adapters are designed for a wide range of use in the microwave industry. These connectors are manufactured with a precise tolerance interface to ensure superior repeatability and high mechanical stability. These adapters allow conversion between two different RF interconnect series, gender conversions, gender extensions, and orientation transformation. Typical applications include military, Internet of Things (IoT), 5G, satellite, high speed, aerospace, commercial, and telecommunications.

Between Series Adapters

SV’s extensive variety of ‘Between Series Adapters’ enables a conversion between two different RF interconnect series, including SMA, 2.92mm, 2.4mm, SMP, SMPM and more, and between different connector genders (i.e. male to female, male to male and female to female) and orientation transformations (i.e. straight to right angle). These ‘Between Series Adapters’ are ideal for Test & Instrumentation applications. Frequency ranges from DC to 100 GHz.

Mil-Spec Adapters

Amphenol / SV Microwave Mil-Spec Series is DLA qualified for a wide range of coaxial ‘In Series’ and ‘Between Series’ Adapters that allows for gender conversions and extensions, enables conversions between the same or different RF interconnect series, including SMA, BNC, TNC and PTNC, and allows for orientation transformation (i.e. straight to right angle). Additionally, SV offers Mil-Spec ‘Tee Adapters’ which allows for gender conversions between 3 ports.