Elektromekanik

Sonuçlar: 28
Seçin Resim Parça Numarası Ürt. Açıklama Veri Sayfası Stok Durumu Fiyatlandırma (EUR) Tablodaki sonuçları sipariş verdiğiniz miktar uyarınca birim fiyata göre filtreleyin. Miktar RoHS
SparkFun Tuş Takımları Keypad - 12 Button
487Stokta Var
Min.: 1
Çoklu.: 1
Hayır
SparkFun Titreşim Motorları A vibration motor! This itty-bitty shaftless vibratory motor is perfect for non-audible indicators. Use in any number of applications to indicate to the wearer when a status has changed. All moving parts are protected within the housing. With a 2-3. 74Stokta Var
Min.: 1
Çoklu.: 1

SparkFun Manyetik / Manyetik Anahtarlar This is a small device called a reed switch. When the device is exposed to a magnetic field the two ferrous materials inside the switch pull together and the switch closes. When the magnetic field is removed the reeds separate and the switch opens. 8Stokta Var
Min.: 1
Çoklu.: 1
SparkFun Genel Amaçlı Röleler DC Power Relays interrupt high-capacity DC loads and high-voltage DC circuits in a compact low-noise design. The switching section and driving section are gas-injected and hermetically sealed allowing these compact relays to interrupt high-capacity 4Stokta Var
Min.: 1
Çoklu.: 1
Hayır
SparkFun Soğutmalar ve Ayırıcı One of the things we always seem to need is standoffs. This 210-piece brass standoff kit ensures you'll always have a set handy. Covering two of the most popular screw sizes used with PCBs and different standoff heights it's a perfect addition to yo 10Stokta Var
43Beklenen 30.06.2026
Min.: 1
Çoklu.: 1
SparkFun Solenoidler ve Aktüatörler Solenoid, 5V, 2-pin JST PH Connector 465Stokta Var
Min.: 1
Çoklu.: 1
SparkFun Manyetik / Manyetik Anahtarlar LilyPad Reed Switch 2Stokta Var
Min.: 1
Çoklu.: 1

SparkFun Kadameli Motorlar When you need exact positioning and repeatability rather than just raw speed a DC motor won't cut it; you need a stepper. This Small Stepper Motor is the perfect solution for small-scale robotics gauges dials and camera mechanisms.Unlike standard 24Stokta Var
Min.: 1
Çoklu.: 1
SparkFun DC Motorlar These micro gearmotors are incredibly tough and feature full metal gears. They have a gear ratio of 50:1 and operate up to 12 volts and have a stall torque of 20 oz-in. and a max speed of 460 RPM. Each micro gearmotor sports a 3mm D-shaft.Note: The m 2Stokta Var
Min.: 1
Çoklu.: 1
SparkFun Hoparlörler ve Dönüştürücüler If you want to get some sound out of your project but have a tight space budget this is a good way to do it. This 2.5W 4 Ohm speaker is only 28mm in diameter and just over 4mm thick. The cable is roughly 180mm long and terminates in a 2-wire JST co 10Stokta Var
Min.: 1
Çoklu.: 1
SparkFun DC Motorlar Micro Gearmotor 90 RPM (6-12V) 17Stokta Var
41Beklenen 29.06.2026
Min.: 1
Çoklu.: 1

SparkFun DC Motorlar These micro gearmotors are incredibly tough and feature full metal gears. They have a gear ratio of 30:1 and operate up to 12 volts and have a stall torque of 9 oz-in. and a max speed of 900 RPM. Each micro gearmotor sports a 3mm D-shaft.Note: The mi 2Stokta Var
Min.: 1
Çoklu.: 1
SparkFun DC Motorlar These are a pair of hobby gearmotors from DAGU. These gearmotors are the same ones recommended for use in the Shadow Chassis and offer a cheap and easy-to-use setup to get your wheels turning. Each Hobby Gearmotor also possess a 9mm long output on a 31Stokta Var
Min.: 1
Çoklu.: 1
SparkFun DC Motorlar This gearmotor consists of a low-power 12 V brushed DC motor combined with a 9.68:1 metal spur gearbox and it has an integrated 48 CPR quadrature encoder on the motor shaft which provides 464.64 counts per revolution of the gearbox s output shaf 1Stokta Var
Min.: 1
Çoklu.: 1
SparkFun Kadameli Motorlar Stepper Motor w/ Cable 16Stokta Var
50Beklenen 11.06.2026
Min.: 1
Çoklu.: 1
Hayır
SparkFun Solenoidler ve Aktüatörler 12V Solenoid Valve 3/4in 14Stokta Var
Min.: 1
Çoklu.: 1
Hayır
SparkFun Kadameli Motorlar Stepper Motor 400 steps/rev 13Stokta Var
Min.: 1
Çoklu.: 1
SparkFun DC Motorlar This is a simple 140RPM (no load) DC planetary gearmotor. This motor is great for various applications such as robotics electric locks household automation and small actuators.The supply voltage range is 6VDC - 24VDC with the polarity marker at 78Stokta Var
Min.: 1
Çoklu.: 1
Hayır
SparkFun DC Motorlar Micro Gearmotor 175 RPM (6-12V) 1Stokta Var
Min.: 1
Çoklu.: 1
Hayır
SparkFun Solenoidler ve Aktüatörler Solenoids are a great way to induce linear motion for pushing pulling or controlling switches and levers. According to the datasheet this solenoid is rated for 36V but they work like a charm at 12V. We've been controlling them with the Arduino Power
11Beklenen 31.07.2026
Min.: 1
Çoklu.: 1

SparkFun DC Motorlar These are a pair of right angle hobby gearmotors from DAGU. These gearmotors are the same ones utilized in the Magician Chassis and RedBot Kit and offer a cheap and easy to use setup to get your wheels turning. Due to these gear motors being at a ri
11Siparişte
Min.: 1
Çoklu.: 1

SparkFun Manyetik / Manyetik Anahtarlar This is a small device called a reed switch. When the device is exposed to a magnetic field the two ferrous materials inside the switch pull together and the switch closes. When the magnetic field is removed the reeds separate and the switch opens. Stokta Yok
Min.: 1
Çoklu.: 1

SparkFun Hoparlörler ve Dönüştürücüler Surface transducers give you the awesome power to turn almost any surface into a speaker. They're essentially just a speaker except instead of a cone the coil is attached to a pad that conducts the vibration into whatever you press it against. Hook Stokta Yok
Min.: 1
Çoklu.: 1

SparkFun Hoparlörler ve Dönüştürücüler The Grove-Speaker Plus includes a powerful amplifier driver board and a fancy speaker. The speaker generates different tones with different input frequencies and is easy to control with the PWM signal. This grove-speaker plus creates distinctive soun Stokta Yok
Min.: 1
Çoklu.: 1
SparkFun Soğutmalar ve Ayırıcı These aluminum hex standoffs are 2.375in. (60.33mm) long and tapped for a 4-40 screw. These are great for mounting your board in an enclosure or just getting it up off the table. Sold individually. Stokta Yok
Min.: 1
Çoklu.: 1