Devre Kesiciler

Sonuçlar: 151.809
Seçin Resim Parça Numarası Ürt. Açıklama Veri Sayfası Stok Durumu Fiyatlandırma (EUR) Tablodaki sonuçları sipariş verdiğiniz miktar uyarınca birim fiyata göre filtreleyin. Miktar RoHS ECAD Modeli Seri Ürün Tip Akım Oranı Voltaj Değeri AC Voltaj Değer DC Kutup sayısı Aktüatör Tipi Minimum Çalışma Sıcaklığı Maksimum Çalışma Sıcaklığı Aydınlatılmış Paketleme
Siemens Devre Kesiciler MCSW 3VA11 3P 100A BOX 2Stokta Var
Min.: 1
Çoklu.: 1
3VA Circuit Breakers Switch Disconnector 100 A 690 VAC 500 VDC 3 Pole Paddle - 25 C + 70 C Non-Illuminated
Siemens Devre Kesiciler BRKR 3VA51 3P 20A 65KA FTAM 1Stokta Var
Min.: 1
Çoklu.: 1
3VA Thermal Magnetic Circuit Breakers System Protection 20 A 690 VAC 500 VDC 3 Pole Paddle - 25 C + 70 C Non-Illuminated
Siemens Devre Kesiciler BRKR 3VA51 1P 60A 25KA FTFM 1Stokta Var
Min.: 1
Çoklu.: 1
3VA Thermal Magnetic Circuit Breakers System Protection 60 A 415 VAC 125 VDC 1 Pole Paddle - 25 C + 70 C Non-Illuminated
APC by Schneider Electric Devre Kesiciler MOLDED CASE CIRCUIT BRKR 600Y/347V 100A 1Stokta Var
Min.: 1
Çoklu.: 1
Square D Devre Kesiciler MINIATURE CIRCUIT BREAKER 120/240V 30A 2Stokta Var
Min.: 1
Çoklu.: 1
QOB Circuit Breakers Miniature 30 A 120 VAC, 240 VAC 2 Pole Toggle Non-Illuminated
E-T-A Devre Kesiciler Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 8Stokta Var
Min.: 1
Çoklu.: 1

3130-F Thermal Overcurrent 12 A 415 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Devre Kesiciler Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 9Stokta Var
Min.: 1
Çoklu.: 1

3130-F Thermal Overcurrent 10 A 50 VDC Rocker - 30 C + 60 C Non-Illuminated
E-T-A Devre Kesiciler Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 17Stokta Var
Min.: 1
Çoklu.: 1

1410-G1 Thermal Circuit Breakers Overcurrent Protection 1.5 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Devre Kesiciler Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 42Stokta Var
Min.: 1
Çoklu.: 1

1410-G1 Thermal Circuit Breakers Overcurrent Protection 1.5 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Devre Kesiciler Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ 19Stokta Var
Min.: 1
Çoklu.: 1

2-5700 Thermal Circuit Breakers Overcurrent Protection 25 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Devre Kesiciler Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ 8Stokta Var
Min.: 1
Çoklu.: 1

2-5700 Thermal Circuit Breakers Overcurrent Protection 35 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Devre Kesiciler Min Ord Qty 10. The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 6Stokta Var
Min.: 1
Çoklu.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection Rocker
E-T-A Devre Kesiciler Min Ord Qty 10. The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 4Stokta Var
Min.: 1
Çoklu.: 1
3120-N-T1 Thermal Circuit Breakers Overcurrent Protection Pushbutton Dual
E-T-A Devre Kesiciler Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) integral type. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings see 44Stokta Var
Min.: 1
Çoklu.: 1

104 Thermal Circuit Breakers Overcurrent Protection 5 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Devre Kesiciler Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) integral type. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings see 53Stokta Var
Min.: 1
Çoklu.: 1

104 Thermal Circuit Breakers Overcurrent Protection 2 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Devre Kesiciler Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings 2Stokta Var
Min.: 1
Çoklu.: 1

104 Thermal Circuit Breakers Overcurrent Protection 600 mA 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Devre Kesiciler Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current rati 7Stokta Var
Min.: 1
Çoklu.: 1

106-M2 Thermal Circuit Breakers Overcurrent Protection 4.2 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Devre Kesiciler Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current rati 54Stokta Var
Min.: 1
Çoklu.: 1

106-M2 Thermal Circuit Breakers Overcurrent Protection 700 mA 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Devre Kesiciler Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 31Stokta Var
Min.: 1
Çoklu.: 1

1410-G1 Thermal Circuit Breakers Overcurrent Protection 10 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated


E-T-A Devre Kesiciler 1077, 1P, DM, 277VAC/65VDC,T1, 1NC AUX, 32A 3Stokta Var
Min.: 1
Çoklu.: 1
2210-T2 Thermal Circuit Breakers Thermal Magnetic Toggle
E-T-A Devre Kesiciler Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 9Stokta Var
Min.: 1
Çoklu.: 1

3130-F Circuit Breakers Thermal 20 A 240 VAC, 415 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Devre Kesiciler Single pole switch/thermal circuit breaker (S-type TO CBE to EN 60934) with tease-free, trip-free, snap action mechanism. Designed for snap-in panel mounting utilising round hole or industry standard fuse-holder cut-out dimensions. Fe 9Stokta Var
Min.: 1
Çoklu.: 1

1110-Fx12-P1M1 Thermal Overcurrent 12 A 250 VAC 50 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Devre Kesiciler Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 9Stokta Var
Min.: 1
Çoklu.: 1

3130-F Thermal Overcurrent 2.5 A 240 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Devre Kesiciler Single pole thermal circuit breaker with push-to-reset, tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934; M-type when fitted with optional manual release feature). Available in versions for plug-in or integral m 8Stokta Var
Min.: 1
Çoklu.: 1

127 Thermal Circuit Breakers Overcurrent Protection 10 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated


E-T-A Devre Kesiciler 1077, 1P, DN, 120-240VAC/80VDC, 1.2A 3Stokta Var
Min.: 1
Çoklu.: 1

201 Thermal Circuit Breakers Thermal Magnetic 1.2 A 240 VAC 65 VDC 1 Pole Pushbutton Dual - 30 C + 60 C Non-Illuminated