BBB01-SC-505

BeagleBoard by GHI
958-BBB01-SC-505
BBB01-SC-505

Ürt.:

Açıklama:
Tek Kartlı Bilgisayar Beaglebone Black Rev C

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
Minimum: 1000   Çoklu: 500
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
68,20 € 68.200,00 €

Benzer Ürün

BeagleBoard by Seeed Studio 102110420
BeagleBoard by Seeed Studio
Tek Kartlı Bilgisayar BeagleBone Black

Ürün Niteliği Öznitelik Değeri Özellik Seçin
BeagleBoard
Ürün Kategorisi: Tek Kartlı Bilgisayar
RoHS:  
BeagleBone
BeagleBone Black
Texas Instruments
AM3358BZCZ100
ARM Cortex A8
1 GHz
512 MB
512 MB
5 V
Ethernet, JTAG, micro HDMI, Micro SD, Serial, USB 2.0
86.36 mm x 53.34 mm
Marka: BeagleBoard by GHI
Ön Bellek: 64 kB, 256 kB
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: US
Açıklama/İşlev: BeagleBone Black
Flaş: 4 GB
Bellek Türü: DDR3
Yerleşik Depolama Boyutu: 4 GB
Yerleşik Depolama Türü: eMMC
Ürün Tipi: Single Board Computers
Fabrika Paket Miktarı: 1
Alt kategori:: Computing
Ticari Unvan: BeagleBone Black
Birim Ağırlık: 116 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

Product Overview

CNHTS:
8471504090
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

BeagleBone® Black

BeagleBoard BeagleBone® Black is a low-cost, community-supported development platform for developers and hobbyists, based on the Sitara AM3358BZCZ100 Arm Cortex-A8 32-Bit RISC microprocessor from Texas Instruments. The compact BeagleBone Black is small enough to fit into a mint tin, but includes features such as 256Mb x16 DDR3L 4Gb (512MB) SDRAM, 32KB EEPROM, and 4GB embedded MMC (eMMC) Flash as the default boot source. The BeagleBone Black is also populated with a single microSD connector to act as a secondary boot source for the board and, if selected as such, can be the primary boot source. The BeagleBone Black supports four boot modes, including eMMC boot, microSD boot, serial boot, and USB boot. A switch is provided to allow switching between the modes.

Compare Beaglebone Black, Green, & Green Wireless

Beaglebone Green Wireless (BBGW) and Beaglebone Green (BBG) are both manufactured by Seeed Studio and are open-source hardware (OSHW) single-board computers. Both are similar to the Beaglebone Black (BBB), especially for software and all three ship with a resident Debian Linux OS.