BeagleBoard BeagleBone® Black
BeagleBoard BeagleBone® Black is a low-cost, community-supported development platform for developers and hobbyists, featuring the Sitara AM3358BZCZ100 ARM Cortex-A8 32-Bit RISC microprocessor from Texas Instruments. It is similar to the BeagleBone but with some previous features removed to make way for the excellent new features.The Beagleboard.org® platform has a proven track record of facilitating innovation from concept to market. BeagleBone Black's enhanced feature set enables developers to turn ideas into prototypes more easily than ever. Whether operating stand alone or in conjunction with another computer, this new BeagleBone will provide developers easy access to industry-standard interfaces and a well-developed ecosystem of software and tools. The original BeagleBone's cape plug-in boards are also compatible with the BeagleBone Black, making integration with previous projects easy and yet another advantage.
Features
- Sitara AM3358BZCZ100 ARM Cortex-A8 32-Bit RISC microprocessor, up to 1GHz
- Onboard HDMI to connect directly to TVs and monitors
- More and faster memory now with 512MB DDR3L 400MHz SDRAM, 4GB eMMC memory
- Support for existing cape plug-in boards
- TPS65217C PMIC regulator and one additional LDO
- Onboard storage frees up the microSD card slot for greater expansion
- Debug support: Optional onboard 20-pin CTI JTAG
- HS USB 2.0 client and host ports
- Serial port: UART0 access via 6-pin 3.3V TTL header
- 10/100 RJ45 Ethernet
- Linux Debian Distribution flashed to the eMMC
Overview
Comparison
Videos
Yayınlandı: 2020-06-09
| Güncellenmiş: 2024-05-31