ENW89857AXKF

Panasonic
667-ENW89857AXKF
ENW89857AXKF

Ürt.:

Açıklama:
Bluetooth Geliştirme Araçları - 802.15.1 Eval Kit for PAN1781 BT 5

Mouser şu anda bu ürünü bölgenizde satmamaktadır.

Stok Durumu

Stok:

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Panasonic
Ürün Kategorisi: Bluetooth Geliştirme Araçları - 802.15.1
Gönderim Kısıtlamaları:
 Mouser şu anda bu ürünü bölgenizde satmamaktadır.
RoHS:  
Evaluation Kits
PAN1781
Bluetooth, BLE
Marka: Panasonic
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: DE
İle kullanmak için: Bluetooth 5.0 Low Energy Module
Paketleme: Bulk
Ürün Tipi: Bluetooth Development Tools
Seri: PAN1781
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

USHTS:
8517620090
ECCN:
5A992

PAN1762 Evaluation Kit

Panasonic PAN1762 Evaluation Kit is designed to evaluate the functionality of PAN1762 BLUETOOTH® 5.0 Low Energy Module. This Panasonic evaluation kit is an all-inclusive and comprehensive kit with two USB dongles to develop, run, and debug code. The PAN1762 evaluation kit comes with break-out headers that provide an easy way to connect sensors and other devices for rapid prototyping. 

ENW89857AXKF Evaluation Board

Panasonic ENW89857AXKF Evaluation Board evaluates PAN1781 BLUETOOTH® Low Energy (LE) module. This module features the nRF52820 single-chip controller that is ideal for IoT wireless applications. The ENW89857AXKF evaluation board features an Arduino Footprint and allows hardware access to the module pins as well as easy stacking of separate sensor test shields. This evaluation board features a segger J-link on-board debugger, FTDI UART-USB converter, native USB interface, Arduino UNO R3 header, and offers access to all modules. The ENW89857AXKF evaluation board also features two user buttons, two user LEDs, current measurement pins, and u.FL connector. This evaluation board operates at the 1.7V to 5.5V voltage range and -40°C to 85°C temperature range.

Wireless Connectivity Solutions

Panasonic Wireless Connectivity Solutions offer a wide range of technologies and provide the flexibility to choose and apply wireless protocols best suited for numerous applications from single, world-class suppliers. These RF modules feature a simple design and provide quick implementation of wireless communications without the need for complex wireless hardware and software design. Panasonic Wireless Connectivity Solutions combine the latest communication protocols with place-and-play modules for BLUETOOTH® Low Energy, Wi-Fi®, and Bluetooth Dual Mode applications.