SI86XXISO-KIT

Skyworks Solutions, Inc.
634-SI86XXISO-KIT
SI86XXISO-KIT

Ürt.:

Açıklama:
Arayüz Geliştirme Araçları

Stokta Var: 6

Stok:
6 Hemen Gönderilebilir
Fabrika Teslim Süresi:
4 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
33,54 € 33,54 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Skyworks
Ürün Kategorisi: Arayüz Geliştirme Araçları
RoHS:  
Evaluation Kits
Digital Isolator
Si86xx
Bulk
Marka: Skyworks Solutions, Inc.
Açıklama/İşlev: High-performance analog isolation reference design using the Si86xx digital isolators
İşletim Besleme Voltajı: 5 V
Ürün Tipi: Interface Development Tools
Seri: Si86XXISO
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Birim Ağırlık: 50 mg
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543909000
CAHTS:
8542390000
USHTS:
8534000020
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
3B992

SI86XXISO-KIT Evaluation Kit

Skyworks Solutions Inc. SI86XXISO-KIT Evaluation Kit allows designers to evaluate Skyworks' family of CMOS ultra-low-power isolators. These isolators are CMOS devices employing proprietary RF coupler technology to transmit digital information across an isolation barrier. This technology achieves a very high-speed operation at low power levels. The SI86XXISO-KIT includes several 5kV isolators. The kit is designed to simplify basic functional testing and engineering validation of various isolation product configurations for the Si86xx family.

Digital Isolators

Skyworks CMOS digital isolators are mixed-signal IC solutions that leverage Skyworks' superior isolation and high-voltage expertise to enhance power system performance, flexibility, and reliability while reducing system size and cost. The entire isolation portfolio supports isolation voltages up to 5kV. Skyworks Si84xx digital isolators are the industry's highest-performance, easiest-to-use, and lowest-cost line of 2.5kVrms to 5.0kVrms rated digital isolators. These digital isolators are 10 times more reliable than optocouplers. The Si86xx family is the industry's highest-performing, widest channel count series of unidirectional and bidirectional isolators supporting up to reinforced 5kVrms isolation ratings. Based on pCMOS isolation technology, Si86xx isolators enable robust operation in harsh industrial applications.