FRDM33664BEVB

NXP Semiconductors
771-FRDM33664BEVB
FRDM33664BEVB

Ürt.:

Açıklama:
Ağ Geliştirme Araçları Eval Board for MC33664 Iso Transc.

Stokta Var: 18

Stok:
18 Hemen Gönderilebilir
Fabrika Teslim Süresi:
15 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
172,14 € 172,14 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
NXP
Ürün Kategorisi: Ağ Geliştirme Araçları
RoHS:  
Evaluation Boards
Communication Transceiver
MC33664ATL1EG
2 Mb/s
Marka: NXP Semiconductors
Arayüz Türü: Serial
Ürün Tipi: Networking Development Tools
Seri: MC33664
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Parça No Takma Adları: 935344338598
Birim Ağırlık: 145,152 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Electric Vehicle (EV) Traction Inverters

NXP Semiconductors Electric Vehicle (EV) Traction Inverters are critical devices in electric vehicles that convert DC power from the battery to AC power to drive the traction motor. The inverters provide high power levels from 80kW to over 200kW to withstand high temperatures while being lightweight.

FRDM33664BEVB Evaluation Board

NXP Semiconductors FRDM33664BEVB Evaluation Board is a development tool that supports system designs based on the NXP MC33664 Isolated Network Transceiver. The FRDM33664AEVM Boards allow access to all the functions of the MC33664. The Evaluation Board can be configured as a shield board, using standard Arduino™ connectors, to selected NXP Freedom board, or it can be used in a stand-alone configuration.

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem includes comprehensive software/tools, modular hardware, and access to solution-driven examples.

Vehicle Electrification Solutions

NXP Semiconductors Vehicle Electrification Solutions features robust products for electric vehicles (EVs) and charging stations. NXP helps provide scalable and safe solutions to reduce cost, extend range, and accelerate EV system development. This electrification solution portfolio helps companies accelerate to zero emissions and simplify the electrification transition, from battery management systems (BMS) to propulsion domain control.