MIKROE-936

Mikroe
932-MIKROE-936
MIKROE-936

Ürt.:

Açıklama:
Geliştirme Yazılımı mikroC PRO for ARM (USB Dongle)

Stokta Var: 3

Stok:
3 Hemen Gönderilebilir
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
343,29 € 343,29 €

Benzer Ürün

Mikroe MIKROE-1961
Mikroe
Geliştirme Yazılımı mikroC PRO for ARM eDelivery

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Mikroe
Ürün Kategorisi: Geliştirme Yazılımı
RoHS:
Lincenses
ARM Cortex M3
Marka: Mikroe
Çekirdek: ARM Cortex M3
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: RS
Açıklama/İşlev: mikroC PRO for ARM is a full-featured ANSI C compiler for ARM Cortex-M3 devices
Paketleme: Bulk
Ürün Tipi: Development Software
Fabrika Paket Miktarı: 1
Alt kategori:: Embedded Solutions
Ticari Unvan: mikroC
Birim Ağırlık: 128 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8523512090
CAHTS:
0000000000
USHTS:
8471801000
KRHTS:
0000000000
TARIC:
0000000000
MXHTS:
0000000000
ECCN:
EAR99

mikroC PRO Compilers

Mikroe mikroC PRO Compilers are full-featured C compilers for Arm®, PIC32, 8051, AVR, FT90x, PIC, and dsPIC/PIC24 devices. The mikroC offer a feature-rich environment with an ever-increasing number of hardware and software libraries. The compilers feature an intuitive IDE, integrated Visual TFT software, detailed documentation, and a full box of additional tools.

mikromedia™ Development Boards for STM32

Mikroe mikromedia™ Development Boards for ® ARM® are part of a compact development system with many on-board peripherals which allow the development of devices with multimedia contents. The central part of the system is a 32-bit STM32F207VGT6 or STM32F407VGT6 microcontroller. The mikromedia for STM32® features integrated modules such as stereo MP3 codec, TFT 320x240 touch screen display, accelerometer, USB connector, MMC/SD card slot, 8Mb flash memory, 2x 26 connection pads, and more. It comes pre-programmed with a USB bootloader, but can also be programmed with external programmers, such as mikroProg™ for STM32® or ST-LINK. Mikromedia is compact and slim and perfectly fits in the palm of the hand, which makes it a convenient platform for mobile devices.

USB Dongle Compilers

Mikroe USB Dongle Compilers offer 21 compilers for 7 different architectures and 3 programming languages. Two GUI software options for TFT or GCLD are also available to be used along with the compilers to help project development that requires a graphical interface. Mikroe USB Dongle Compilers are all-in-one solutions that provide an ideal working environment for designers that need an interface for projects.