DFR0605

DFRobot
426-DFR0605
DFR0605

Ürt.:

Açıklama:
LED Aydınlatma Geliştirme Araçları Gravity: Digital RGB LED Module

Stokta Var: 84

Stok:
84 Hemen Gönderilebilir
Fabrika Teslim Süresi:
7 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
1,63 € 1,63 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
DFRobot
Ürün Kategorisi: LED Aydınlatma Geliştirme Araçları
RoHS:  
Evaluation Modules
WS2812
3.3 V to 5.5 V
Gravity
Marka: DFRobot
Ürün Tipi: LED Lighting Development Tools
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

Uyumluluk Kodları
CNHTS:
8543709990
USHTS:
8543707100
TARIC:
8504909990
ECCN:
EAR99
Menşe Sınıflandırmaları
Menşe Ülke:
Çin
Montaj Ülkesi:
Stokta yok
Dağıtım Ülkesi:
Stokta yok
Ülke, sevkiyat anında değişikliğe tabidir.

Gravity Series

DFRobot Gravity Series is ideal for applications like smart homes, robots, industrial manufacturing, and urban environmental monitoring. The Gravity series is essential for project prototypes, start-ups, and student productions. Gravity has a variety of professional and commonly used modules, with a wealth of imagination. These modules include pH water quality sensors for professional rivers, industrial wastewater testing professional applications, and infrared human body sensors, flame, ultrasonic, and other applications for all kinds of basic applications. Heart rate, UV, motion sensors, and other sensors can help open the possibility of wearable items.

DFR0605 Gravity Digital RGB LED Module

DFRobot Gravity Digital RGB LED Module is a single cascadable LED module with an RGB LED strip. This module connects modules and Arduino, micro:bit, Firebeetle series, LattePanda, and Raspberry Pi mainstream controllers. The Gravity LED module only requires one signal pin for all the cascaded LEDs. This module consumes very little power per meter, enabling more than 100 modules cascading with no more than 5V and 2A power requirements. The Gravity LED module allows a simple and flexible configuration of the length of an RGB LED strip without the need for cutting or soldering. This module offers the same display performance as the traditional RGB LED strip and is fully compatible with the driving circuit or program.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.