IS31FL3733B-QFLS4-EB

Lumissil
870-I31FL3733QFLS4EB
IS31FL3733B-QFLS4-EB

Ürt.:

Açıklama:
LED Aydınlatma Geliştirme Araçları 12x16 Dot Matrix LED Driver-Eval Board

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
Minimum: 5   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
84,97 € 424,85 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Lumissil
Ürün Kategorisi: LED Aydınlatma Geliştirme Araçları
RoHS:  
Evaluation Boards
IS31FL3733
ARM Cortex M3
5 V
IS31FL3733
Marka: Lumissil
Minimum Çalışma Sıcaklığı: - 40 C
Çıkış Akımı: 2 A
Ürün Tipi: LED Lighting Development Tools
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Birim Ağırlık: 110,818 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

IS31FL3733-QFLS4-EB Evaluation Board

ISSI IS31FL3733-QFLS4-EB Evaluation Board is a fully assembled and tested board that uses the IS31FL3733 general-purpose 12×16 LED matrix driver. The IS31FL3733 can be programmed via an I2C compatible LED and can be dimmed individually with 8-bit PWM data, which allows 256 steps of linear dimming.

Analog IC Evaluation Boards

Lumissil offers a variety of Evaluation Boards designed to help engineers evaluate and test ISSI's analog integrated circuits. These include Class D power and audio amplifiers, Class-AB stereo audio amplifiers, boost converters, LED drivers, step-down converters, and infrared light sensors. Lumissil evaluation boards are fully assembled and tested for use with their perspective analog IC.