TLE5014SATELLITETOBO1

Infineon Technologies
726-TLE5014SATELTOBO
TLE5014SATELLITETOBO1

Ürt.:

Açıklama:
Manyetik Sensör Geliştirme Araçları

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
13,09 € 13,09 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Infineon
Ürün Kategorisi: Manyetik Sensör Geliştirme Araçları
Evaluation Kits
GMR Angle Sensor
TLE5014
Bulk
Marka: Infineon Technologies
Ürün Tipi: Magnetic Sensor Development Tools
Seri: TLE5014
Alt kategori:: Development Tools
Ticari Unvan: XENSIV
Parça No Takma Adları: SP001498158 TLE5014 SATELLITE
Birim Ağırlık: 231,635 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

USHTS:
8543709860
ECCN:
EAR99

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.

TLE5014SATELLITE Satellite Board

Infineon Technologies TLE5014SATELLITE Satellite Board is a magnetic sensor development tool that evaluates the TLE5014 angle sensor. TLE5014 Giant Magneto Resistance (GMR) sensors are designed for angular position sensing in automotive applications with a focus on steering angle sensor. The evaluation kit consists of the TLE5014 programmer kit and TLE5014 satellite board. Up to two TLE5014 satellite boards can be connected to the TLE5014 programmer kit. The satellite board comes with a TLE5014D dual channel magnetic angle sensor that can be connected to the TLE5014 programmer kit. The board also comes with a 3D printed rotation knob which incorporates a magnet for fast prototyping and evaluation.