MIKROE-3724

Mikroe
932-MIKROE-3724
MIKROE-3724

Ürt.:

Açıklama:
Sıcaklık Sensörü Geliştirme Araçları Thermostat 3 Click

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
36,98 € 36,98 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Mikroe
Ürün Kategorisi: Sıcaklık Sensörü Geliştirme Araçları
RoHS:  
Add-On Boards
Humidity, Temperature Sensor
MAX31855
3.3 V, 5 V
Marka: Mikroe
Boyutlar: 57.15 mm x 25.4 mm
Arayüz Türü: GPIO, SPI
Ürün Tipi: Temperature Sensor Development Tools
Seri: Thermostat
Fabrika Paket Miktarı: 1
Alt kategori:: Development Tools
Ticari Unvan: mikroBUS
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Thermostat 3 Click

Mikroe Thermostat 3 Click is a general-purpose thermostat that can be used with any temperature sensor based on the MAX31855 sensor design. The Mikroe click is equipped with a 2-pin female socket for thermocouple connection. The K-type thermocouple is connected directly to the socket, allowing the MAX31855 to control the signal conditioning and output the absolute temperature value. The click also contains a high-quality Omron relay that can open or close an electric circuit. Despite its small size, it can be used with voltage up to 30VDC/220AC and current up to 5A.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.