Ethernet ve İletişim Modülleri

Eternet ve İletişim Modülleri Çeşitleri

Kategori görünümünü değiştir
Sonuçlar: 12
Seçin Resim Parça Numarası Ürt. Açıklama Veri Sayfası Stok Durumu Fiyatlandırma (EUR) Tablodaki sonuçları sipariş verdiğiniz miktar uyarınca birim fiyata göre filtreleyin. Miktar RoHS Ürün Tipi Ürün Veri Hızı Arayüz Türü Besleme Voltajı - Min Besleme Voltajı - Maks Minimum Çalışma Sıcaklığı Maksimum Çalışma Sıcaklığı
DFRobot Ağ Geçitleri The LoRaWAN Indoor Gateway (EU868) is an all-in-one network solution designed to create private, long-range IoT systems. It utilizes the EU868 frequency to bridge low-power LoRaWAN devices ideal for outdoor sensors to a local network.
3Stokta Var
15Siparişte
Min.: 1
Çoklu.: 1

Gateways Gateway 100 Mb/s USB 7 V 12 V
DFRobot Ağ Geçitleri This is a powerful, user-friendly LoRaWAN indoor gateway (915 MHz / US915/AU915) designed to drastically simplify private IoT. It bridges long-range LoRa wireless protocols to standard IP networks using a stable 8-channel Semtech SX1302 chip.
4Stokta Var
9Siparişte
Min.: 1
Çoklu.: 1

Gateways Gateway 100 Mb/s USB 7 V 12 V
DFRobot Ethernet Modülleri The M.2 2.5G Network Card is a high-speed networking solution designed to enhance the Ethernet performance of compatible devices via an M.2 B+M Key slot. 6Stokta Var
52Siparişte
Min.: 1
Çoklu.: 1

Ethernet Modules Ethernet Network Adapters 2500 Mbps 0 C + 55 C
DFRobot Ethernet Modülleri The M.2 to 5G Ethernet Network Card is an advanced networking solution designed to upgrade network connectivity by converting an M.2 B+M Key slot into a high-speed 5G Ethernet RJ45 port. Powered by the RTL8126 chipset, this network card supports adap 5Stokta Var
Min.: 1
Çoklu.: 1

Ethernet Modules Ethernet Network Adapters 5 Gbps 0 C + 70 C
DFRobot Ethernet Modülleri M.2 (A+E Key) to Gigabit Ethernet Module for LattePanda Alpha and Delta 168Stokta Var
Min.: 1
Çoklu.: 1

Ethernet Modules M.2 to Ethernet 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet, M.2 - 40 C + 70 C
DFRobot Ağ Modülleri The Gravity: LoRaWAN Node Module (EU868) is a high-performance, easy-to-deploy wireless communication module designed for long-distance, low-power data transmission in outdoor IoT scenarios. Based on the SX1262 RF chip and LoRa modulation technology, 8Stokta Var
Min.: 1
Çoklu.: 1

LoRaWAN Nodes I2C, UART 3.3 V 5 V
DFRobot Ağ Modülleri This module is a compact, easy-to-integrate wireless communication solution tailored for long-distance, low-power outdoor IoT scenarios. Based on the SX1262 chip and LoRa modulation technology, it operates in the US915 frequency band (also applicable 4Stokta Var
Min.: 1
Çoklu.: 1

LoRaWAN Nodes I2C, UART 3.3 V 5.5 V
DFRobot Ethernet Modülleri The M.2 to 2.5G Ethernet Network Card is a versatile, high-performance networking solution that enhances connectivity in systems equipped with M.2 slots, such as the LattePanda Alpha and Sigma. With the Intel I225-V chipset, it converts an M.2 slot i 2Stokta Var
41Beklenen 2.07.2026
Min.: 1
Çoklu.: 1

Ethernet Modules Ethernet Network Adapters 2500 Mbps 0 C + 55 C
DFRobot Sunucular LattePanda Sigma - x86 Windows / Linux Single Board Computer Server (32GB RAM)
26Siparişte
Min.: 1
Çoklu.: 1

Servers Servers
DFRobot Sunucular LattePanda Sigma - x86 Windows / Linux Single Board Computer Server (32GB RAM, 500GB SSD, WiFi 6E)
76Siparişte
Min.: 1
Çoklu.: 1

Servers Single Board Computer Servers 12 V 20 V 0 C + 45 C
DFRobot Ağ Modülleri LoRaWAN Control Terminal (868MHz) is an IIoT DIN-rail RTU integrating data acquisition, processing, and control. Supports 868MHz (EU/Region 1) LoRaWAN for long-range, reliable connectivity and offline industrial/smart system operation.
5Beklenen 2.06.2026
Min.: 1
Çoklu.: 1
LoRaWAN Nodes RS-485 12 VDC 24 VDC - 10 C + 60 C
DFRobot Ağ Modülleri LoRaWAN Control Terminal (915MHz) IIoT DIN-rail RTU integrating data acquisition, processing, and control. Supports long-range LoRaWAN connectivity. Ideal for smart agriculture, building automation, industrial monitoring.
5Beklenen 2.06.2026
Min.: 1
Çoklu.: 1
LoRaWAN Nodes RS-485 12 VDC 24 VDC - 10 C + 60 C