EEPROM

Sonuçlar: 5.362
Seçin Resim Parça Numarası Ürt. Açıklama Veri Sayfası Stok Durumu Fiyatlandırma (EUR) Tablodaki sonuçları sipariş verdiğiniz miktar uyarınca birim fiyata göre filtreleyin. Miktar RoHS ECAD Modeli Bellek Boyutu Arayüz Türü Maksimum Saat Frekansı Kurum Paket / Kasa Erişim süresi Besleme Voltajı - Min Besleme Voltajı - Maks Montaj Stili Veri Saklama Minimum Çalışma Sıcaklığı Maksimum Çalışma Sıcaklığı Seri Vasıf Paketleme

Microchip Technology EEPROM 2kx8 16B - 2.5V 2.253Stokta Var
Min.: 1
Çoklu.: 1
: 2.500

16 kbit SPI 10 MHz 2 k x 8 TSSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 32K 4KX8 2.5V SER EE IND 2.554Stokta Var
Min.: 1
Çoklu.: 1
: 2.500

32 kbit SPI 10 MHz 4 k x 8 TSSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 25LC320A Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64K 8K X 8 2.5V SERIAL EE MIL
1.632Stokta Var
Min.: 1
Çoklu.: 1
: 3.300

64 kbit SPI 10 MHz 8 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 55 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128x16 7.276Stokta Var
Min.: 1
Çoklu.: 1

2 kbit 3-Wire, Microwire 2 MHz 128 x 16 MSOP-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 1.7-5.5V, 1MHz, Ind Tmp, 8-UDFN 10.262Stokta Var
Min.: 1
Çoklu.: 1
: 15.000

16 kbit 2-Wire, I2C 1 MHz 2 k x 8 UDFN-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C16C Reel, Cut Tape
ABLIC EEPROM 4-Kbit SPD EEPROM with temperature sensor for DDR4 DIMMs 2.772Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 DFN-8 2.2 V 3.6 V SMD/SMT 100 Year - 20 C + 125 C S-34TS04A Reel, Cut Tape, MouseReel
onsemi EEPROM 4K-Bit I2C Serial EEPROM 53.320Stokta Var
Min.: 1
Çoklu.: 1
: 3.000

4 kbit 2-Wire, I2C 400 kHz 512 x 8 TSSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C04 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated EEPROM 256-Bit 1-Wire EEPROM 1.976Stokta Var
Min.: 1
Çoklu.: 1

256 bit 1-Wire 32 x 8 TSOC-6 2.8 V 5.25 V SMD/SMT 40 Year - 40 C + 85 C DS2430AP Tube

Analog Devices / Maxim Integrated EEPROM 256-Bit 1-Wire EEPROM 2.199Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

256 bit 1-Wire 32 x 8 TSOC-6 2.8 V 5.25 V SMD/SMT 40 Year - 40 C + 85 C DS2430AP Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SERIAL EEPROM 3.041Stokta Var
Min.: 1
Çoklu.: 1
: 2.500

128 kbit Serial 1 MHz 16 k x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SERIAL EEPROM 2.573Stokta Var
Min.: 1
Çoklu.: 1
: 2.500

256 kbit Serial 1 MHz 32 k x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SERIAL EEPROM 8.747Stokta Var
Min.: 1
Çoklu.: 1
: 2.500

256 kbit Serial 20 MHz 32 k x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi EEPROM 1MB SPI SER CMOS EEPROM 12.240Stokta Var
Min.: 1
Çoklu.: 1
: 3.000

1 Mbit 3-Wire, SPI 10 MHz 128 k x 8 SOIC-8 40 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25M01 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 4-Kbit serial I2C bus EEPROM 105°C operation 18.197Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24C04-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 16Kbit 8Kbit 4Kbit 2Kb and 1Kb Serial 11.672Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

4 kbit 2-Wire, I2C 400 kHz 512 x 8 TSSOP-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C04-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 16 Kbit serial I2C bus EEPROM 50.592Stokta Var
Min.: 1
Çoklu.: 1
: 5.000

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 UFDFPN-5 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C16-F Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 32-Kbit serial I2C bus EEPROM 105°C operation 43.619Stokta Var
Min.: 1
Çoklu.: 1
: 2.500

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24C32-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 64Kb serial I2C bus EEPROM 18.505Stokta Var
Min.: 1
Çoklu.: 1
: 2.500

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C64-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 2Kbit 100kHz I2C 400 kHZ I2C Bus 8.509Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C M34E02-F Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 2-Kb MICROWIRE serial EEPROM 4.923Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 TSSOP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M93C56-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 4 Kbit SPI BUS EE 10MHz CR 5ms 7.520Stokta Var
Min.: 1
Çoklu.: 1
: 5.000

4 kbit SPI 5 MHz 512 x 8 UFDFPN-8 80 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95040-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 2.5 V to 5.5V 4K 7.067Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

4 kbit SPI 20 MHz 512 x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95040-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 5.5V 128K (16Kx8) 26.127Stokta Var
Min.: 1
Çoklu.: 1
: 2.500

128 kbit SPI 20 MHz 16 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95128-W Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1.7-3.6V, 1MHz, Ind Tmp, 8-SOIC-N 7.867Stokta Var
Min.: 1
Çoklu.: 1

4 kbit 2-Wire, I2C 1 MHz 512 x 8 SOIC-Narrow-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C04D Tube

Microchip Technology EEPROM SERIAL EEPROM 128K (16K x 8) 2WIRE 1.7V 12.476Stokta Var
Min.: 1
Çoklu.: 1

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C AT24C128C Tube