EEPROM

Sonuçlar: 5.362
Seçin Resim Parça Numarası Ürt. Açıklama Veri Sayfası Stok Durumu Fiyatlandırma (EUR) Tablodaki sonuçları sipariş verdiğiniz miktar uyarınca birim fiyata göre filtreleyin. Miktar RoHS ECAD Modeli Bellek Boyutu Arayüz Türü Maksimum Saat Frekansı Kurum Paket / Kasa Erişim süresi Besleme Voltajı - Min Besleme Voltajı - Maks Montaj Stili Veri Saklama Minimum Çalışma Sıcaklığı Maksimum Çalışma Sıcaklığı Seri Vasıf Paketleme
Analog Devices / Maxim Integrated EEPROM 1024-Bit 1-Wire EEPROM 6.085Stokta Var
Min.: 1
Çoklu.: 1
: 2.000

1 kbit 1-Wire 256 x 4 TO-92-3 2.8 V 5.25 V Through Hole 40 Year - 40 C + 85 C DS2431 Reel, Cut Tape
ROHM Semiconductor EEPROM EEPROMs Microwire Serial BUS, High-reliability,2.5-5.5V, 1Kbit (64x16). 2.453Stokta Var
Min.: 1
Çoklu.: 1
: 2.500

1 kbit SPI 2 MHz 64 x 16 SOP-J-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 2K VCSP50L1 EEPROM 4.759Stokta Var
Min.: 1
Çoklu.: 1
: 3.000

2 kbit Serial 400 kHz 256 x 8 VCSP50L1-6 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C WL-CSP Reel, Cut Tape

Microchip Technology EEPROM SEEPROM, 1K, SW - 1.7-3.6V, 125Kbps, Ind Tmp, 3-SOT23 4.925Stokta Var
Min.: 1
Çoklu.: 1
: 5.000

1 kbit 1-Wire 128 x 8 SOT-23-3 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT21CS01 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM SEEPROM, 1K, SW - 1.7-3.6V, 125Kbps, Ind Tmp, 3-SOT23 2.827Stokta Var
Min.: 1
Çoklu.: 1
: 5.000

1 kbit 1-Wire 128 x 8 SOT-23-3 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT21CS01 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM SEEPROM I2C 1.7-3.6V Ind Tmp 21.570Stokta Var
Min.: 1
Çoklu.: 1

1 kbit 2-Wire, I2C 1 MHz 128 x 8 SOIC-Narrow-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C01D Tube

Microchip Technology EEPROM 1.7-3.6V, 1MHz, Ind Tmp, 8-TSSOP 7.155Stokta Var
Min.: 1
Çoklu.: 1
: 5.000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 TSSOP-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C04D Reel, Cut Tape, MouseReel

Microchip Technology EEPROM SERIAL EEPROM 16K (2K X 8) 2-WIRE 1.7V 5.000Stokta Var
Min.: 5.000
Çoklu.: 5.000
: 5.000

16 kbit 2-Wire, I2C 1 MHz 2 k x 8 TSSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C16C Reel
Microchip Technology EEPROM SERIAL EEPROM, 1M 2-WIR-8 EIAJ SOIC 3.861Stokta Var
Min.: 1
Çoklu.: 1

1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 SOIJ-8 550 ns 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 2K (256 X 8) SPI, 1.8V 6.444Stokta Var
Min.: 1
Çoklu.: 1

2 kbit 3-Wire, SPI 20 MHz 256 x 8 SOIC-Narrow-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25020B Tube

Microchip Technology EEPROM 120NS SOIC IND GRN 1.812Stokta Var
Min.: 1
Çoklu.: 1
: 1.000

64 kbit Parallel 5 MHz 8 k x 8 SOIC-28 120 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28HC64BF Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K 256X8 SER EE 1.8V 18 I/O 10-BIT ADC 9.900Stokta Var
Min.: 1
Çoklu.: 1
: 3.300

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TDFN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64kx8 - 1.8V 3.326Stokta Var
Min.: 1
Çoklu.: 1

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 DFN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 8kx8 - 2.5V 3.047Stokta Var
Min.: 1
Çoklu.: 1
: 2.500

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 MSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC64 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 8K 1K X 8 16B PAGE 1.8V SER EE IND 2.495Stokta Var
Min.: 1
Çoklu.: 1
: 2.500

8 kbit SPI 10 MHz 1 k x 8 MSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1kx8 - 5V 3.764Stokta Var
Min.: 1
Çoklu.: 1
: 3.300

8 kbit SPI 3 MHz 1 k x 8 SOIC-8 150 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4K 512X8 2.5V SER EE IND 3.157Stokta Var
Min.: 1
Çoklu.: 1
: 3.300

4 kbit SPI 5 MHz 512 x 8 SOIC-8 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 8K 1K X 8 32B PAGE 2.5V SER EE EXT 3.881Stokta Var
Min.: 1
Çoklu.: 1
: 3.300

8 kbit SPI 10 MHz 1 k x 8 TDFN-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 512x8 Or 256x16 2.865Stokta Var
Min.: 1
Çoklu.: 1
: 3.300

4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 SOIC-8 400 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated EEPROM 1-W 1K EEPROM 3.5x5.0 SFN TR 2.932Stokta Var
Min.: 1
Çoklu.: 1
: 2.500

1 kbit 1-Wire 256 x 4 SFN-2 2.8 V 5.25 V SMD/SMT 40 Year - 40 C + 85 C DS2431GB Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated EEPROM 4096-Bit Addressable 1-Wire EEPROM with 2.288Stokta Var
Min.: 1
Çoklu.: 1

4 kbit 1-Wire 256 x 16 SO-16 2.8 V 5.25 V SMD/SMT 40 Year - 40 C + 85 C DS28E04S Tube
Analog Devices / Maxim Integrated EEPROM 1-W 4KB EEPROM W/SHA-256 3-TO92 3.661Stokta Var
Min.: 1
Çoklu.: 1
: 2.000

4 kbit 1-Wire 256 x 16 TO-92-3 2.97 V 3.63 V Through Hole 10 Year - 40 C + 85 C DS28E25 Reel, Cut Tape
STMicroelectronics EEPROM 1Mb serial IAC bus 1 MHz 1.7 to 5.5V 38.654Stokta Var
Min.: 1
Çoklu.: 1
: 2.500

1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 WLCSP-8 500 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24M01-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 1-Mbit I2C EEProm 256kB 1.7V to 5.5V 33.669Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 TSSOP-8 500 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24M01-R Reel, Cut Tape, MouseReel

Microchip Technology EEPROM SEEPROM, 1K, SW - 1.7-3.6V, 125Kbps, Ind Tmp, 3-SOT23 13.679Stokta Var
Min.: 1
Çoklu.: 1
: 5.000

1 kbit 1-Wire 128 x 8 SOT-23-3 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT21CS01 Reel, Cut Tape