Teltonika Antenler

Sonuçlar: 26
Seçin Resim Parça Numarası Ürt. Açıklama Veri Sayfası Stok Durumu Fiyatlandırma (EUR) Tablodaki sonuçları sipariş verdiğiniz miktar uyarınca birim fiyata göre filtreleyin. Miktar RoHS ECAD Modeli Ürün Tipi Ürün Tip Minimum Frekans Maksimum Frekans Protokol - Bluetooth, BLE - 802.15.1 Protokol - Hücresel, NBIoT, LTE Protokol - GPS, GLONASS Protokol - WiFi - 802.11 Protokol - ANT, Parçacık, Zigbee - 802.15.4 Protokol - Sub GHz Mekanik Stil Stil Kazanç Bant genişliği Empedans VSWR Minimum Çalışma Sıcaklığı Maksimum Çalışma Sıcaklığı Bant Sayısı Montaj Stili Sonlandırma Stili Anten Konnektör Tipi Merkez Frekansı Uzunluk Genişlik Yükseklik IP Oranı Kablo Tipi Seri
Teltonika Antenler Outdoor LTE & 5G/Wi-Fi/GPS antenna, IP67, Omnidirectional, Integrated mounting bracket. For RUTX50 and RUTM50 routers; PoE Injector NOT included. 58Stokta Var
Min.: 1
Çoklu.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas GPS Antenna 617 MHz 6 GHz GPS Whip 4.5 dBi, 7.5 dBi, 28 dBi 50 Ohms 2, 2.5 - 40 C + 75 C Chassis Mount Connector RP-SMA, SMA Male 160 mm 347 mm IP67
Teltonika Antenler Outdoor LTE/Wi-Fi antenna, IP67, Omnidirectional, Integrated mounting bracket. For RUT2-series routers: RUT240 and RUT241; PoE Injector NOT included. 66Stokta Var
Min.: 1
Çoklu.: 1

Outdoor Antennas GPS Antenna 617 MHz 3.8 GHz GPS WiFi Whip 4 dBi, 6 dBi 50 Ohms 2 - 40 C + 75 C Chassis Mount Connector 189 mm 160 mm 240 mm IP67 RG-136
Teltonika Antenler Outdoor LTE/Wi-Fi antenna, IP67, Omnidirectional, Integrated mounting bracket. For RUTX11 and RUTM11 routers; PoE Injector NOT included. 13Stokta Var
Min.: 1
Çoklu.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GPS Antenna 617 MHz 6 GHz Whip 4.5 dBi, 7.5 dBi, 28 dBi 50 Ohms - 40 C + 75 C Chassis Mount Connector RP-SMA Male 160 mm 240 mm IP67 RG-136, RG-174
Teltonika Antenler Outdoor LTE/Wi-Fi/GPS antenna, IP67, Omnidirectional, Integrated mounting bracket. For RUT9-series routers. RUT951, RUT956; PoE Injector NOT included. 9Stokta Var
Min.: 1
Çoklu.: 1

Multiprotocol Antennas Outdoor Antennas GPS Antenna 617 MHz 6 GHz LTE GPS Whip 4.5 dBi, 7.5 dBi, 28 dBi 50 Ohms 2.5 - 40 C + 75 C Chassis Mount Connector RP-SMA Male, SMA Male 347 mm IP67 RG-316, RG-174
Teltonika Antenler Angled compact mobile antenna 540Stokta Var
Min.: 1
Çoklu.: 1

Multiprotocol Antennas Indoor Antennas 700 MHz 2.7 GHz Stubby Stubby Right Angle 5 dBi 2 GHz 1.8 Panel Mount Connector SMA Male 1.7 GHz 50 mm
Teltonika Antenler Mobile adhesive SMA antenna 1Stokta Var
50Beklenen 20.02.2026
Min.: 1
Çoklu.: 1

Teltonika Antenler Straight compact mobile antenna 190Stokta Var
250Beklenen 20.02.2026
Min.: 1
Çoklu.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Compact 700 MHz 2.7 GHz Cellular 5 dBi 50 Ohms 1.8 1 Band Screw Mount Connector SMA Male 54 mm 10.5 mm
Teltonika Antenler WIFI DuaL-Band Magnetic SMA Antenna 42Stokta Var
40Beklenen 20.02.2026
Min.: 1
Çoklu.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas WiFi Antenna 2.4 GHz 5.85 GHz Whip 3 dBi 2400 MHz to 2500 MHz, 4950 MHz to 5850 MHz 50 Ohms 2 - 40 C + 70 C 2 Band Magnetic Mount Connector RP-SMA 88.5 mm IP50 RG174
Teltonika Antenler GNSS Adhesive SMA Antenna 38Stokta Var
Min.: 1
Çoklu.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Teltonika Antenler WIFI SMA Antenna 69Stokta Var
50Beklenen 20.02.2026
Min.: 1
Çoklu.: 1

Teltonika Antenler MIMO MOBILE ROOF SMA ANTENNA 121Stokta Var
278Beklenen 20.02.2026
Min.: 1
Çoklu.: 1

Multiprotocol Antennas Outdoor Antennas MIMO 698 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Module Dome 2.5 dBi 50 Ohms 3 2 Band Screw Mount Connector SMA Male 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz 15 mm IP67 3 M RG174 x 2
Teltonika Antenler MIMO MOBILE WIFI ROOF SMA ANTENA 202Stokta Var
300Beklenen 20.02.2026
Min.: 1
Çoklu.: 1

Multiprotocol Antennas Outdoor Antennas Active 698 MHz 5.825 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Galileo, GLONASS, GPS 802.11, WLAN, WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Dome 2 dBi, 3 dBi 50 Ohms 2.5, 3 5 Band Screw Mount Connector SMA Male 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1575 MHz, 1602 MHz, 2100 MHz, 2450 MHz, 2600 MHz, 5200 MHz, 5500 MHz, 5800 MHz 55 mm IP67 3 M RG174 x 5
Teltonika Antenler SISO MOBILE/GNSS WIFI ROOF SMA ANTENA 129Stokta Var
160Beklenen 20.02.2026
Min.: 1
Çoklu.: 1

Multiprotocol Antennas Outdoor Antennas Active 698 MHz 2.69 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Galileo, GPS 802.11, WLAN, WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Dome 2.5 dBi, 3.5 dBi 280 MHz 50 Ohms 1.5:1 3 Band Screw Mount Connector SMA Male 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2450 MHz, 2600 MHz 15 mm IP67 3 M RG174 x 3
Teltonika Antenler LTE ANTENNA 400Stokta Var
311Beklenen 20.02.2026
Min.: 1
Çoklu.: 1
Multiprotocol Antennas Outdoor Antennas Passive Antenna 699 MHz 2.69 GHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox ISM Whip 1 dBi 50 Ohms 3 1 Band Magnetic Mount Connector SMA Male 700 MHz, 800 MHz, 850 MHz, 868 MHz, 1900 MHz, 2100 MHz, 2600 MHz 82.8 mm 3 M RG174
Teltonika Antenler COMBO QUAD MOBILE/GNSS roof SMA antenna 26Stokta Var
10Beklenen 20.02.2026
Min.: 1
Çoklu.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Teltonika Antenler WIFI ATENNA 82Stokta Var
80Beklenen 20.02.2026
Min.: 1
Çoklu.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Straight with Base 3 dBi 50 Ohms 2 1 Band Magnetic Mount Connector SMA Male 2.45 GHz 82.8 mm 3 M RG174
Teltonika Antenler Bluetooth magnetic SMA antenna 9Stokta Var
Min.: 1
Çoklu.: 1

Outdoor Antennas Bluetooth Antenna 2.4 GHz 2.5 GHz Whip 2.5 dBi 50 Ohms 2.5 1 Band Magnetic Mount Connector RP-SMA 82.2 mm RG174
Teltonika Antenler 5G Mobile magnetic SMA antenna *MAY INCLUDE 3M OR 1.5M LENGTH CABLE* 49Stokta Var
20Beklenen 20.02.2026
Min.: 1
Çoklu.: 1

Teltonika Antenler Mobilaus ry io antena SMA Male 5G 4dBi u sukama 28Stokta Var
40Beklenen 6.04.2026
Min.: 1
Çoklu.: 1

Teltonika Antenler Mobile SMA antenna with 450 MHz 4Stokta Var
Min.: 1
Çoklu.: 1

Modules 450 MHz 4 dBi 50 Ohms 3.5 - 20 C + 65 C 3 Band SMA-Male IP20
Teltonika Antenler WIFI DuaL-Band SMA Antenna 18Stokta Var
Min.: 1
Çoklu.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas WiFi Antenna 2.4 GHz 5.905 GHz Whip 3.5 dBi 2400 MHz to 2483.5 MHz, 5150 MHz to 5905 MHz 50 Ohms 2 - 40 C + 75 C 2 Band Connector Connector RP-SMA Male 160 mm IP33
Teltonika Antenler 5G COMBO MIMO Mobilioji/GNSS/WIFI ROOF SMA anten
41Siparişte
Min.: 1
Çoklu.: 1

Multiprotocol Antennas PCB Antennas MIMO 617 MHz 4.2 GHz Bluetooth, BLE GPS, GNSS 802.15.4 (ANT, Thread, Zigbee) 4 dB 50 Ohms 3 - 40 C + 85 C 3 Band Screw Mount Connector SMA Male 189 mm 182 mm 85 mm IP67 RUT
Teltonika Antenler 5G COMBO MIMO MOBILE ROOF SMA ANTENNA
17Siparişte
Min.: 1
Çoklu.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 600 MHz 6 GHz 4.7 dBi 50 Ohms 3.4 - 40 C + 85 C 2 Band Screw Mount Connector SMA Male IP67 ALS302
Teltonika Antenler MOBILE SMA ANTENNA
430Beklenen 13.03.2026
Min.: 1
Çoklu.: 1

Teltonika Antenler 5G COMBO MIMO MOBILE/GNSS ROOF SMA ANTENNA
19Beklenen 30.03.2026
Min.: 1
Çoklu.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 600 MHz, 1.164 GHz 1.606 GHz, 6 GHz 17 dB 50 Ohms 2, 3.2 - 40 C + 85 C 2 Band Screw Mount Connector SMA Male IP67 ALS302, RG-174