Antenler

Sonuçlar: 11.489
Seçin Resim Parça Numarası Ürt. Açıklama Veri Sayfası Stok Durumu Fiyatlandırma (EUR) Tablodaki sonuçları sipariş verdiğiniz miktar uyarınca birim fiyata göre filtreleyin. Miktar RoHS ECAD Modeli Ürün Tipi Ürün Tip Minimum Frekans Maksimum Frekans Protokol - Bluetooth, BLE - 802.15.1 Protokol - Hücresel, NBIoT, LTE Protokol - GPS, GLONASS Protokol - WiFi - 802.11 Protokol - ANT, Parçacık, Zigbee - 802.15.4 Protokol - Sub GHz Mekanik Stil Stil Kazanç Bant genişliği Empedans VSWR Güç Derecesi Minimum Çalışma Sıcaklığı Maksimum Çalışma Sıcaklığı Elektrik Tipi Bant Sayısı Montaj Stili Sonlandırma Stili Anten Konnektör Tipi Merkez Frekansı Uygulama Uzunluk Genişlik Yükseklik IP Oranı Kablo Tipi Vasıf Seri Paketleme
TAIYO YUDEN Antenler PLEASE SEE SUGGESTED ALTERNATE TSA5NA2K2G45NS001T 3.019Stokta Var
Min.: 1
Çoklu.: 1
: 3.000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Monopole 1.574 GHz 1.576 GHz BEIDOU, Galileo, GPS Chip Multilayer 2.4 dBi 50 Ohms 3:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.575 GHz Satellite Applications 3.2 mm 1.6 mm 0.5 mm AH Reel, Cut Tape, MouseReel
L-Com Antenler ANT PCB 2400MHz 2.5dBi IPEX CON 27x18mm Flex 3Stokta Var
Min.: 1
Çoklu.: 1
Passive
Antenova Antenler Pacifica Antenna - Swivel version 24Stokta Var
Min.: 1
Çoklu.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 432 MHz 435 MHz ISM Whip Blade Tilt / Swivel - 2.9 dBi 50 Ohms 1.76:1 - 20 C + 70 C 1 Band Panel Mount Connector SMA Male 433.5 MHz Remote Monitoring, Industrial Devices, Remote Technology, Smart Meters, Medical Devices, Home Automation 132.61 mm 22.5 mm 13.5 mm Pacifica Bulk
Antenova Antenler Draco Antenna - IP68 version 85Stokta Var
Min.: 1
Çoklu.: 1

Multiprotocol Antennas Outdoor Antennas Dipole 698 MHz 2.6 GHz 2G/3G/4G, Cellular (NBIoT, LTE), HSPA+, WCDMA, GSM, GPRS, DCS, PCS Whip Straight - 2.26 dBi, - 2.63 dBi, - 2.33 dBi, - 1.81 dBi, - 1.84 dBi 50 Ohms 3.30:1, 2.40:1, 2.30:1, 2.10:1, 2.50:1 - 20 C + 70 C 5 Band Panel Mount Connector SMA Male 829 MHz, 1.5435 GHz, 1.945 GHz, 2.35 GHz, 2.595 GHz Routers, Industrial Devices, Remote Devices 143.7 mm 22.5 mm 13.5 mm IP68 Draco Bulk
Maxtena Antenler INMARSAT HOLE MOUNT LOW-PROFILE ANTENNA 1Stokta Var
Min.: 1
Çoklu.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Passive Antenna 1.525 GHz 1.66 GHz GLONASS, GPS IoT Helical Puck 2 dBic 50 Ohms 2:1 - 40 C + 85 C 2 Band Direct / Permanent Mount Connector TNC 1.5425 GHz, 1.6425 GHz Inmarsat IoT Applications, Vehicle Tracking, Fleet Tracking, Military, Security, Asset Tracking, Oil & Gas Industries, Navigation Devices, Mining Equipment, LBS Applications, M2M Applications, Law Enforcement 38 mm IP66 Bulk
Maxtena Antenler 2Stokta Var
Min.: 1
Çoklu.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 5.925 GHz 5.8 dBi 50 Ohms 2.9:1 25 W - 40 C + 85 C 4 Band Connector SMA Male IP67 LL100 Bulk
Maxtena Antenler GPS Active External Antenna
1Stokta Var
Min.: 1
Çoklu.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Active Antenna 1.57542 GHz GLONASS, GPS Patch Microstrip 30 dB 5 MHz 50 Ohms 2 - 40 C + 85 C 1 Band Adhesive Mount Connector SMA / TNC / Other 1.57542 GHz Vehicle Tracking, Fleet Tracking, Military, Security, Asset Tracking, Embedded Applications, Oil & Gas Industries, Navigation Devices, Mining Equipment, LBS, M2M, Handheld Devices, Law Enforcement 48 mm 39 mm 1.4 mm 3 M RG174
Siretta Antenler 868MHZ ISM BAND BOLT THROUGH ANTENNA, 2.5M CABLE AND SMA MALE CONNECTOR 6Stokta Var
20Beklenen 15.09.2026
Min.: 1
Çoklu.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas ISM Puck 2 dBi 10 MHz 50 Ohms 1.5:1 50 W - 30 C + 75 C 1 Band Panel Mount SMA Male SMA Male ISM 46 mm 15 mm IP65, IP67 RG174
HUBER+SUHNER Antenler SENCITY Spot-S Indoor Antenna 1Stokta Var
5Beklenen 16.06.2026
Min.: 1
Çoklu.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 1.88 GHz 1.93 GHz 8 dBi 50 Ohms 1.5 10 W - 40 C + 80 C 1 Band 101 mm 95 mm 32 mm 7/16
HUBER+SUHNER Antenler SENCITY Omni-S 3x3 Wi-Fi MIMO Antenna 2Stokta Var
Min.: 1
Çoklu.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dual Band 2.3 GHz 5.975 GHz WiFi 4 dBi 50 Ohms 2 10 W - 55 C + 85 C 2 Band WiFi 33.2 mm Omni-S
HUBER+SUHNER Antenler SENCITY Rail Antenna with GPS 2Stokta Var
Min.: 1
Çoklu.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Rooftop Antenna 380 MHz 430 MHz Module Dome 4 dBi, 6 dBi 50 Ohms 1.5, 2 - 40 C + 85 C N Female, TNC Male GPS 85 mm 145 mm 150 mm IP66 Rail
Amphenol-SAA Antenler 2G/3G/4G Celluar Band PCB Antenna, 2G/3G/4G/NB-IoT/eMTC Antenna 978Stokta Var
Min.: 1
Çoklu.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE) WiFi PCB Trace I-Bar 2.6 dBi, 2.3 dBi, 0.8 dBi, 3.6 dBi, 3.6 dBi, 4.4 dBi, 2.2 dBi 50 Ohms 3 5 W - 40 C + 85 C 3 Band Adhesive Mount Connector IPEX MHF 1.694 GHz Smart Meter, Industrial Application, M2M, Smart City, Medical, Automotive Applications 100 mm 20 mm 0.7 mm 150 mm RF1.13 PIOV PCB
Taoglas Antenler WIFI TERMINAL DIPOLE ANTENNA 180Stokta Var
400Beklenen 31.08.2026
Min.: 1
Çoklu.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Straight 5.38 dBi, 5.38 dBi, 5.26 dBi 50 Ohms 10 W - 40 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Wireless Application, ISM Application 89.5 mm IP67 Bulk
Taoglas Antenler PC14 2.4/5.8GHz Circular FR4 PCB Antenna, 3M RG-174 70Stokta Var
Min.: 1
Çoklu.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.35 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace Round 50 Ohms 1.46, 1.66, 1.6, 1.76, 1.41, 1.48 - 40 C + 85 C 2 Band Adhesive Mount Connector RP-SMA Male 2.45 GHz, 5.25 GHz Wireless Application 0.8 mm 3 M RG174 Bulk
Antenova Antenler Pacifica Antenna - IP68 flying lead 1.5m 66Stokta Var
Min.: 1
Çoklu.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 432 MHz 435 MHz ISM Whip Straight - 3 dBi 50 Ohms 1.80:1 - 20 C + 70 C 1 Band Panel Mount Connector SMA Male 433.5 MHz Remote Monitoring, Industrial Devices, Remote Technology, Smart Meters, Medical Devices, Home Automation 138.5 mm 22.49 mm 13.5 mm 1.5 M Fly Lead Pacifica Bulk
Maxtena Antenler High Performance Passive GPS Antenna white dot 4Stokta Var
Min.: 1
Çoklu.: 1

Maxtena Antenler HIGH PERFORMANCE GPS PASSIVE ANTENNA 3Stokta Var
Min.: 1
Çoklu.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Passive Antenna 1.575 GHz GPS Helical Stubby 1.8 dBi 50 Ohms 1.5 - 30 C + 60 C 1 Band Panel Mount Connector SMA Male 1.575 GHz Vehicle Tracking, Fleet Tracking, Military, Security, Asset Tracking, Oil & Gas Industries, Navigation Devices, Mining Equipment, LB2 Applications, M2M Applications, Handheld Devices, Law Enforcement 135 mm IP67 Bulk
Maxtena Antenler GNSS and Iridium Adhesive Mount 1Stokta Var
Min.: 1
Çoklu.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Active 1.57542 GHz 1.627 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS, Iridium IoT Module Square - 1.1 dB 50 Ohms 1.4:1, 1.2:1 24.3 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 1.57542 GHz, 1.602 GHz, 1.621 GHz Iridium SBD, Satellite IoT Applications, Telematic, Navigation, Satellite Communications, Remote Surveillance, Monitoring 80 mm 76 mm 0.8125 mm 3 M RG174 Bulk
Maxtena Antenler 2.4 GHz ISM Connector Mount 3Stokta Var
Min.: 1
Çoklu.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas ISM Antenna 2.41 GHz 2.49 GHz 3.6 dBi 50 Ohms 3 25 W - 40 C + 85 C 1 Band PCB Mount Connector SMA Male 56 mm Bulk
Maxtena Antenler 5GNR Connector Mount 1Stokta Var
Min.: 1
Çoklu.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 3.8 GHz 2G/3G/4G/5G/5GNR, Cellular (NBIoT, LTE) Blade Straight - 0.4 dBi, 0.6 dBi, - 1.6 dBi 343 MHz, 1263 MHz, 500 MHz 50 Ohms 25 W - 40 C + 85 C 3 Band Connector Connector SMA Male 788.5 MHz, 2.05 GHz, 3.55 GHz Asset Tracking, Telematics, Container & Logistics, Automotive, Industrial, IoT 192 mm 20 mm 18 mm IP67, IP69 Bulk
Maxtena Antenler 2.4/5.0/6.0 GHZ ISM Connector Mount 10Stokta Var
Min.: 1
Çoklu.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas WiFi Antenna 7.125 GHz 2.41 GHz 1 dBi, 2 dBi 50 Ohms 3 25 W - 40 C + 85 C 3 Band PCB Mount Connector 81 mm 14 mm 10 mm Bulk
Maxtena Antenler Ultra Wideband 4G LTE Antenna 4Stokta Var
Min.: 1
Çoklu.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 698 MHz 2.7 GHz Cellular (NBIoT, LTE), GSM, UMTS WLAN, WiMAX RFID, IoT PCB Trace I-Bar Flex 50 Ohms 3.5 - 40 C + 85 C 3 Band Adhesive Mount Connector U.FL 829 MHz, 1.94 GHz, 2.5 GHz IoT Applications, Smart City, Vending Machines, HD Video, Gateways 120 mm 30 mm 0.15 mm 130 cm RF1.13 Bulk
Amphenol Procom Antenler ProNexus W-G1-L4-W4 1Stokta Var
Min.: 1
Çoklu.: 1

Multiprotocol Antennas Outdoor Antennas MIMO 617 MHz 7.2 GHz 2G/3G/4G/5G BEIDOU, Galileo, GLONASS, GPS WiFi 6E Square Dome 25 dB 50 Ohms <2:1 25 W - 50 C + 75 C 4 Band Panel Mount Connector Multipurpose 207 mm 167 mm 68 mm IP69 ProNexus Bulk

Amphenol-SAA Antenler 433MHz ISM Band PCB Antenna, WIFI/BT Antenna 531Stokta Var
Min.: 1
Çoklu.: 1

Multiprotocol Antennas PCB Antennas Passive Antenna 410 MHz 435 MHz ISM PCB Trace T-Bar - 1.7 dBi 50 Ohms 2.5 5 W - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF 422.5 MHz Smart Meter, Industrial Application, M2M, Smart City, Medical, Automotive Applications 140 mm 15 mm 0.8 mm 150 mm RF1.13 PIOV PCB
Walsin Antenler 2.45/5.25/5.85GHz 1.5/4/4dBi 208Stokta Var
Min.: 1
Çoklu.: 1
: 1.000

Multiprotocol Antennas PCB Antennas Passive Antenna 2.45 GHz 5.85 GHz Bluetooth 802.11 a/b/g, WiFi, WLAN Chip Ceramic 1.5 dBi, 4 dBi, 4 dBi 100 MHz, 200 MHz, 100 MHz 50 Ohms 2 3 Band PCB Mount SMD/SMT 2.4 GHz, 4.9 GHz, 5.8 GHz RF Device, High Frequency Inductors 6 mm 5 mm 1.1 mm RFANT Reel, Cut Tape, MouseReel