ROHM Semiconductor En Yeni Kalın Film Dirençleri - SMD

ROHM Semiconductor MCRS High Power Thick Film Chip Resistors
ROHM Semiconductor MCRS High Power Thick Film Chip Resistors
08.05.2025
AEC-Q200 qualified general-purpose chip resistors with ISO9001/ IATF16949 certification.
ROHM Semiconductor SFR01 & SFR03 Sulfur-Tolerant Chip Resistors
ROHM Semiconductor SFR01 & SFR03 Sulfur-Tolerant Chip Resistors
05.03.2023
Unique internal structure offers high tolerance to sulfuric environments and increases reliability.
ROHM Semiconductor SDR03 & SDR10 High Anti-Surge Thick Film Resistors
ROHM Semiconductor SDR03 & SDR10 High Anti-Surge Thick Film Resistors
05.03.2023
Offers superior power ratings with 0.3W for the 1608 (0603) size and 0.5W for the 2012 (0805) size.
ROHM Semiconductor Anti-Surge Chip Resistors
ROHM Semiconductor Anti-Surge Chip Resistors
11.08.2022
Feature an exclusive resistive element pattern and laser trimming technology.
Görüntülenen: 1 - 4 / 4

Panasonic ERJ-PC Süper Yüksek Hassasiyetli Çip Dirençler
Panasonic ERJ-PC Süper Yüksek Hassasiyetli Çip Dirençler
02.12.2026
High-precision and high-reliability thick film resistors with ±0.1% tolerance and a ±25×10-6/K TCR.
Stackpole Electronics RMAN High Power Aluminum Nitride Resistors
Stackpole Electronics RMAN High Power Aluminum Nitride Resistors
02.02.2026
Thick-film resistors built on aluminum nitride substrates for improved thermal performance.
Vishay RCA-SR Sulfur-Resistant Thick Film Chip Resistors
Vishay RCA-SR Sulfur-Resistant Thick Film Chip Resistors
12.04.2025
AEC-Q200-qualified resistors for designs requiring high reliability and stability.
Stackpole Electronics RMCA AEC-Qualified Thick Film Chip Resistors
Stackpole Electronics RMCA AEC-Qualified Thick Film Chip Resistors
11.19.2025
AEC-Q200 qualified and ensures long-term reliability and electrical stability.
Ohmite TSM45 & TSM55 Thick Film Resistors
Ohmite TSM45 & TSM55 Thick Film Resistors
11.14.2025
Surge-capable and offers a compact design with a low profile and excellent RF characteristics.
Ohmite TDH50 50W Thick Film SMT Resistors
Ohmite TDH50 50W Thick Film SMT Resistors
10.24.2025
50W high-power resistors in a TO263 (D2-PAK) package with matte tin-plated flange.
Bourns CWM-Q Wide Terminal Automotive Grade Resistors
Bourns CWM-Q Wide Terminal Automotive Grade Resistors
09.12.2025
AEC-Q200 compliant and offers a high power rating up to 2W and a 1Ω to 1MΩ resistance range.
Vishay Otomotiv 0201 Kalın Film Çip Dirençleri
Vishay Otomotiv 0201 Kalın Film Çip Dirençleri
08.25.2025
e3 standard thick film resistors that offer AEC-Q200 compliance for automotive environments.
ROHM Semiconductor MCRS High Power Thick Film Chip Resistors
ROHM Semiconductor MCRS High Power Thick Film Chip Resistors
08.05.2025
AEC-Q200 qualified general-purpose chip resistors with ISO9001/ IATF16949 certification.
Bourns PF2270 Riedon™ Güç Dirençleri
Bourns PF2270 Riedon™ Güç Dirençleri
07.30.2025
Higher performance within size constraints, offers high power capabilities and enhanced reliability.
Bourns CR01005A-AS AEC-Q200 Chip Resistors
Bourns CR01005A-AS AEC-Q200 Chip Resistors
07.24.2025
Sulfur-resistant design (ASTM B-809) in extremely small package size of only 0.4mm x 0.2mm x 0.13mm.
Stackpole Electronics RMWA Wide Terminal AEC-Q200 Resistors
Stackpole Electronics RMWA Wide Terminal AEC-Q200 Resistors
07.01.2025
0.75W to 3W power rating range, 200V maximum working voltage, and a 400V maximum overload voltage.
Vishay CRCW-HP High-Power Thick Film Chip Resistors
Vishay CRCW-HP High-Power Thick Film Chip Resistors
04.28.2025
Double side printed resistor element offering rated power ranging from 0.2W to 1.5W.
Stackpole Electronics RPCQ AEC-Q200 High Power Chip Resistors
Stackpole Electronics RPCQ AEC-Q200 High Power Chip Resistors
04.18.2025
Meets the demands of modern electronic designs, withstanding significant inrush currents.
Stackpole Electronics RVCU High-Voltage Low VCR AEC-Q200 Resistors
Stackpole Electronics RVCU High-Voltage Low VCR AEC-Q200 Resistors
04.09.2025
Features a special material and design for high working voltages.
TE Connectivity RT73 Tipi AEC-Q200 Kalın Filmli Hassas Dirençler
TE Connectivity RT73 Tipi AEC-Q200 Kalın Filmli Hassas Dirençler
02.17.2025
Available in four different packages with standard resistance values provided in E96 and E24 series.
Vishay RY Chip Resistors
Vishay RY Chip Resistors
02.14.2025
Features either 5W or 8W power ratings, a 1KΩ maximum resistance rating, and 5% resistor tolerance.
Vishay RYC Chip Resistors
Vishay RYC Chip Resistors
02.14.2025
Features a rated power range of 10W to 100W and a maximum resistance rating of 1KΩ.
Vishay RS Chip Resistors
Vishay RS Chip Resistors
02.13.2025
Features thick film construction on AI2O3 or BeO material and a 1mW to 1.5W rated power range.
Vishay RK Chip Resistors
Vishay RK Chip Resistors
02.13.2025
Quarter-wrap chip resistors available in BeO or alumina material and a 100mW to 3W power range.
Vishay REC Chip Resistors
Vishay REC Chip Resistors
02.13.2025
Offers power ratings of either 12W or 30W and a resistance range of 0.5Ω to 1MΩ.
Vishay RE Chip Resistors
Vishay RE Chip Resistors
02.13.2025
Offers a 5W or 8W power rating and a wide operating temperature range of -55°C to +150°C.
Vishay M/D55342 Askeri Kalın Film Çip Dirençler
Vishay M/D55342 Askeri Kalın Film Çip Dirençler
01.23.2025
Feature 96% alumina substrate with a tin/lead wraparound over a nickel barrier.
Bourns PWRx Wirewound Resistors
Bourns PWRx Wirewound Resistors
01.07.2025
Boast a high power density and excellent pulse power characteristics with up to 10W high power.
Bourns PFS35 Riedon™ Thick Film Resistors
Bourns PFS35 Riedon™ Thick Film Resistors
12.27.2024
Highly stable resistors with 35W power ratings housed in the TO-263 package.
Görüntülenen: 1 - 25 / 60