501 LED Sürücülerin Güç Kaynakları

Sonuçlar: 51
Seçin Resim Parça Numarası Ürt. Açıklama Veri Sayfası Stok Durumu Fiyatlandırma (EUR) Tablodaki sonuçları sipariş verdiğiniz miktar uyarınca birim fiyata göre filtreleyin. Miktar RoHS ECAD Modeli İşletim Modu Çıkış Akımı Kanalı 1 Çıkış Voltajı -Kanal 1 Çıkış Gücü Giriş Voltajı Karartma Çıkış Sayısı Montaj Stili Uzunluk Genişlik Yükseklik Endüstri Standart Seri IP Oranı
MEAN WELL LED Güç Kaynakları 150W 12V 12.5A 100-305Vac CV DALI-2 with DT8 control
1Stokta Var
4Beklenen 5.05.2026
Min.: 1
Çoklu.: 1

Constant Voltage (CV) 12.5 A 12 VDC 150 W 100 VAC to 305 VAC, 156 VDC to 410 VDC With Dimming 4 Output Chassis Mount 340 mm (13.386 in) 38 mm (1.496 in) 28.5 mm (1.122 in) SPWM-150
MEAN WELL LED Güç Kaynakları 150W 12V 12.5A 100-305Vac CV 3 in 1 Dimming
1Stokta Var
14Beklenen 5.05.2026
Min.: 1
Çoklu.: 1

Constant Voltage (CV) 12.5 A 12 VDC 150 W 100 VAC to 305 VAC, 156 VDC to 410 VDC With Dimming 1 Output Chassis Mount 340 mm (13.386 in) 38 mm (1.496 in) 28.5 mm (1.122 in) SPWM-150

Hatch Lighting LED Güç Kaynakları LED Güç Kaynakları, 50W, 120V-277VAC, 1200mA, 21V-42VDC, Constant Current, 0-10V/ELV Dimming

Constant Current (CC) 1.2 A 21 VDC to 42 VDC 50 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 137.7 mm (5.421 in) 45.7 mm (1.799 in) 32.3 mm (1.272 in) Industrial L Series Constant Current LED Drivers IP66
Hatch Lighting LED Güç Kaynakları LED Güç Kaynakları, 50W, 120V-277VAC, 1400mA, 18V-36VDC, Constant Current, 0-10V/ELV Dimming

Constant Current (CC) 1.4 A 18 VDC to 36 VDC 50 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 137.7 mm (5.421 in) 45.7 mm (1.799 in) 32.3 mm (1.272 in) Industrial L Series Constant Current LED Drivers IP66


Hatch Lighting LED Güç Kaynakları LED Güç Kaynakları, 50W, 120V-277VAC, 1400mA, 17V-35VDC, Constant Current, 0-10V Dimming

Constant Current (CC) 1.4 A 17 VDC to 35 VDC 50 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 137.668 mm (5.42 in) 45.72 mm (1.8 in) 32.258 mm (1.27 in) Industrial LC50 IP66
MEAN WELL LED Güç Kaynakları 150W 12V 10A CV IP67 LED PS
84Stokta Var
Min.: 1
Çoklu.: 1

Constant Voltage (CV) 10 A 12 VDC 150 W 180 VAC to 305 VAC, 254 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 191 mm (7.52 in) 63 mm (2.48 in) 37.5 mm (1.476 in) Industrial LPV-150 IP67
Delta Electronics LED Güç Kaynakları 50W 16-54V 0.35-1.4A CC

Constant Current (CC) 350 mA to 1.4 A 16 VDC to 54 VDC 50 W 108 VAC to 305 VAC 1 Output Chassis Mount 280 mm (11.024 in) 30 mm (1.181 in) 25.4 mm (1 in) Industrial USCT LINEAR
ERP LED Güç Kaynakları 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 14.7W max, 1050 mA Iout, 14 V max Vout

Constant Current (CC) 1.05 A 14 VDC 14.7 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25.2 mm (0.992 in) Industrial ESS IP64
MEAN WELL LED Güç Kaynakları 150W 12V CP IP67 Io adj w/pot
57Stokta Var
Min.: 1
Çoklu.: 1

Constant Power (CP) 12.5 A 12 VDC 150 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 180 mm (7.087 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial PFC IP67
MEAN WELL LED Güç Kaynakları 144W 120-305VAC 8.4-12V 12A CV + CC
44Stokta Var
Min.: 1
Çoklu.: 1

CV + CC 12 A 12 VDC 144 W 120 VAC to 305 VAC, 170 VDC to 431 VDC Without Dimming 1 Output Desktop 330 mm (12.992 in) 35 mm (1.378 in) 22 mm (0.866 in) Industrial PFC SLD-150


ERP LED Güç Kaynakları 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 9 W max, 750 mA Iout, 12 V max Vout

Constant Current (CC) 750 mA 12 VDC 9 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25.2 mm (0.992 in) Industrial ESS IP64
MEAN WELL LED Güç Kaynakları 50.4W 12V 4.2A CV+CC LED Driver
6Stokta Var
Min.: 1
Çoklu.: 1

CV + CC 4.2 A 12 VDC 50.4 W 110 VAC to 305 VAC, 155 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 280 mm (11.024 in) 30 mm (1.181 in) 16.8 mm (0.661 in) Industrial PFC SLD-50
MEAN WELL LED Güç Kaynakları O/P +12V10A
4Stokta Var
Min.: 1
Çoklu.: 1

CV + CC 10 A 12 VDC 120 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial FC ELG-150-V-DA IP67
MEAN WELL LED Güç Kaynakları 150.1W 1050mA15-143V IP65 CC LED PS
5Stokta Var
Min.: 1
Çoklu.: 1

Constant Current (CC) 1.05 A 15 VDC to 143 VDC 150.15 W 180 VAC to 528 VAC, 254 VDC to 747 VDC Without Dimming 1 Output Chassis Mount 221 mm (8.701 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial HVGC150 IP65
MEAN WELL LED Güç Kaynakları 151.2W 72-144V1050mA 180-305Vin CC LED PS
1Stokta Var
Min.: 1
Çoklu.: 1

Constant Current (CC) 1.05 A 72 VDC to 144 VDC 151.2 W 180 VAC to 305 VAC, 254 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 191 mm (7.52 in) 63 mm (2.48 in) 37.5 mm (1.476 in) Industrial LPC-150 IP67
MEAN WELL LED Güç Kaynakları 150W 15V 10A IP67 LED PS

Constant Current (CC) 10 A 15 VDC 150 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output Chassis Mount 221 mm (8.701 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial HVG-150 IP67
MEAN WELL LED Güç Kaynakları 151.2W 54-108V1400mA 180-305Vin CC LED PS
5Stokta Var
Min.: 1
Çoklu.: 1

Constant Current (CC) 1.4 A 54 VDC to 108 VDC 151.2 W 180 VAC to 305 VAC, 254 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 191 mm (7.52 in) 63 mm (2.48 in) 37.5 mm (1.476 in) Industrial LPC-150 IP67
MEAN WELL LED Güç Kaynakları 149.8W 1400mA12-107V IP67 CC LED PS
1Stokta Var
Min.: 1
Çoklu.: 1

Constant Current (CC) 1.4 A 12 VDC to 107 VDC 149.8 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output Chassis Mount 221 mm (8.701 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial HVGC150 IP67
MEAN WELL LED Güç Kaynakları 12V 10A 120W CC+CV IP67 3in1 dimming
33Stokta Var
Min.: 1
Çoklu.: 1

CV + CC 10 A 12 VDC 120 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial ELG-150 IP67
MEAN WELL LED Güç Kaynakları 150.5W 43-86V 1750mA 180-305Vin CC LED PS
11Stokta Var
Min.: 1
Çoklu.: 1

Constant Current (CC) 1.75 A 43 VDC to 86 VDC 150.5 W 180 VAC to 305 VAC, 254 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 191 mm (7.52 in) 63 mm (2.48 in) 37.5 mm (1.476 in) Industrial LPC-150 IP67
MEAN WELL LED Güç Kaynakları 120W 15V 8A CV IP67 LED PS
1Stokta Var
Min.: 1
Çoklu.: 1

Constant Voltage (CV) 8 A 15 VDC 150 W 180 VAC to 305 VAC, 254 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 191 mm (7.52 in) 63 mm (2.48 in) 37.5 mm (1.476 in) Industrial LPV-150 IP67
MEAN WELL LED Güç Kaynakları 150W 90-132Vac CV IP67

Constant Voltage (CV) 10 A 12 VDC 120 W 90 VAC to 132 VAC Without Dimming 1 Output Chassis Mount 191 mm (7.52 in) 63 mm (2.48 in) 37.5 mm (1.476 in) Industrial LPVL-150 IP67
MEAN WELL LED Güç Kaynakları 150W 15V 10A IP65 LED PS

Constant Current (CC) 10 A 15 VDC 150 W 180 VAC to 528 VAC, 254 VDC to 747 VDC Without Dimming 1 Output Screw 221 mm (8.701 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial HVG-150 IP65
MEAN WELL LED Güç Kaynakları 120W 12V 10A IP65 LED PS

Constant Current (CC) 10 A 12 VDC 120 W 180 VAC to 528 VAC, 254 VDC to 747 VDC Without Dimming 1 Output Chassis Mount 221 mm (8.701 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial HVG-150 IP65
MEAN WELL LED Güç Kaynakları O/P +12V10A
3Stokta Var
Min.: 1
Çoklu.: 1

CV + CC 5 A to 10 A 10.8 VDC to 13.2 VDC 120 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial FC ELG-150-V-A IP65