Fair-Rite Ferrit Boncuklar

Sonuçlar: 338
Seçin Resim Parça Numarası Ürt. Açıklama Veri Sayfası Stok Durumu Fiyatlandırma (EUR) Tablodaki sonuçları sipariş verdiğiniz miktar uyarınca birim fiyata göre filtreleyin. Miktar RoHS ECAD Modeli Seri Ürün Sonlandırma Stili Paket / Kasa Empedans Maksimum DC Akımı Tolerans Maksimum DC Direnci Minimum Çalışma Sıcaklığı Maksimum Çalışma Sıcaklığı Uzunluk Genişlik Yükseklik Çap Paketleme
Fair-Rite Ferrit Boncuklar 61 WOUND BEAD Z=1000 OHM @100MHz 75.883Stokta Var
Min.: 1
Çoklu.: 1

29 Ferrite Beads Axial 1 kOhms - 55 C + 125 C 10 mm 6 mm Bulk
Fair-Rite Ferrit Boncuklar MultLyr Chip Bead 50 OHM 1206 6A 427.300Stokta Var
Min.: 1
Çoklu.: 1
Makara: 3.000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 6 A 25 % 20 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrit Boncuklar 43 BEAD ON LEAD Z=220OHM@ 100MHz 16.057Stokta Var
Min.: 1
Çoklu.: 1
Makara: 13.500

27 Ferrite Beads on Leads Axial 220 Ohms - 55 C + 125 C 13.8 mm 3.5 mm Reel, Cut Tape

Fair-Rite Ferrit Boncuklar 73 SM BEAD 1.5/3.1/5.7-73-1 21.095Stokta Var
Min.: 1
Çoklu.: 1
Makara: 22.500

27 Ferrite Beads Axial 40 Ohms - 55 C + 125 C 6.2 mm 3.5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrit Boncuklar 44 WOUND BEAD Z=470 OHM @100MHz 6.133Stokta Var
Min.: 1
Çoklu.: 1

29 Ferrite Beads Axial 470 Ohms - 55 C + 125 C 10 mm 6 mm Bulk
Fair-Rite Ferrit Boncuklar MultLyr Chip Bead 1500 OHM 1206 350mA 67.762Stokta Var
Min.: 1
Çoklu.: 1
Makara: 3.000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 1.5 kOhms 350 mA 25 % 400 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrit Boncuklar 61 Wound Bead 380ohm @ 100MHz 4.525Stokta Var
Min.: 1
Çoklu.: 1

29 Ferrite Beads Axial 380 Ohms - 55 C + 125 C 10 mm 6 mm Bulk
Fair-Rite Ferrit Boncuklar 44 Wound Bead 7.353Stokta Var
Min.: 1
Çoklu.: 1
Makara: 1.000

29 Ferrite Beads Radial 690 Ohms - 55 C + 125 C 10 mm 6 mm Reel, Cut Tape
Fair-Rite Ferrit Boncuklar 73 BEAD ON LEAD Z=144 OHM @ 100MHz 24.670Stokta Var
Min.: 1
Çoklu.: 1
Makara: 13.500

27 Ferrite Beads Axial 145 Ohms - 55 C + 125 C 11.4 mm 3.5 mm Reel, Cut Tape
Fair-Rite Ferrit Boncuklar 52 SM Bead 100MHz@700OHM 7.782Stokta Var
Min.: 1
Çoklu.: 1
Makara: 9.000

27 Ferrite Chip Beads, Differential Mode SMD/SMT 700 Ohms 5 A 6.2 mOhms - 55 C + 125 C 11 mm 5 mm 5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrit Boncuklar 44 WOUND BEAD Z=600 OHM @100MHz 6.601Stokta Var
Min.: 1
Çoklu.: 1

29 Ferrite Beads Radial 600 Ohms - 55 C + 125 C 10 mm 6 mm Bulk
Fair-Rite Ferrit Boncuklar MULTILAYER CHIP BEAD Z=1K OHM @ 100MHz 136.629Stokta Var
Min.: 1
Çoklu.: 1
Makara: 10.000

25 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 50 mA 25 % 1.5 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrit Boncuklar 3312 Case Size Multilayer Chip Bead 5.039Stokta Var
Min.: 1
Çoklu.: 1
Makara: 2.500

25 Ferrite Chip Beads SMD/SMT 3312 (8530 metric) 100 Ohms 250 mA 1.2 Ohms - 55 C + 125 C 8.5 mm 3.05 mm 2.28 mm Reel, Cut Tape
Fair-Rite Ferrit Boncuklar 43 BEAD ON LEAD Z=68 OHM @ 100MHz 20.339Stokta Var
Min.: 1
Çoklu.: 1

27 Ferrite Beads on Leads Axial 68 Ohms 20 % - 55 C + 125 C 4.45 mm 3.5 mm Bulk
Fair-Rite Ferrit Boncuklar 43 BEAD ON LEAD Z= 110 OHM @ 100 MHz 53.618Stokta Var
Min.: 1
Çoklu.: 1

27 Ferrite Beads on Leads Axial 110 Ohms - 55 C + 125 C 7.6 mm 3.5 mm Bulk
Fair-Rite Ferrit Boncuklar 73 Bead on Lead 1MHz@36OHM 44.812Stokta Var
Min.: 1
Çoklu.: 1
Makara: 13.500

27 Ferrite Beads on Leads Axial 115 Ohms - 55 C + 125 C 8.9 mm 3.5 mm Reel, Cut Tape
Fair-Rite Ferrit Boncuklar 44 WOUND BEAD Z=500 OHM @ 100MHz 2.806Stokta Var
Min.: 1
Çoklu.: 1

29 Ferrite Beads Axial 870 Ohms - 55 C + 125 C 10 mm 10 mm Bulk
Fair-Rite Ferrit Boncuklar 43 BEAD ON LEAD Z=331 OHM @ 100MHz 1.020Stokta Var
Min.: 1
Çoklu.: 1

27 Ferrite Beads on Leads Axial 331 Ohms - 55 C + 125 C 14 mm 9.8 mm Bulk
Fair-Rite Ferrit Boncuklar 61 BEAD ON LEAD 8.975Stokta Var
Min.: 1
Çoklu.: 1

27 Ferrite Beads Axial - 55 C + 125 C 9.5 mm 3.5 mm Bulk
Fair-Rite Ferrit Boncuklar MultLyr Chip Bead 60 OHM 0603 400mA 41.302Stokta Var
Min.: 1
Çoklu.: 1
Makara: 4.000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 400 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrit Boncuklar MULTILAYER CHIP BEAD Z=60 OHM@100MHz 25% 45.580Stokta Var
Min.: 1
Çoklu.: 1
Makara: 4.000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrit Boncuklar MultLyr Chip Bead 70 OHM 1812 3000mA 6.569Stokta Var
Min.: 1
Çoklu.: 1
Makara: 1.000

25 Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 70 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrit Boncuklar 44 SM WOUND BEAD Z=375 OHM @ 100MHz 2.775Stokta Var
Min.: 1
Çoklu.: 1
Makara: 1.500

27 Ferrite Chip Beads, Differential Mode SMD/SMT 375 Ohms 5 A 3.8 mOhms - 55 C + 125 C 11 mm 5 mm 5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrit Boncuklar MultLyr Chip Bead 60 OHM 0603 450mA 39.459Stokta Var
Min.: 1
Çoklu.: 1
Makara: 4.000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 450 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrit Boncuklar MultLyr Chip Bead 180 OHM 0805 300mA 35.348Stokta Var
Min.: 1
Çoklu.: 1
Makara: 4.000
25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 180 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel