Nidec Potansiyometreler

Sonuçlar: 53
Seçin Resim Parça Numarası Ürt. Açıklama Veri Sayfası Stok Durumu Fiyatlandırma (EUR) Tablodaki sonuçları sipariş verdiğiniz miktar uyarınca birim fiyata göre filtreleyin. Miktar RoHS ECAD Modeli Montaj Stili Sonlandırma Stili Ürün Çete Sayısı Direnç Konik Oryantasyon Güç Derecesi Voltaj Derecesi Tolerans Eleman Türü Dönüş Sayısı Şaft Tipi Şaft Çapı Şaft Uzunluğu Burç Boyutu Anahtar Tipi Tetik Sayısı Tip Yaşam IP Oranı Minimum Çalışma Sıcaklığı Maksimum Çalışma Sıcaklığı Seri Paketleme


Nidec Components Potansiyometreler 345 degree electrical angle, 1.5 W, 1 kOhm resistance, sensing single turn conductive plastic, 0.3% linearity, 40mm diameter, wirewrap leads 18Stokta Var
Min.: 1
Çoklu.: 1

Servo Mount Solder Turret Potentiometers 1 Gang 1 kOhms Linear Vertical 1.5 W 500 VDC 15 % Conductive Plastic 1 Turn Smooth 6 mm 20 mm No Switch Without Detent Long Life 30000000 Cycle IP40 - 40 C + 85 C JC Bulk
Nidec Components Potansiyometreler 120 degree electrical angle, 12V DC, sensing turn optical contactless, 22mm diameter, wire leads 11Stokta Var
Min.: 1
Çoklu.: 1

Panel Mount Wire Lead Potentiometers 1 Gang Linear Vertical 12 VDC 1 Turn Flatted / D 3 mm 8 mm 9 mm No Switch Without Detent Optical Contactless 100000000 Cycle IP40 - 30 C + 80 C JT22 Bulk
Nidec Components Potansiyometreler 220 degree electrical angle, .25 W, 1 kOhm resistance, sensing single turn conductive plastic, 1% linearity, 16.2mm diameter, solder lug terminals 87Stokta Var
Min.: 1
Çoklu.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 1 kOhms Linear Horizontal 250 mW (1/4 W) 20 % Conductive Plastic 1 Turn Smooth / Slotted 5 mm 10 mm Long Life 500000 Cycle IP20 - 10 C + 80 C CRV16 Tray

Nidec Components Potansiyometreler 300 degree electrical angle, 27.3mA @ 54.7V, 2 kOhm resistance, manual single turn cermet, 30mm diameter, wirewrap leads 4Stokta Var
Min.: 1
Çoklu.: 1

Panel Mount Solder Turret Potentiometers 1 Gang 2 kOhms Linear Vertical 1.5 W 54.7 V 2 % Cermet 1 Turn Smooth / Slotted 6 mm 17 mm 9 mm No Switch Without Detent High Resolution 100000 Cycle - 55 C + 85 C JP-30B Bulk
Nidec Components JC22S 5K 0.5%
Nidec Components Potansiyometreler 340 degree electrical angle, .5 W, 5 kOhm resistance, sensing single turn conductive plastic, 0.5% linearity, 22mm diameter, wirewrap leads 5Stokta Var
Min.: 1
Çoklu.: 1

Servo Mount Solder Turret Potentiometers 1 Gang 5 kOhms Linear Vertical 500 mW (1/2 W) 500 VDC 15 % Conductive Plastic 1 Turn Smooth 3 mm 15 mm No Switch Without Detent Long Life 20000000 Cycle IP40 - 40 C + 85 C JC Bulk
Nidec Components JC22E 10K 1%
Nidec Components Potansiyometreler 320 degree electrical angle, .5 W, 10 kOhm resistance, sensing single turn conductive plastic, 1% linearity, 22mm diameter, solder lug terminals 37Stokta Var
Min.: 1
Çoklu.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear Vertical 500 mW (1/2 W) 500 VDC 20 % Conductive Plastic 1 Turn Smooth 6 mm 14 mm No Switch Without Detent Long Life 10000000 Cycle IP40 - 40 C + 85 C JC Bulk
Nidec Components JC22E 1K 1%
Nidec Components Potansiyometreler 320 degree electrical angle, .5 W, 1 kOhm resistance, sensing single turn conductive plastic, 1% linearity, 22mm diameter, solder lug terminals 10Stokta Var
Min.: 1
Çoklu.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 1 kOhms Linear 500 mW (1/2 W) 20 % Conductive Plastic 1 Turn Smooth 6 mm 14 mm Without Detent Long Life 10000000 Cycle IP40 - 40 C + 85 C JC Bulk
Nidec Components JC22S 2K 0.5%
Nidec Components Potansiyometreler 340 degree electrical angle, .5 W, 2 kOhm resistance, sensing single turn conductive plastic, 0.5% linearity, 22mm diameter, wirewrap leads 5Stokta Var
Min.: 1
Çoklu.: 1

Servo Mount Potentiometers 1 Gang 2 kOhms Linear 500 mW (1/2 W) 15 % Conductive Plastic 1 Turn Smooth 3 mm 15 mm Without Detent Long Life 20000000 Cycle IP40 - 40 C + 85 C JC Bulk
Nidec Components Potansiyometreler 120 degree electrical angle, 5V DC, sensing single turn optical contactless, 22mm diameter, wire leads 24Stokta Var
Min.: 1
Çoklu.: 1

Panel Mount Wire Lead Potentiometers 1 Gang Linear Vertical 5 VDC 1 Turn Flatted / D 3 mm 8 mm 9 mm No Switch Without Detent Optical Contactless 100000000 Cycle IP40 - 30 C + 80 C JT22 Bulk


Nidec Components Potansiyometreler 220 degree electrical angle, .25 W, 5 kOhm resistance, sensing single turn conductive plastic, 1% linearity, 16.2mm diameter, solder lug terminals 98Stokta Var
Min.: 1
Çoklu.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 5 kOhms Linear Horizontal 250 mW (1/4 W) 500 VDC 20 % Conductive Plastic 1 Turn Smooth / Slotted 5 mm 10 mm No Switch Without Detent Long Life 500000 Cycle IP20 - 10 C + 80 C CRV16 Tray

Nidec Components Potansiyometreler 324 degree electrical angle, .125 W, 10 kOhm resistance, sensing single turn conductive plastic, 2% linearity, 10mm diameter, wirewrap leads 41Stokta Var
Min.: 1
Çoklu.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Vertical 125 mW (1/8 W) 500 VDC 20 % Conductive Plastic 1 Turn Smooth / Slotted 3 mm 8 mm No Switch Without Detent Long Life 5000000 Cycle IP40 - 30 C + 85 C JC10 Bulk

Nidec Components Potansiyometreler 300 degree electrical angle, 38.7mA @ 38.7V, 1 kOhm resistance, manual single turn cermet, 30mm diameter, wirewrap leads 1Stokta Var
Min.: 1
Çoklu.: 1

Panel Mount Solder Turret Potentiometers 1 Gang 1 kOhms Linear Vertical 1.5 W 38.7 V 2 % Cermet 1 Turn Smooth / Slotted 6 mm 17 mm 9 mm No Switch Without Detent High Resolution 100000 Cycle - 55 C + 85 C JP-30B Bulk


Nidec Components Potansiyometreler 300 degree electrical angle, 17.3mA @ 86.6V, 5 kOhm resistance, manual single turn cermet, 30mm diameter, wirewrap leads 3Stokta Var
Min.: 1
Çoklu.: 1

Panel Mount Solder Turret Potentiometers 1 Gang 5 kOhms Linear Vertical 1.5 W 86.6 V 2 % Cermet 1 Turn Smooth / Slotted 6 mm 17 mm 9 mm No Switch Without Detent High Resolution 100000 Cycle - 55 C + 85 C JP-30B Bulk
Nidec Components Potansiyometreler 120 degree electrical angle, 5V DC, sensing single turn optical contactless, 30mm diameter, wire leads 11Stokta Var
Min.: 1
Çoklu.: 1

Panel Mount Wire Lead Potentiometers 1 Gang Linear Vertical 5 VDC 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Optical Contactless 200000000 Cycle IP40 - 30 C + 80 C JT30 Bulk
Nidec Components Potansiyometreler 320 degree electrical angle, 5V DC, sensing single turn optical contactless, 30mm diameter, wire leads 10Stokta Var
Min.: 1
Çoklu.: 1

Panel Mount Wire Lead Potentiometers 1 Gang Linear Vertical 5 VDC 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Optical Contactless 200000000 Cycle IP40 - 30 C + 80 C JT30 Bulk
Nidec Components JC10-000-202N
Nidec Components Potansiyometreler 324 degree electrical angle, .125 W, 2 kOhm resistance, sensing single turn conductive plastic, 2% linearity, 10mm diameter, wirewrap leads 47Stokta Var
Min.: 1
Çoklu.: 1

Panel Mount PC Pin Potentiometers 1 Gang 2 kOhms Linear Vertical 125 mW (1/8 W) 20 % Conductive Plastic 1 Turn Smooth / Slotted 3 mm 8 mm Long Life 5000000 Cycle IP40 - 30 C + 85 C JC10 Bulk
Nidec Components JC10-000-502N
Nidec Components Potansiyometreler 324 degree electrical angle, .125 W, 5 kOhm resistance, sensing single turn conductive plastic, 2% linearity, 10mm diameter, wirewrap leads 140Stokta Var
Min.: 1
Çoklu.: 1

PCB Mount PC Pin Potentiometers 1 Gang 5 kOhms Linear Vertical 125 mW (1/8 W) 500 VDC 20 % Conductive Plastic 1 Turn Smooth / Slotted 3 mm 8 mm No Switch Without Detent Long Life 5000000 Cycle IP40 - 30 C + 85 C JC10 Bulk
Nidec Components Potansiyometreler 320 degree electrical angle, 5V DC, sensing single turn optical contactless, 22mm diameter, wire leads
26Beklenen 1.06.2026
Min.: 1
Çoklu.: 1

Panel Mount Wire Lead Potentiometers 1 Gang Linear Vertical 5 VDC 1 Turn Flatted / D 3 mm 8 mm 9 mm No Switch Without Detent Optical Contactless 100000000 Cycle IP40 - 30 C + 80 C JT22 Bulk


Nidec Components Potansiyometreler 300 degree electrical angle, 12.2mA @ 122V, 10 kOhm resistance, sensing single turn cermet, 30mm diameter, wirewrap leads
5Beklenen 18.05.2026
Min.: 1
Çoklu.: 1

Panel Mount Solder Turret Potentiometers 1 Gang 10 kOhms Linear Vertical 1.5 W 122 V 2 % Cermet 1 Turn Smooth 4 mm 17 mm 9 mm No Switch Without Detent High Resolution 3000000 Cycle - 55 C + 85 C JP-30 Bulk

Nidec Components Potansiyometreler 300 degree electrical angle, 17.3mA @ 86.6V, 5 kOhm resistance, sensing single turn cermet, 30mm diameter, wirewrap leads
2Beklenen 18.05.2026
Min.: 1
Çoklu.: 1

Panel Mount Solder Turret Potentiometers 1 Gang 5 kOhms Linear Vertical 1.5 W 86.6 V 2 % Cermet 1 Turn Smooth 4 mm 17 mm 9 mm No Switch Without Detent High Resolution 3000000 Cycle - 55 C + 85 C JP-30 Bulk
Nidec Components Potansiyometreler 220 degree electrical angle, .25 W, 10 kOhm resistance, sensing single turn conductive plastic, 1% linearity, 16.2mm diameter, solder lug terminals Stokta Olmayan Ürün Teslimat Süresi 12 Hafta
Min.: 100
Çoklu.: 100

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear Horizontal 250 mW (1/4 W) 20 % Conductive Plastic 1 Turn Smooth / Slotted 5 mm 10 mm Long Life 500000 Cycle IP20 - 10 C + 80 C CRV16 Tray
Nidec Components Potansiyometreler 220 degree electrical angle, .25 W, 2 kOhm resistance, sensing single turn conductive plastic, 1% linearity, 16.2mm diameter, solder lug terminals Stokta Olmayan Ürün Teslimat Süresi 12 Hafta
Min.: 100
Çoklu.: 100

Panel Mount Solder Lug Potentiometers 1 Gang 2 kOhms Linear Horizontal 250 mW (1/4 W) 20 % Conductive Plastic 1 Turn Smooth / Slotted 5 mm 10 mm Long Life 500000 Cycle IP20 - 10 C + 80 C CRV16 Tray


Nidec Components Potansiyometreler 300 degree electrical angle, 38.7mA @ 38.7V, 1 kOhm resistance, sensing single turn cermet, 30mm diameter, wirewrap leads Stokta Olmayan Ürün Teslimat Süresi 12 Hafta
Min.: 1
Çoklu.: 1

Panel Mount Solder Turret Potentiometers 1 Gang 1 kOhms Linear Vertical 1.5 W 38.7 V 2 % Cermet 1 Turn Smooth 4 mm 17 mm 9 mm No Switch Without Detent High Resolution 3000000 Cycle - 55 C + 85 C JP-30 Bulk

Nidec Components Potansiyometreler 300 degree electrical angle, 54.7mA @ 27.3V, 500 Ohm resistance, sensing single turn cermet, 30mm diameter, wirewrap leads Stokta Olmayan Ürün Teslimat Süresi 12 Hafta
Min.: 1
Çoklu.: 1

Panel Mount Solder Turret Potentiometers 1 Gang 500 Ohms Linear Vertical 1.5 W 27.3 V 2 % Cermet 1 Turn Smooth 4 mm 17 mm 9 mm No Switch Without Detent High Resolution 3000000 Cycle - 55 C + 85 C JP-30 Bulk
Nidec Components Potansiyometreler 320 degree electrical angle, 12V DC, sensing single turn optical contactless, 22mm diameter, wire leads Stokta Olmayan Ürün Teslimat Süresi 12 Hafta
Min.: 30
Çoklu.: 30

Panel Mount Wire Lead Potentiometers 1 Gang Linear Vertical 12 VDC 1 Turn Flatted / D 3 mm 8 mm 9 mm No Switch Without Detent Optical Contactless 100000000 Cycle IP40 - 30 C + 80 C JT22 Bulk