Sinyal Koşullandırma

Sonuçlar: 10.159
Seçin Resim Parça Numarası Ürt. Açıklama Veri Sayfası Stok Durumu Fiyatlandırma (EUR) Tablodaki sonuçları sipariş verdiğiniz miktar uyarınca birim fiyata göre filtreleyin. Miktar RoHS ECAD Modeli Ürün Tipi Ürün Sıklık Frekans Aralığı Voltaj Derecesi Bant genişliği Empedans Sonlandırma Stili Paket / Kasa Minimum Çalışma Sıcaklığı Maksimum Çalışma Sıcaklığı Seri Vasıf Paketleme
Marki Microwave Sinyal Koşullandırma MMIQ-0520L is a low LO drive, passive GaAs MMIC IQ mixer that operates down to an unrivaled +3 dBm LO drive level. This is an ultra-broadband mixer spanning 5 to 20GHz on the RF and LO ports with an IF from DC to 6 GHz. 2Stokta Var
Min.: 1
Çoklu.: 1

Signal Conditioning Mixers Connector - 55 C + 100 C
Marki Microwave Sinyal Koşullandırma The PBR-0006 is a 300 kHz to 6 GHz high isolation power combiner. This power combiner features a unique hand tuned construction based on a bridge coupler that enables 40 dB typical isolation across the operational bandwidth. 2Stokta Var
Min.: 1
Çoklu.: 1

Signal Conditioning Power Combiners 300 kHz to 6 GHz 300 kHz to 6 GHz 50 Ohms Connector
Marki Microwave Sinyal Koşullandırma The T3-07 is a high performance mixer featuring LO/RF from 1 MHz to 7 GHz and IF from 1 MHz to 4 GHz. 3Stokta Var
Min.: 1
Çoklu.: 1

Signal Conditioning Mixers 1 MHz to 7 GHz, 1 MHz to 4 GHz 50 Ohms Connector - 55 C + 100 C
Fairview Microwave Sinyal Koşullandırma SMA 90 Degree Hybrid Coupler from 1.4 GHz to 2.5 GHz Rated to 50 Watts
2Stokta Var
Min.: 1
Çoklu.: 1
Signal Conditioning Couplers 2.5 GHz 1.4 GHz to 2.5 GHz Bag
Fairview Microwave Sinyal Koşullandırma SMA 180 Degree Hybrid Coupler from 4 GHz to 18 GHz Rated to 50 Watts
1Stokta Var
Min.: 1
Çoklu.: 1
Signal Conditioning Couplers 18 GHz 4 GHz to 18 GHz Bag
RF360 Sinyal Koşullandırma Band Pass Filter, SRD (ISM), 434 MHz, -, Size=3.0x3.0 6.000Stokta Var
Min.: 1
Çoklu.: 1
: 9.000

Signal Conditioning Bandpass Filters Reel, Cut Tape, MouseReel
Marki Microwave Sinyal Koşullandırma A broadband surface mount balun, hand-tuned for optimal phase and amplitude balance over a 500 kHz to 3 GHz bandwidth. 2Stokta Var
Min.: 1
Çoklu.: 1

Signal Conditioning Baluns 200 kHz to 3 GHz 200 kHz to 3 GHz 50 Ohms Connector
Marki Microwave Sinyal Koşullandırma The T3-20G is a high performance mixer featuring LO/RF from 10 MHz to 20 GHz and IF from 1 MHz to 10 GHz. 2Stokta Var
Min.: 1
Çoklu.: 1

Signal Conditioning Mixers 10 MHz to 20 GHz 10 MHz to 20 GHz Connector - 55 C + 100 C
Fairview Microwave Sinyal Koşullandırma Tunable Band Pass Filter With N Female Connectors From 1 GHz to 2 GHz With a 5% Bandwidth
1Stokta Var
Min.: 1
Çoklu.: 1
Signal Conditioning Bandpass Filters 2 GHz 1 GHz to 2 GHz Bag
RF360 Sinyal Koşullandırma 1.542 GHz 3 dB 34 MHz 50 Ohms GNSS 3.160Stokta Var
9.000Beklenen 6.07.2026
Min.: 1
Çoklu.: 1
: 9.000

Signal Conditioning SAW Filters 1.542 GHz 34 MHz 50 Ohms SMD/SMT - 45 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
RF360 Sinyal Koşullandırma 869.3 MHz 6 V 50 Ohms SRD / ISM: 869 MHz 11.551Stokta Var
Min.: 1
Çoklu.: 1
: 9.000

Signal Conditioning SAW Filters 869.3 MHz 6 V 50 Ohms SMD/SMT - 40 C + 125 C Reel, Cut Tape
Amphenol Wilcoxon IT150-A-500-RMS-V-IPS-1-1-1000
Amphenol Wilcoxon Sinyal Koşullandırma Factory configured vibration transmitter, IEPE sensor input, 2 x 4-20 mA outputs, supports single and dual output sensors; configuration details: acceleration input, 500 mV/g accelerometer sensitivity, true RMS, velocity output, 1 ips full scale, 1-1 1Stokta Var
Min.: 1
Çoklu.: 1
Signal Conditioning
TTM Technologies BD3150L50100AHF
TTM Technologies Sinyal Koşullandırma 3.1-5.0GHz IL 1.1dB 2Watts -55C +85C 80.304Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

Signal Conditioning Baluns 3.1 GHz to 5 GHz 100 Ohms SMD/SMT 0603 (1608 metric) - 55 C + 85 C Reel, Cut Tape, MouseReel
RFMi Sinyal Koşullandırma 50 Ohms, 150 Ohms 5 V 402 MHz to 407.3 M 2.835Stokta Var
Min.: 1
Çoklu.: 1
: 500

Signal Conditioning Bandpass Filters 403.5 MHz 402 MHz to 407.3 MHz 5 V 18 MHz 50 Ohms, 150 Ohms SMD/SMT SM-3838-8 - 40 C + 85 C RF Reel, Cut Tape
TTM Technologies Sinyal Koşullandırma 400-900MHz IL .6dB 3dB Hybrid Coupler 6.389Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

Signal Conditioning Couplers 400 MHz to 900 MHz 50 Ohms SMD/SMT - 55 C + 140 C Reel, Cut Tape, MouseReel
TDK Sinyal Koşullandırma LTCC BAND PASS FLTR 2400-2500MHz 15.716Stokta Var
Min.: 1
Çoklu.: 1
: 10.000

Signal Conditioning Bandpass Filters 2.4 GHz 100 MHz 50 Ohms SMD/SMT 1 mm x 0.5 mm x 0.4 mm - 40 C + 85 C DEA Reel, Cut Tape, MouseReel
TDK Sinyal Koşullandırma Multilyr Band Pass Fltr for 5GHz W-LAN 21.265Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

Signal Conditioning Bandpass Filters 5.537 GHz 775 MHz 50 Ohms SMD/SMT 0603 (1608 metric) - 40 C + 90 C DEA Reel, Cut Tape, MouseReel
TDK Sinyal Koşullandırma LTCC DIPLEXER 2.4-2.5/4.9-5.95GHz 5.260Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

Signal Conditioning SAW Diplexers 2.45 GHz, 5.425 GHz 100 MHz, 1050 MHz 50 Ohms SMD/SMT 0603 (1608 metric) - 40 C + 80 C DPX Reel, Cut Tape, MouseReel
TDK Sinyal Koşullandırma LTCC BALUN 880-960MHz 35.785Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

Signal Conditioning Baluns 920 MHz 80 MHz 50 Ohms, 50 Ohms SMD/SMT 0603 (1608 metric) - 40 C + 85 C HHM Reel, Cut Tape, MouseReel
TDK Sinyal Koşullandırma 3.4-5.95GHz 18.160Stokta Var
Min.: 1
Çoklu.: 1
: 10.000

Signal Conditioning Couplers 3.4 GHz to 5.95 GHz 50 Ohms SMD/SMT 0402 (1005 metric) - 40 C + 85 C HHM Reel, Cut Tape, MouseReel
RF360 Sinyal Koşullandırma 1.4 mm x 1.1 mm 915 MHz 50 Ohms CSSP ISM filter 9.465Stokta Var
Min.: 1
Çoklu.: 1
: 5.000

Signal Conditioning SAW Filters 915 MHz 50 Ohms SMD/SMT 1.4 mm x 1.1 mm - 40 C + 85 C Reel, Cut Tape, MouseReel


MACOM Sinyal Koşullandırma Power_Divider,2-Way, 12Stokta Var
Min.: 1
Çoklu.: 1
Signal Conditioning Dividers 2 GHz 1.99 GHz 50 Ohms SMD/SMT SF-1-6 - 55 C + 85 C Bulk
TAIYO YUDEN Sinyal Koşullandırma PLEASE SEE SUGGESTED ALTERNATE FSJCSRYH782MP1H6-AZ 8.783Stokta Var
Min.: 1
Çoklu.: 1
: 5.000

Signal Conditioning SAW Filters 876.5 MHz 50 Ohms SMD/SMT 1.1 mm x 0.9 mm x 0.5 mm - 30 C + 85 C F5 Reel, Cut Tape, MouseReel
TAIYO YUDEN Sinyal Koşullandırma PLEASE SEE SUGGESTED ALTERNATE FSGCSQ5N2G01G2YA-AJ 4.827Stokta Var
Min.: 1
Çoklu.: 1
: 5.000

Signal Conditioning SAW Filters 1.197 GHz 50 Ohms SMD/SMT 1.1 mm x 0.9 mm x 0.44 mm - 30 C + 85 C F6 Reel, Cut Tape, MouseReel
RF360 B39162B3436U410
RF360 Sinyal Koşullandırma Band Pass Filter, GNSS, low + high band, -, Size=3.0x3.0 9.025Stokta Var
Min.: 1
Çoklu.: 1

Signal Conditioning Bandpass Filters Reel