LED Güç Kaynakları

 LED Güç Kaynakları
LED Power Supplies are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many LED power supply manufacturers including ERP Power, Hatch Lighting, MEAN WELL, RECOM & more. Please view our large selection of LED power supplies below.
Sonuçlar: 3.188
Seçin Resim Parça Numarası Ürt. Açıklama Veri Sayfası Stok Durumu Fiyatlandırma (EUR) Tablodaki sonuçları sipariş verdiğiniz miktar uyarınca birim fiyata göre filtreleyin. Miktar RoHS ECAD Modeli İşletim Modu Çıkış Akımı Kanalı 1 Çıkış Voltajı -Kanal 1 Çıkış Gücü Giriş Voltajı Karartma Çıkış Sayısı Montaj Stili Uzunluk Genişlik Yükseklik Endüstri Standart Seri IP Oranı
MEAN WELL LED Güç Kaynakları 240W 30V 8A IP65 Io Adj w/pot

254.2 mm (10.008 in) 68 mm (2.677 in) 38.8 mm (1.528 in) HVG-240
MEAN WELL LED Güç Kaynakları 649.6W 92.8-232V2.8A CP 3in1 Dimming
3Stokta Var
Min.: 1
Çoklu.: 1

Constant Power (CP) 2.8 A 93 VDC to 232 VDC 649.6 W 180 VAC to 528 VAC With Dimming 1 Output Desktop 280 mm (11.024 in) 144 mm (5.669 in) 48.5 mm (1.909 in) Industrial HVGC-650 IP67
MEAN WELL LED Güç Kaynakları 150.5W 350mA215-430V CC IP67 Dimming
20Stokta Var
Min.: 1
Çoklu.: 1

Constant Current (CC) 350 mA 150 VDC to 300 VDC 150.5 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-120H-C IP67
MEAN WELL LED Güç Kaynakları 319.2W76-152V 2100mA CC IP67 3in1 dimming
10Stokta Var
Min.: 1
Çoklu.: 1

Constant Current (CC) 2.1 A 76 VDC to 152 VDC 319.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 252 mm (9.921 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H-C IP67
MEAN WELL LED Güç Kaynakları 120W 12V 10A IP65 LED PS

Constant Current (CC) 10 A 12 VDC 120 W 180 VAC to 528 VAC, 254 VDC to 747 VDC Without Dimming 1 Output Chassis Mount 221 mm (8.701 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial HVG-150 IP65
MEAN WELL LED Güç Kaynakları 1008W 95-240V 4200mA Constant Power 3n1 dimming and built-in potentiometer
2Stokta Var
Min.: 1
Çoklu.: 1

Constant Power (CP) 4.2 A 250 VDC 1.008 kW 180 VAC to 528 VAC With Dimming 1 Output Chassis Mount 310 mm (12.205 in) 144 mm (5.669 in) 48.5 mm (1.909 in) Industrial HVGC-1000 IP67
MEAN WELL LED Güç Kaynakları 19.2W 12V 1.6A LED PS W/PFC
42Stokta Var
Min.: 1
Çoklu.: 1

Constant Current (CC) 1.6 A 12 VDC 19.2 W 90 VAC to 277 VAC, 127 VDC to 392 VDC Without Dimming 1 Output Chassis Mount 147 mm (5.787 in) 37 mm (1.457 in) 28 mm (1.102 in) Industrial PSE PLN-20 IP64
ERP LED Güç Kaynakları 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 15.0 W max, 440 mA Iout, 34 V max Vout

Constant Current (CC) 440 mA 34 VDC 15 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25.2 mm (0.992 in) Industrial ESS IP64
Hatch Lighting LED Güç Kaynakları LED Güç Kaynakları, 14W, 120VAC, 350mA, 10V-40VDC, Constant Current, Phase Dimming

Constant Current (CC) 350 mA 10 VDC to 40 VDC 14 W 120 VAC With Dimming 1 Output Chassis Mount 123.4 mm (4.858 in) 33 mm (1.299 in) 20 mm (0.787 in) Industrial L Series Constant Current LED Drivers

Hatch Lighting LED Güç Kaynakları LED Güç Kaynakları, 50W, 120V-277VAC, 1200mA, 21V-42VDC, Constant Current, 0-10V/ELV Dimming

Constant Current (CC) 1.2 A 21 VDC to 42 VDC 50 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 137.7 mm (5.421 in) 45.7 mm (1.799 in) 32.3 mm (1.272 in) Industrial L Series Constant Current LED Drivers IP66
Hatch Lighting LED Güç Kaynakları LED Güç Kaynakları, 50W, 120V-277VAC, 1400mA, 18V-36VDC, Constant Current, 0-10V/ELV Dimming

Constant Current (CC) 1.4 A 18 VDC to 36 VDC 50 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 137.7 mm (5.421 in) 45.7 mm (1.799 in) 32.3 mm (1.272 in) Industrial L Series Constant Current LED Drivers IP66

Hatch Lighting LED Güç Kaynakları LED Güç Kaynakları, 100W, 120V-277VAC, 2100mA, 24V-48VDC, Constant Current, 0-10V Dimming

Constant Current (CC) 2.1 A 24 VDC to 48 VDC 100 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 241.3 mm (9.5 in) 43.2 mm (1.701 in) 30 mm (1.181 in) Industrial L Series Constant Current LED Drivers
Hatch Lighting LED Güç Kaynakları LED Güç Kaynakları, 12W, 120VAC, 700mA, 5V-17VDC, Constant Current, Phase Dimming 84Stokta Var
Min.: 1
Çoklu.: 1

Constant Current (CC) 700 mA 5 VDC to 17 VDC 12 W 120 VAC With Dimming 1 Output Chassis Mount 123.4 mm (4.858 in) 33 mm (1.299 in) 20.3 mm (0.799 in) Industrial L Series Constant Current LED Drivers
Hatch Lighting LED Güç Kaynakları LED Güç Kaynakları, Electronics Transformer, 15W, 277VAC Input, 1300mA, 12VAC Output, Non Dimming, Bottom Feed

1.3 A 12 VAC 15 W 277 VAC Without Dimming 1 Output Chassis Mount 69.088 mm (2.72 in) 33.02 mm (1.3 in) 20.32 mm (0.8 in) Industrial RL
Hatch Lighting LED Güç Kaynakları 96W, V-LOC Programmable, 120V-277VAC, 2000mA-4000mA, 24VDC/36VDC/48VDC, Constant Voltage, 0-10V Dimming, Programming Key required and sold separately

Constant Voltage (CV) 2 A to 4 A 24 VDC to 48 VDC 96 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 145 mm (5.709 in) 62.4 mm (2.457 in) 33.4 mm (1.315 in) Industrial V-LOC Constant Voltage LED Drivers
MEAN WELL LED Güç Kaynakları 319.2W57-114V 2800mA CC IP65 Io adj w/pot
13Stokta Var
Min.: 1
Çoklu.: 1

Constant Current (CC) 2.8 A 57 VDC to 114 VDC 319.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 252 mm (9.921 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H-C IP65
Hatch Lighting LED Güç Kaynakları 60W 120Vin 12Vac 5A

5 A 12 VAC 60 W 120 VAC With Dimming 1 Output Chassis Mount 69.088 mm (2.72 in) 33.02 mm (1.3 in) 20.32 mm (0.8 in) Industrial RS12
MEAN WELL LED Güç Kaynakları 199.2W 24V 8.3A CV+CC 3in1 CV Dim
25Stokta Var
Min.: 1
Çoklu.: 1

CV + CC 8.3 A 24 VDC 199.2 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Desktop 195 mm (7.677 in) 68 mm (2.677 in) 39.5 mm (1.555 in) Industrial PFC NPF-200 IP67
Hatch Lighting LED Güç Kaynakları LED Güç Kaynakları, 16W, 120VAC, 350mA, 15V-46VDC, Constant Current, Phase Dimming

Constant Current (CC) 350 mA 15 VDC to 46 VDC 16 W 120 VAC With Dimming 1 Output Chassis Mount 78 mm (3.071 in) 79.8 mm (3.142 in) 25.4 mm (1 in) Industrial L Series Constant Current LED Drivers IP66
Hatch Lighting LED Güç Kaynakları LED Güç Kaynakları, 12W, 120VAC, 350mA, 17V-34VDC, Constant Current, Phase Dimming

Constant Current (CC) 350 mA 17 VDC to 34 VDC 12 W 120 VAC With Dimming 1 Output Chassis Mount 79.8 mm (3.142 in) 33.8 mm (1.331 in) 20.3 mm (0.799 in) Industrial L Series Constant Current LED Drivers
ERP LED Güç Kaynakları The factory is currently not accepting orders for this product.

Constant Voltage (CV) 1.87 A 48 VDC 90 W 90 VAC to 305 VAC With Dimming 1 Output Screw 150.2 mm (5.913 in) 38.8 mm (1.528 in) 24.9 mm (0.98 in) Industrial VZM IP20
Hatch Lighting LED Güç Kaynakları 10W 120-277Vac 20-60Vdc CP Emergency Driver W/ Single Conduit

Constant Power (CP) 179 mA 20 VDC to 60 VDC 10 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 291 mm (11.457 in) 43 mm (1.693 in) 29.1 mm (1.146 in) Industrial


Molex LED Güç Kaynakları TRANSCEND SMART LED DRIVER DUAL CHAN 45W
29Stokta Var
Min.: 1
Çoklu.: 1
Constant Current (CC) 1.05 A 12 VDC to 42 VDC 45 W 42 VDC to 56 VDC Without Dimming 2 Output Chassis Mount 95.1 mm (3.744 in) 42 mm (1.654 in) 18.8 mm (0.74 in) Industrial 180996
Hatch Lighting LED Güç Kaynakları 15W, A/C LED Transformer, 120V Input, AC Output, No Min Load, Dimmable, 6" Leads, Side Lead Exit.

1.3 A 12 VAC 15 W 120 VAC With Dimming 1 Output Chassis Mount 69.088 mm (2.72 in) 33.02 mm (1.3 in) 20.32 mm (0.8 in) Industrial
MEAN WELL LED Güç Kaynakları 240.1W 34.3-68.6V 3500mA Io Adj w/pot
17Stokta Var
Min.: 1
Çoklu.: 1

Constant Current (CC) 3.5 A 34.3 VDC to 68.6 VDC 240.1 W 180 VAC to 528 VAC, 254 VDC to 747 VDC Without Dimming 1 Output Chassis Mount 254.2 mm (10.008 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial HVGC-240 IP65