Antenler

Sonuçlar: 10.681
Seçin Resim Parça Numarası Ürt. Açıklama Veri Sayfası Stok Durumu Fiyatlandırma (EUR) Tablodaki sonuçları sipariş verdiğiniz miktar uyarınca birim fiyata göre filtreleyin. Miktar RoHS ECAD Modeli Ürün Tipi Ürün Tip Minimum Frekans Maksimum Frekans Protokol - Bluetooth, BLE - 802.15.1 Protokol - Hücresel, NBIoT, LTE Protokol - GPS, GLONASS Protokol - WiFi - 802.11 Protokol - ANT, Parçacık, Zigbee - 802.15.4 Protokol - Sub GHz Mekanik Stil Stil Kazanç Bant genişliği Empedans VSWR Güç Derecesi Minimum Çalışma Sıcaklığı Maksimum Çalışma Sıcaklığı Elektrik Tipi Bant Sayısı Montaj Stili Sonlandırma Stili Anten Konnektör Tipi Merkez Frekansı Uygulama Uzunluk Genişlik Yükseklik IP Oranı Kablo Tipi Vasıf Seri Paketleme
TE Connectivity / Linx Technologies Antenler Antenna uSP PCB RPC 410 868MHz SMT T&R 8.824Stokta Var
Min.: 1
Çoklu.: 1
Makara: 1.000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Monopole 862 MHz 876 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Chip - 7.1 dBi 50 Ohms 2.1 5 W - 40 C + 130 C 1 Band PCB Mount SMD/SMT 868 MHz Low Power Wide Area Applications, ISM Applications, IoT Devices, Remote Control, Monitoring, Sensing, Smart Home Networking, Gateways 13.2 mm 9.1 mm 2.9 mm uSP410 Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antenler Antenna Vert Coil 868MHz Base THM 2.407Stokta Var
Min.: 1
Çoklu.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Monopole 862 MHz 876 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Helical Coil - 0.7 dBi 50 Ohms 2.7 15 W - 40 C + 80 C 1 Band PCB Mount Through Hole 868 MHz Low Power Wide Area Applications, ISM Applications, IoT Devices, Remote Control, Monitoring, Sensing, Smart Home Networking 44.3 mm 7 mm 7 mm VHETH Tray
TE Connectivity / Linx Technologies Antenler 915MHz Hinged Whip Antenna, External Mount, IP67, RP-SMA Plug
860Stokta Var
Min.: 1
Çoklu.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 902 MHz 930 MHz 2.7 dBi 50 Ohms 1.8 2 W - 30 C + 70 C Dipole 1 Band Connector RP-SMA Male 915 MHz 203 mm 13.2 mm 13.2 mm IP67 IPW Bulk
TE Connectivity / Linx Technologies Antenler Antenna MON Wifi6/6E Swivel SMA 681Stokta Var
Min.: 1
Çoklu.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Monopole 2.4 GHz 7.125 GHz Bluetooth, BLE 2G/4G/5G, Cellular (NBIoT, LTE) 802.11 b/g/n/ac/ax, WiFi 4, WiFi 5, WiFi 6, WiFi 6E 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII Whip Tilt/Swivel 4.2 dBi 50 Ohms 2.4 5 W - 40 C + 130 C 3 Band Panel Mount Connector SMA Plug 2.4 GHz, 5 GHz, 6 GHz Wireless Applications, U-NII, ISM Applications, IoT Devices, Smart Home Networking, Sensing, Remote Monitoring 72 mm 29.4 mm MON Bulk
TE Connectivity / Linx Technologies Antenler Antenna WIFI6 2.4/5/6 GHz RPC Cut 100 966Stokta Var
Min.: 1
Çoklu.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded Monopole 2.4 GHz 7.125 GHz Bluetooth, BLE 2G/4G/5G, Cellular (NBIoT, LTE) 802.11 b/g/n/ac/ax, WiFi 4, WiFi 5, WiFi 6, WiFi 6E 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII PCB Trace I-Bar 6.1 dBi 50 Ohms 2.1 5 W - 40 C + 85 C 3 Band Adhesive Mount Connector 2.4 GHz, 5 GHz, 6 GHz Wireless Applications, U-NII, ISM Applications, IoT Devices, Smart Home Networking, Sensing, Remote Monitoring 43 mm 11 mm 1.3 mm 100 mm RF1.13 W63RPC Bulk
TDK Antenler CERAMIC CHIP ANTENNA GPS+2.4GHz WLAN+BT 12.521Stokta Var
Min.: 1
Çoklu.: 1
Makara: 4.000

Multiprotocol Antennas PCB Antennas Passive Antenna 1.574 GHz 5.85 GHz Bluetooth, BLE Galileo, GPS 802.11, WLAN, WiFi, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip 50 Ohms 4 - 40 C + 85 C 3 Band PCB Mount SMD/SMT 1.575 GHz, 2.45 GHz, 5.5 GHz 1.6 mm 0.8 mm 0.4 mm ANT161575 Reel, Cut Tape, MouseReel
TDK Antenler CERAMIC CHIP ANTENNA 2.4GHz WLAN+BT 16.695Stokta Var
Min.: 1
Çoklu.: 1
Makara: 4.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.484 GHz Bluetooth, BLE 802.11, WLAN, WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip 42 MHz 50 Ohms 3 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 1.6 mm 0.8 mm 0.4 mm ANT016008LCS Reel, Cut Tape, MouseReel
Ezurio Antenler mFlexPIFA 1.801Stokta Var
Min.: 1
Çoklu.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PIFA 2.4 GHz 2.48 GHz Bluetooth WiFi PCB Trace I-Square Flex 1.6 dBi, 2 dBi 50 Ohms 3.0:1 - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL Female 2.44 GHz 25.4 mm 23.4 mm 2.5 mm 120 mm RF1.13 mFlexPIFA Bulk
TE Connectivity Antenler DUCK,EXD,420-450MHz, STUB 143Stokta Var
Min.: 1
Çoklu.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 420 MHz 450 MHz LPWAN UHF Whip Straight Unity 50 Ohms 1.5:1 50 W - 40 C + 85 C 1 Band Panel Mount Connector TNC Male 435 MHz Land Mobile Radio, Two-Way Radio Applications, Walkie Talkies 4.1 in EXD
TE Connectivity Antenler OMNI,FG,896-940MHz, 15Stokta Var
Min.: 1
Çoklu.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 896 MHz 940 MHz Collinear Fiberglass 0 dB 50 Ohms 2.0:1 100 W 1 Band Bracket Mount N Type Female N Type Female Land Based, Marine Radio, Voice, Data Transmission 34.28 cm FG
Ezurio Antenler Embed,Nblue,100MM,IP 3.134Stokta Var
Min.: 1
Çoklu.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 6 GHz Bluetooth 802.11 a/b, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 PCB Trace T-Bar 2 dBi 50 Ohms 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.4 GHz Wireless Devices 1.88 in 0.5 in 0.032 in 100 mm RF1.13 NanoBlue Bulk
TE Connectivity Antenler Panel,Fixed,NF 49Stokta Var
Min.: 1
Çoklu.: 1

RFID/NFC Antennas Outdoor Antennas Passive Antenna 902 MHz 928 MHz Cellular (NBIoT, LTE) WiMAX, WISP RFID Module Square 12 dBi 1.5:1 - 30 C + 70 C 1 Band Bracket Mount Connector N Female 915 MHz WISP Client Antennas, RFID Applications, OEM Wireless Data, Transport Terminals 411 mm 373 mm 36 mm
ABRACON Antenler Internal/Embedded Antenler Chip Surface Mount Surface Mount (Solder) 4.020Stokta Var
Min.: 1
Çoklu.: 1
Makara: 3.000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.575 GHz GLONASS, GPS IoT Chip Ceramic 4.18 dBi 40 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT Weareable, Tablets, Mobile Devices, Navigation Devices, GPS Accessories 3.2 mm 1.6 mm 0.6 mm ACAG Reel, Cut Tape, MouseReel
Taoglas Antenler GPS/GLONASS/BeiDou 1 Stage Active Patch 25.1*25.1*7.9mm, 60mm 1.13, I-PEX MHF I U.FL 111Stokta Var
Min.: 1
Çoklu.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559052 GHz 1.607 GHz BEIDOU, Galileo, GLONASS, GPS Patch Ceramic - 2.5 dBi, - 1.5 dBi, - 1 dBi 50 Ohms 2 - 40 C + 85 C 4 Band Adhesive Mount Connector U.FL 1.57542 GHz, 1.561098 GHz, 1.602 GHz Satellite Applications 25.1 mm 25.1 mm 7.9 mm 60 mm RF1.13 Tray
Taoglas Antenler AGGBP.SL.35A GPS/GLONASS/Galileo/BeiDou 35mm Active Patch with SAW/LNA, I-PEX MHF IU.FL 100Stokta Var
Min.: 1
Çoklu.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.561 GHz 1.602 GHz BEIDOU, Galileo, GLONASS, GPS Patch Ceramic 2.79 dBi, 2.23 dBi, 1.32 dBi 50 Ohms - 40 C + 85 C 3 Band Adhesive Mount Connector U.FL 1.561 GHz, 1.57542 GHz, 1.602 GHz Navigation, Transportation, Asset Tracking 35 mm 35 mm 3.5 mm 60 mm RF1.13 Tray
Taoglas Antenler Phoenix GSA.8827R LTE I-Bar Adhesive Antenna, Diagnostic Resistor, 1M RG-174 116Stokta Var
Min.: 1
Çoklu.: 1

Multiprotocol Antennas Vehicle Antennas Dipole 698 MHz 3.6 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA Galileo, GPS 802.11, WiFi, WLAN Module I-Bar 3.42 dBi, 2.38 dBi, 1.47 dBi, 1.28 dBi, 2.16 dBi, 1.86 dBi, 1.86 dBi, 1.74 dBi 50 Ohms 50 W - 40 C + 85 C 8 Band Adhesive Mount Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1575.42 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2350 MHz, 2450 MHz, 3500 MHz First Tier Automotive Application 105 mm 30 mm 7.7 mm RG174 Phoenix Bulk

Taoglas Antenler GSA.8842.A.105111 Wideband 5G/4G I-Bar Adhesive Antenna 145Stokta Var
Min.: 1
Çoklu.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Dipole 617 MHz 6 GHz Bluetooth, BLE 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA Galileo, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module I-Bar 2.33 dBi, 2.55 dBi, - 0.54 dBi, 3.25 dBi, 3.25 dBi, 3.8 dBi, 3.8 dBi, 3.47 dBi 50 Ohms 3 5 W - 40 C + 85 C 8 Band Adhesive Mount Connector SMA Male 657 MHz, 700 MHz, 850 MHz, 900 MHz, 1575 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2450 MHz, 2600 MHz, 5400 MHz High Speed Video, Real Time Streaming, High Capacity MIMO Networks on Public Transportation 176.5 mm 59.2 mm 13.6 mm IP65 CFD-200 Bulk
Taoglas Antenler IPEX TERMINAL ANTENNA 413Stokta Var
Min.: 1
Çoklu.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz Whip Tilt/Swivel 2.7 dBi 50 Ohms 2 W - 40 C + 85 C Dipole 1 Band Screw Mount IPEX MHFI IPEX MHF1 112.6 mm RG-178 Bulk
Taoglas Antenler Apex Magforce MB.TG30 4G/3G/2G Magnetic Mount 72Stokta Var
Min.: 1
Çoklu.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Dipole 700 MHz 2.8 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA Whip Straight with Base 2.97 dBi, 1.45 dBi, 0.62 dBi, 1.61 dBi, 1.23 dBi, 1.19 dBi, 1.23 dBi, 2.84 dBi 50 Ohms 50 W - 40 C + 85 C 3 Band Magnetic Mount Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1575 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz Cellular Application 171 mm 49 mm 10 mm IP67 3 M CFD200 Bulk
TE Connectivity Antenler FPC ANT, MHF 4L, 100mm, UWB 6~8.5 GHz 2.379Stokta Var
Min.: 1
Çoklu.: 1

PCB Antennas FPC Antenna 5.9 GHz 8.5 GHz 3.8 dBi 50 Ohms 2.1:1 10 W - 40 C + 85 C MHF4 Female MHF4 UWB 15.6 mm 18.6 mm 0.15 mm MHF4 Bulk
TE Connectivity Antenler FPC ANT, MHF 4L, 200mm, UWB 6~8.5 GHz 2.490Stokta Var
Min.: 1
Çoklu.: 1

PCB Antennas FPC Antenna 5.9 GHz 8.5 GHz 3.1 dBi 50 Ohms 1.8:1 10 W - 40 C + 85 C MHF4 Female MHF4 UWB 15.6 mm 18.6 mm 0.15 mm MHF4 Bulk
TE Connectivity Antenler FPC ANT, MHF 4L, 100mm, UWB 3~8.5 GHz 2.484Stokta Var
Min.: 1
Çoklu.: 1

PCB Antennas FPC Antenna 3.1 GHz 8.5 GHz 3.9 dBi 50 Ohms 2.1:1, 1.9:1 10 W - 40 C + 85 C MHF4 UWB 35.1 mm 24.1 mm 0.15 mm MHF4 Bulk
TE Connectivity / Linx Technologies Antenler 410MHz, 450MHz 4G/LTE Cellular Whip Antenna, External Mount, N Plug 184Stokta Var
Min.: 1
Çoklu.: 1

Indoor Antennas Monopole 410 MHz 467.5 MHz Right Angle 2.3 dB, 3.1 dB 50 Ohms 1.2, 1.6 25 W - 40 C + 85 C 5 Band Connector Connector N Type Plug 450 MHz 201.6 mm HSW Bulk
TE Connectivity / Linx Technologies Antenler 5G/4G Cellular GHz FPC antenna, 120x20mm, in-line cable egress, 100mm cable, MHF4 418Stokta Var
Min.: 1
Çoklu.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Dipole 617 MHz 5 GHz Cellular, LTE, NBIoT Rectangular Flexible 4.1 dBi, 4.6 dBi, 6.2 dBi, 6.6 dBi, 7.9 dBi 50 Ohms 1.6, 1.8, 2.4, 2.6, 2.7 2 W - 40 C + 85 C 9 Band Adhesive Mount Connector MHF4 Internet of Things (IoT) Devices 120 mm 20.5 mm 0.1 mm 1.13 mm Coax VFPC5GW Bulk
MultiTech Antenler 868-915 MHz RP-SMA Antenna, 8" (3.0 dBi) (1 Pk) 434Stokta Var
Min.: 1
Çoklu.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 868 MHz 915 MHz LoRAN, SigFox, LPWAN, WLAN ISM Whip Tilt/Swivel 3 dBi 2 Band Panel Mount Connector RP-SMA 868 MHz, 915 MHz 203.2 mm