STPS10M60SFY

STMicroelectronics
511-STPS10M60SFY
STPS10M60SFY

Ürt.:

Açıklama:
Schottky Diyotlar ve Doğrultucular Automotive 60 V, 10 A Low Drop Low Leakage Power Schottky Rectifier

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 4.174

Stok:
4.174
Hemen Gönderilebilir
Siparişte:
6.000
Fabrika Teslim Süresi:
15
Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
0,611 € 0,61 €
0,431 € 4,31 €
0,387 € 38,70 €
0,299 € 149,50 €
0,248 € 248,00 €
0,224 € 560,00 €
Tam Makara (6000'in katları olarak sipariş verin)
0,224 € 1.344,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
STMicroelectronics
Ürün Kategorisi: Schottky Diyotlar ve Doğrultucular
RoHS:  
Schottky Rectifiers
SMD/SMT
TO-277A-3
Single
Si
10 A
60 V
650 mV
230 A
50 uA
- 40 C
+ 175 C
STPS10M60SFY
AEC-Q101
Reel
Cut Tape
Marka: STMicroelectronics
Ürün Tipi: Schottky Diodes & Rectifiers
Fabrika Paket Miktarı: 6000
Alt kategori:: Diodes & Rectifiers
Birim Ağırlık: 90 mg
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8541100000
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

STPS10M60SF & STPS10M60SFY 60V Schottky Rectifiers

STMicroelectronics STPS10M60SF and STPS10M60SFY 60V Power Schottky Rectifiers are designed for use in applications such as high frequency miniature DC-DC converters, reverse battery protection, battery chargers, and power adapters. Packaged in a low-profile PSMC (TO-277A), the STPS10M60SF and STPS10M60SFY provide a very low VF in a compact package and can withstand very high operating junction temperature. STMicroelectronics STPS10M60SF and STPS10M60SFY 60V Power Schottky Rectifiers feature wettable flanks, ensuring high-quality connections and allowing visual solder inspection. The STPS10M60SFY 60V Power Schottky Rectifier is AEC-Q101 qualified for use in automotive applications.

Automotive Power Schottky Diodes

STMicroelectronics Automotive Power Schottky Diodes combine low voltage-drop characteristics with negligible or zero recovery. They range from 30 to 170V and from 1 to 80A, so covering all application needs from OR-ing and 48V converters, to battery chargers and welding equipment. These devices feature a broad package offering, with through-hole and surface mount industry standard outlines, as well as the PowerFLAT™ package. This selection of power Schottky diodes are designed to meet the strict requirements of the automotive industry and are AEC-Q101 qualified.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.