STPS40M60CT

STMicroelectronics
511-STPS40M60CT
STPS40M60CT

Ürt.:

Açıklama:
Schottky Diyotlar ve Doğrultucular High EFF 60V 385mV 2 x 20A Schottky REC

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 1.565

Stok:
1.565 Hemen Gönderilebilir
Fabrika Teslim Süresi:
15 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
1,26 € 1,26 €
0,682 € 6,82 €
0,649 € 64,90 €
0,602 € 301,00 €
0,586 € 586,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
STMicroelectronics
Ürün Kategorisi: Schottky Diyotlar ve Doğrultucular
RoHS:  
Schottky Rectifiers
Through Hole
TO-220-3
Dual Anode Common Cathode
Si
40 A
60 V
645 mV
220 A
110 uA
+ 150 C
STPS40M60C
Tube
Marka: STMicroelectronics
Ürün Tipi: Schottky Diodes & Rectifiers
Fabrika Paket Miktarı: 1000
Alt kategori:: Diodes & Rectifiers
Vr - Ters Voltaj: 60 V
Birim Ağırlık: 6 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

STPS60SM200C 200V Power Schottky Rectifiers

STMicroelectronics STPS60SM200C 200V Power Schottky Rectifiers are new high-voltage devices that will help increase the energy efficiency and ruggedness of equipment such as telecom base stations and welding equipment. These devices are optimized for use in high-current AC/DC power supplies, delivering normal DC output voltages in the 30V-50V range. The 200V maximum reverse voltage is compatible with known worst-case operating conditions and provides the design margins needed to withstand overvoltages and remain fully operational down to -40°C, making these rectifiers ideal for telecom base station sites anywhere in the world. 

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Power Schottky Rectifiers

STMicroelectronics Power Schottky Rectifiers combine low voltage-drop characteristics with negligible or zero recovery. The STMicroelectronics rectifiers range from 15V to 200V and from 1A to 240A, covering all application needs from OR-ing and 48V converters to battery chargers and welding equipment. These STMicroelectronics devices are avalanche-specified for improved ruggedness. The devices feature a broad range of package offerings, with through-hole and surface mount industry standard outlines and the PowerFLAT™ package. PowerFLAT is a step further in power density for 30V and 45V bypass diodes designed for solar panel junction boxes.