STGIB15CH60TS-L

STMicroelectronics
511-STGIB15CH60TS-L
STGIB15CH60TS-L

Ürt.:

Açıklama:
IGBT Modülleri SLLIMM 2nd,3phs 15A,600V shrt-crct

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 493

Stok:
493 Hemen Gönderilebilir
Fabrika Teslim Süresi:
16 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
11,78 € 11,78 €
7,96 € 79,60 €
7,34 € 734,00 €
6,20 € 2.901,60 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
STMicroelectronics
Ürün Kategorisi: IGBT Modülleri
RoHS:  
IGBT Modules
3-Phase Inverter
600 V
1.6 V
15 A
75 W
SDIP2B-26
- 40 C
+ 125 C
Bulk
Marka: STMicroelectronics
Montaj Stili: Through Hole
Ürün Tipi: IGBT Modules
Seri: STGIB15CH60TS-L
Fabrika Paket Miktarı: 156
Alt kategori:: IGBTs
Teknoloji: Si
Ticari Unvan: SLLIMM
Birim Ağırlık: 9,160 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8542391000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

STGIPL20K60 SLLIMM™ 600V IGBTs

STMicroelectronics STGIPL20K60 SLLIMM™ (Small Low-Loss Intelligent Molded Module) 600V IGBTs are intelligent power modules providing a compact, high-performance AC motor drive in a simple, rugged design. STMicroelectronics STGIPL20K60 IPM 20A 3-phase IGBT inverter bridge devices include control ICs for gate driving and free-wheeling diodes. STMicroelectronics STGIPL20K60 SLLIMM IGBTs feature the most advanced short-circuit-rugged IGBT system technology, making these devices ideal for 3-phase inverters in applications such as home appliances and air conditioners.

SLLIMM 2nd Series 3-Phase Inverters

STMicroelectronics SLLIMM™ 2nd Series 3-Phase Inverters are small, compact and ideal for 3-phase inverter systems in home appliances and air conditioners. The Small Low-Loss Intelligent Molded Module (SLLIMM) series combine ST proprietary control ICs (one LS and one HS driver) with improved short-circuit rugged trench gate fieldstop IGBTs. The SLLIMM 2nd series feature a high-performance AC motor drive in a rugged design.

SLLIMM™ Intelligent Power Modules (IPMs)

STMicroelectronics SLLIMM™ Intelligent Power Modules (IPMs) extend ST's appliance-control product range with a thermally efficient solution that simplifies design by combining application specific IGBTs and diodes, proprietary control functions, smart protections and extra optional features. Directly connected to the microcontroller, IPMs convert microcontroller output into the correct high-power waveform to drive the motor. One module can replace more than 30 discrete components, thereby increasing reliability while reducing size and cost.

STGIB10CH60TS-L SLLIMM Short-Circuit IGBTs

STMicroelectronics STGIB10CH60TS-LZ SLLIMM™ Short-Circuit Rugged IGBTs are 2nd series small low-loss intelligent molded modules (SLLIMM). The series provides a compact, high-performance AC motor drive in a simple, rugged design. The devices integrate proprietary control ICs (one LS and one HS driver) with an improved short circuit rugged trench gate field-stop (TFS) IGBT. STMicroelectronics STGIB10CH60TS-LZ SLLIMM modules are ideal for motor drives operating up to 20kHz in hard-switching circuitries.