Espressif Mühendislik Geliştirme Araçları

Sonuçlar: 46
Seçin Resim Parça Numarası Ürt. Açıklama Veri Sayfası Stok Durumu Fiyatlandırma (EUR) Tablodaki sonuçları sipariş verdiğiniz miktar uyarınca birim fiyata göre filtreleyin. Miktar RoHS
Espressif Systems ESP32-H2-MINI-1U-H2S
Espressif Systems Çoklu Protokol Geliştirme Araçları ESP32-H2-MINI-1U is a powerful, generic Bluetooth Low Energy and IEEE 802.15.4 combo module with ESP32-H2 chip at its core. This module is ideal for building IoT applications with high requirement on power consumption. For example, you can use this m 639Stokta Var
Min.: 1
Çoklu.: 1

Espressif Systems ESP8684-WROOM-02CH2X
Espressif Systems Çoklu Protokol Geliştirme Araçları Based on the ESP8684 chip, and can be mounted onto the surface of a PCB board. It has 14 GPIOs, and the pin usage is compatible with ESP-WROOM-02, ESP-WROOM-02D. It supports UART, SPI, I2C, PWM, etc. 91Stokta Var
650Beklenen 6.07.2026
Min.: 1
Çoklu.: 1

Espressif Systems Çoklu Protokol Geliştirme Araçları The ESP32-C3-DevKit-RUST-2 is a development board based on the ESP32-C3-MINI-1 module, a general-purpose module featuring 4 MB of SPI flash. The board integrates full Wi-Fi and Bluetooth Low Energy (BLE) connectivity, making it suitable for a wide ra 131Stokta Var
250Siparişte
Min.: 1
Çoklu.: 1

Espressif Systems Geliştirme Kartları ve Kitleri - Kablosuz The ESP32-C3-AWS-ExpressLink-DevKit is a development board that hosts Espressifs AWS IoT ExpressLink module for out-of-the-box connectivity to AWS IoT Core. It can be used with an external host MCU for easy evaluation and prototyping.
69Stokta Var
Min.: 1
Çoklu.: 1
Espressif Systems WiFi Geliştirme Araçları - 802,11 ESP8266-DevKitS is a flashing board used to flash official ESP8266 WROOM series modules 285Stokta Var
Min.: 1
Çoklu.: 1

Espressif Systems Çoklu Protokol Geliştirme Araçları ESP32-H2-DevKitM-1 is an entry-level development board based on Bluetooth Low Energy and IEEE 802.15.4 combo modules ESP32-H2-MINI-1, chip revision v1.2 and above, 4 MB flash. 416Stokta Var
Min.: 1
Çoklu.: 1

Espressif Systems Donanım Hata Ayıklayıcıları ESP-Prog-2 is a development and debugging tool launched by Espressif, featuring automatic firmware downloading, drag-and-drop programming, serial communication, and JTAG online debugging capabilities. 152Stokta Var
900Siparişte
Min.: 1
Çoklu.: 1

Espressif Systems Donanım Hata Ayıklayıcıları ESP-Module-Prog-1(R) is an Espressif flashing mainboard designed specifically for modules. With a module mounted, it can also be used as a mini development board like ESP32-DevKitC. The only difference between ESP-Module-Prog-1 and ESP-Module-Prog-1R 68Stokta Var
408Beklenen 21.07.2026
Min.: 1
Çoklu.: 1

Espressif Systems Çoklu Protokol Geliştirme Araçları The ESP32-C5-DevKitC-1 is an entry-level development board based on the general-purpose module ESP32-C5-WROOM-1. This board integrates complete Wi-Fi, Bluetooth (LE), Zigbee, and Thread functions. Most of the I/O pins are broken out to the pin header
1.255Siparişte
Min.: 1
Çoklu.: 1

Espressif Systems Çoklu Protokol Geliştirme Araçları The ESP32-S3-DevKitC-1 is an entry-level development board equipped with ESP32-S3-WROOM-1, ESP32-S3-WROOM-1U, or ESP32-S3-WROOM-2, a general-purpose Wi-Fi + Bluetooth Low Energy MCU module that integrates complete Wi-Fi and Bluetooth Low Energy funct 106Stokta Var
5.096Siparişte
Min.: 1
Çoklu.: 1

Espressif Systems Çoklu Protokol Geliştirme Araçları ESP32-C3-DevKitM-1 is an entry-level development board equipped with ESP32-C3-MINI-1 or ESP32-C3-MINI-1U. Most of the I/O pins are broken out to the pin headers on both sides for easy interfacing. Developers can either connect peripherals with jumper
289Stokta Var
1.372Siparişte
Min.: 1
Çoklu.: 1

Espressif Systems Çoklu Protokol Geliştirme Araçları ESP32-S2 general-purpose development board, embeds ESP32-S2-SOLO-2, ESP32-S2 ECO V1, 8 MB flash and 2 MB PSRAM, with pin header
330Stokta Var
Min.: 1
Çoklu.: 1


Espressif Systems Çoklu Protokol Geliştirme Araçları The ESP32-S3-BOX-3 is a next-generation development tool designed for AIoT, Edge AI, and IIoT applications. It is based on the powerful ESP32-S3 SoC and features a compact and beautiful enclosure also provides rich assemblies, empowering developers t 86Stokta Var
135Beklenen 28.07.2026
Min.: 1
Çoklu.: 1

Espressif Systems Çoklu Protokol Geliştirme Araçları ESP32-S3-LCD-Ev-Board and ESP32-S3-LCD-Ev-Board-2 are two ESP32-S3-based development boards for RGB interface LCD, both of which utilize the module with 16MB Flash and 8-line 8MB PSRAM memory.They are equipped with a 3.95'' 480 x 480 resolution and a 32Stokta Var
72Beklenen 10.08.2026
Min.: 1
Çoklu.: 1

Espressif Systems Çoklu Protokol Geliştirme Araçları ESP32-C61-DevKitC-1 is an entry-level development board based on ESP32-C61-WROOM-1, a general-purpose module with up to 8 MB SPI flash and 2 MB PSRAM. This board integrates complete Wi-Fi, and Bluetooth Low Energy functions. 18Stokta Var
858Siparişte
Min.: 1
Çoklu.: 1

Espressif Systems Çoklu Protokol Geliştirme Araçları ESP32-S2 general-purpose development board, embeds ESP32-S2-MINI-2U, ESP32-S2 ECO V1, 4 MB flash and 2 MB PSRAM, with pin header
193Stokta Var
Min.: 1
Çoklu.: 1

Espressif Systems Çoklu Protokol Geliştirme Araçları ESP32-PICO-KIT-1 is an ESP32-PICO-V3 based development board produced by Espressif. ESP32-PICO-KIT-1 provides the users with hardware for development of applications based on the ESP32, making it easier for users to explore ESP32 functionalities.
456Stokta Var
388Beklenen 22.06.2026
Min.: 1
Çoklu.: 1


Espressif Systems Geliştirme Kartları ve Kitleri - Kablosuz he ESP32-S3-BOX-3 is a next-generation development tool designed for AIoT, Edge AI, and IIoT applications. It is built on the powerful ESP32-S3 SoC and features a compact and beautiful enclosure along with a wide range of accessories, enabling develo 62Stokta Var
636Beklenen 22.06.2026
Min.: 1
Çoklu.: 1

Espressif Systems Çoklu Protokol Geliştirme Araçları ESP32-C6 general-purpose development board, based on ESP32-C6-WROOM-1. It has all the ESP32-C6 pins exposed and is easy to connect and use. Most of the I/O pins are broken out to the pin headers on both sides for easy interfacing. Developers can eith 1.001Stokta Var
5.096Siparişte
Min.: 1
Çoklu.: 1



Espressif Systems Çoklu Protokol Geliştirme Araçları ESP32-C6 general-purpose development board, based on ESP32-C6-MINI-1. It has all the ESP32-C6 pins exposed and is easy to connect and use. Most of the I/O pins are broken out to the pin headers on both sides for easy interfacing. Developers can eithe 271Stokta Var
1.176Beklenen 22.06.2026
Min.: 1
Çoklu.: 1

Espressif Systems WiFi Geliştirme Araçları - 802,11 ESP32-S3 general-purpose development board, embeds ESP32-S3-WROOM-1, 8 MB Quad flash and 8MB Octal PSRAM, with pin header 1.301Stokta Var
7.799Siparişte
Min.: 1
Çoklu.: 1
Espressif Systems Ses IC Geliştirme Araçları ESP32-S3 is a multimedia development board, embedded with ESP32-S3-WROOM-1-N8R8, 8 MB QSPI flash, 8 MB Octal PSRAM, a two-microphone array and multiple peripherals such as LCD, camera, and TF. 58Stokta Var
72Beklenen 8.06.2026
Min.: 1
Çoklu.: 1
Espressif Systems Ethernet Geliştirme Araçları An Ethernet-to-Wi-Fi development board supports10/100 Fast Ethernet with RJ45 interface, PoE power, Wi-Fi 802.11b/g/n and JTAG debug.
81Stokta Var
Min.: 1
Çoklu.: 1

Espressif Systems Çoklu Protokol Geliştirme Araçları ESP32-S2 general-purpose development board, embeds ESP32-S2-SOLO-2U, ESP32-S2 ECO V1, 8 MB flash and 2 MB PSRAM, with pin header
56Stokta Var
Min.: 1
Çoklu.: 1

Espressif Systems Çoklu Protokol Geliştirme Araçları ESP32-C3-LCDkit is a development board used for evaluating rotary knob applications. The board consists of a mainboard and a subboard. The mainboard integrates the ESP32-C3-MINI-1 module, a speaker, an EC11 rotary encoder, an infrared sensor, and mor
48Stokta Var
36Beklenen 22.06.2026
Min.: 1
Çoklu.: 1