A000110

Arduino
782-A000110
A000110

Ürt.:

Açıklama:
Diğer Geliştirme Araçları Arduino 4 Relays Shield

Stokta Var: 120

Stok:
120 Hemen Gönderilebilir
Fabrika Teslim Süresi:
7 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
23,86 € 23,86 €
23,51 € 705,30 €
22,89 € 1.373,40 €
22,23 € 2.334,15 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Arduino
Ürün Kategorisi: Diğer Geliştirme Araçları
RoHS:  
Relays Shield
Marka: Arduino
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: IT
Boyutlar: 53 mm x 68.5 mm
İşletim Besleme Voltajı: 5 V
Ürün Tipi: Other Development Tools
Fabrika Paket Miktarı: 15
Alt kategori:: Development Tools
Birim Ağırlık: 44 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543709990
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

Arduino.org 4 Relays Shield

Arduino.org 4 relays shield drives high power loads that cannot be connected to the digital I/O of the controller. The shield features 4 relays, with each relay providing 2 pole changeover contacts (NO and NC). The 2 changeover contacts have been put in parallel to increase the current limit of each output. 4 LED indicators display the state of each relay. 2 TinkerKit inputs, 2 TinkerKit outputs, and 2 TinkerKit TWI connectors are available on the shield.
Learn More

4 Relays Shield

Arduino 4 Relays Shield is designed to drive high power loads not controlled by Arduino's digital IOs due to the current and voltage limits. The A000110 shield features four relays, each relay provides two pole changeover contacts NO and NC. These two-pole changeover contacts are placed parallelly to increase the current limit of each output. The A000110 4 relays shield consists of 4 LEDs that indicate the ON/OFF state of each relay. This four relays shield is compatible with all the Arduino boards with 5V and 3.3V standards. The A000110 4 relays shield is available in 53mm x 68.5mm dimensions.

Shield & Carrier Family

Arduino Shield and Carrier Family are intelligently engineered accessories that seamlessly integrate with Arduino boards. Extend the functionality of Arduino boards by connecting compatible shields. The Arduino Shield and Carrier Family offer specialized capabilities, including connectivity, sensing, motor control, and more.