Tube CAN Arayüz IC'si

Sonuçlar: 162
Seçin Resim Parça Numarası Ürt. Açıklama Veri Sayfası Stok Durumu Fiyatlandırma (EUR) Tablodaki sonuçları sipariş verdiğiniz miktar uyarınca birim fiyata göre filtreleyin. Miktar RoHS ECAD Modeli Seri Tip Montaj Stili Paket / Kasa Veri Hızı Sürücü Sayısı Alıcı Sayısı Besleme Voltajı - Min Besleme Voltajı - Maks Minimum Çalışma Sıcaklığı Maksimum Çalışma Sıcaklığı İşletim Besleme Akımı ESD Koruması Vasıf Paketleme
Analog Devices CAN Arayüz IC'si 60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN FD Transceiver 5.639Stokta Var
Min.: 1
Çoklu.: 1

LTC2875 High Speed SMD/SMT SOIC-8 4 Mb/s 2 Driver 2 Receiver 3 V 5.5 V - 55 C + 150 C 1.8 mA 25 kV Tube
Texas Instruments CAN Arayüz IC'si 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN334GDR 22.734Stokta Var
Min.: 1
Çoklu.: 1

TCAN334G High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Tube
Analog Devices / Maxim Integrated CAN Arayüz IC'si +3.3V, 1Mbps, Low-Supply-Current CAN Tra 16.067Stokta Var
Min.: 1
Çoklu.: 1

MAX3051 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3.135 V 3.465 V - 40 C + 85 C 35 mA 12 kV Tube
Texas Instruments CAN Arayüz IC'si 3.3-V CAN Transcvrs 8-SOIC -40 to 125 A A 595-TCAN330DR 14.461Stokta Var
Min.: 1
Çoklu.: 1

TCAN330 High Speed CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Tube
Analog Devices / Maxim Integrated CAN Arayüz IC'si Industry-Standard High-Speed CAN Transce 6.490Stokta Var
Min.: 1
Çoklu.: 1

MAX13054 High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 50 mA 25 kV Tube
Analog Devices / Maxim Integrated CAN Arayüz IC'si CAN Transceiver with 60V Fault Protection Selectable Polarity 15.267Stokta Var
Min.: 1
Çoklu.: 1

MAX14883 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 47.6 mA 22 kV Tube
Texas Instruments CAN Arayüz IC'si CAN Transceiver w/ F ast Loop Times A 59 A 595-SN65HVD256DR 11.817Stokta Var
Min.: 1
Çoklu.: 1

SN65HVD256 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 130 mA 12 kV Tube
Microchip Technology CAN Arayüz IC'si CAN Tranceiver 67.460Stokta Var
Min.: 1
Çoklu.: 1

MCP2562 CAN Controller SMD/SMT DFN-8 1 Mb/s 1 Driver 1 Receiver 1.8 V 5.5 V - 40 C + 125 C 70 mA 14 kV Tube
Texas Instruments CAN Arayüz IC'si Isolated CAN transce iver with 70-V bus A 595-ISO1042DWVR 24.046Stokta Var
Min.: 1
Çoklu.: 1

ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV Tube

Microchip Technology CAN Arayüz IC'si Stand-alone CAN FD Controller w/SPI Interface 15.730Stokta Var
Min.: 1
Çoklu.: 1

MCP2517 CAN FD Controller SMD/SMT SOIC-14 8 Mb/s 1 Driver 1 Receiver 2.7 V 5.5 V - 40 C + 150 C 20 mA 4 kV Tube
Microchip Technology CAN Arayüz IC'si CAN controller w/SPI interface 11.240Stokta Var
Min.: 1
Çoklu.: 1

MCP2515 High Speed CAN Controller SMD/SMT QFN-20 1 Mb/s 1 Driver 2 Receiver 2.7 V 5.5 V - 40 C + 85 C 10 mA Without ESD Protection Tube
Microchip Technology CAN Arayüz IC'si CAN Controller with Int. Transceiver 27.771Stokta Var
Min.: 1
Çoklu.: 1

MCP2562 CAN Controller SMD/SMT QFN-28 1 Mb/s 1 Driver 1 Receiver 2.7 V, 4.5 V 5.5 V - 40 C + 125 C 70 mA 8 kV Tube
Texas Instruments CAN Arayüz IC'si 3.3-V CAN Transceivr Transceivers A 595- A 595-SN65HVD231QD 1.287Stokta Var
Min.: 1
Çoklu.: 1

SN65HVD231Q High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 10 mA 16 kV Tube
Texas Instruments CAN Arayüz IC'si Turbo CAN Tnsceiver for CAN FD A 595-SN6 A 595-SN65HVD266DR 4.401Stokta Var
Min.: 1
Çoklu.: 1

SN65HVD266 High Speed CAN FD Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 130 mA 12 kV Tube
Analog Devices / Maxim Integrated CAN Arayüz IC'si Industry-Standard High-Speed CAN Transce 2.944Stokta Var
Min.: 1
Çoklu.: 1

MAX13052 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 85 C 12.5 mA 6 kV Tube
Analog Devices / Maxim Integrated CAN Arayüz IC'si 5V, 1Mbps, Low Supply Current CAN Transc 2.481Stokta Var
Min.: 1
Çoklu.: 1

MAX3058 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 40 mA 12 kV Tube

Analog Devices / Maxim Integrated CAN Arayüz IC'si +5V, 2Mbps CAN Transceiver with 65V Fault Protection, 25V CMR, and 25kV ESD 432Stokta Var
Min.: 1
Çoklu.: 1

MAX13054 High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 3 V 5.25 V - 40 C + 125 C 50 mA 25 kV Tube

Microchip Technology CAN Arayüz IC'si Dual CAN FD Transceiver 1.909Stokta Var
Min.: 1
Çoklu.: 1

MCP2561FD High Speed SMD/SMT SOIC-14 8 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 45 mA 8 kV Tube
Analog Devices CAN Arayüz IC'si Overvoltage Fault Protected CAN Tran 556Stokta Var
Min.: 1
Çoklu.: 1

LT1796 CAN Controller SMD/SMT SOIC-8 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 85 C 7 mA 15 kV Tube
Analog Devices / Maxim Integrated CAN Arayüz IC'si +3.3V, 2Mbps CAN Transceiver with 65V Fault Protection, 25V CMR, and 25kV ESD 662Stokta Var
Min.: 1
Çoklu.: 1

MAX33053 High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 36 mA 25 kV Tube
Analog Devices CAN Arayüz IC'si 5.7kV Isolated CAN-FD Transceiver 761Stokta Var
Min.: 1
Çoklu.: 1

ADM3050E CAN FD Transceiver SMD/SMT SOIC-16 12 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 40 C + 125 C 58 mA Without ESD Protection Tube
Texas Instruments CAN Arayüz IC'si INDUSTRIAL CAN TRANS CEIVERS A 595-SN65H A 595-SN65HVD253DR 750Stokta Var
Min.: 1
Çoklu.: 1

SN65HVD253 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 85 C 60 mA 12 kV Tube
Analog Devices / Maxim Integrated CAN Arayüz IC'si 80V Fault-Protected High-Speed CAN Transceiver with Low-Power Management and Wake-On CAN 1.436Stokta Var
Min.: 1
Çoklu.: 1

MAX13041 High Speed CAN Transceiver SMD/SMT SOIC-14 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 55 mA 12 kV AEC-Q100 Tube
Analog Devices CAN Arayüz IC'si I2C to CAN-Physical Transceiver 929Stokta Var
Min.: 1
Çoklu.: 1

LT3960 I2C to CAN Transceiver SMD/SMT MSOP-10 400 kb/s 1 Driver 1 Receiver 4 V 60 V - 40 C + 150 C 4.2 mA With ESD Protection Tube

Analog Devices / Maxim Integrated CAN Arayüz IC'si 2.75KV Isolated CAN 907Stokta Var
Min.: 1
Çoklu.: 1

MAX14879 High Speed CAN Transceiver SMD/SMT SOIC-16 1 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 340 uA 15 kV Tube