CAN Arayüz IC'si

Sonuçlar: 955
Seçin Resim Parça Numarası Ürt. Açıklama Veri Sayfası Stok Durumu Fiyatlandırma (EUR) Tablodaki sonuçları sipariş verdiğiniz miktar uyarınca birim fiyata göre filtreleyin. Miktar RoHS ECAD Modeli Seri Tip Montaj Stili Paket / Kasa Veri Hızı Sürücü Sayısı Alıcı Sayısı Besleme Voltajı - Min Besleme Voltajı - Maks Minimum Çalışma Sıcaklığı Maksimum Çalışma Sıcaklığı İşletim Besleme Akımı ESD Koruması Vasıf Paketleme
onsemi NCV7446MW0R2G
onsemi CAN Arayüz IC'si HS LP CANFD (WU-LFT) 19.975Stokta Var
Min.: 1
Çoklu.: 1
Makara: 5.000

NCV7446 High Speed CAN FD Transceiver SMD/SMT DFNW-14 5 Mb/s 2 Driver 2 Receiver 4.75 V 5.25 V - 40 C + 170 C 45 mA 8 kV Reel, Cut Tape
NXP Semiconductors CAN Arayüz IC'si High-speed CAN transceiver 2.132Stokta Var
Min.: 1
Çoklu.: 1
Makara: 2.500

TJA1051 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
Infineon Technologies CAN Arayüz IC'si OPTIREG SYST BASIS CHIPS 2.581Stokta Var
Min.: 1
Çoklu.: 1
Makara: 3.000

CAN SBC (System Basis Chip) SMD/SMT TSDSO-24 5 Mb/s 1 Driver 1 Receiver 4.75 V 28 V - 40 C + 150 C 3.5 mA Reel, Cut Tape
NXP Semiconductors CAN Arayüz IC'si High-speed CAN transceiver for partial networking 3.791Stokta Var
Min.: 1
Çoklu.: 1
Makara: 2.500

TJA1145A High Speed CAN Transceiver SMD/SMT SOIC-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 45 mA 8 kV Reel, Cut Tape
NXP Semiconductors CAN Arayüz IC'si Mini high-speed CAN system basis chip 1.394Stokta Var
Min.: 1
Çoklu.: 1
Makara: 3.000

UJA1169ATK High Speed CAN SBC (System Basis Chip) SMD/SMT HVSON-20 5 Mb/s 1 Driver 1 Receiver 2.8 V 28 V - 40 C + 150 C 46 mA 8 kV AEC-Q100 Reel, Cut Tape
onsemi CAN Arayüz IC'si CAN Fdansceiver High Speed w/ VIO 5.487Stokta Var
Min.: 1
Çoklu.: 1
Makara: 3.000

NCV7357 High Speed SMD/SMT DFNW-8 1 Mb/s 2 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 45 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies CAN Arayüz IC'si IN VEHICLE NETWORK ICS 1.621Stokta Var
Min.: 1
Çoklu.: 1
Makara: 2.500

High Speed SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV AEC-Q100 Reel, Cut Tape
NXP Semiconductors CAN Arayüz IC'si Dual high-speed CAN transceiver with Standby mode 3.698Stokta Var
Min.: 1
Çoklu.: 1
Makara: 6.000

TJA1048 High Speed CAN Transceiver SMD/SMT HVSON-14 5 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 6 kV Reel, Cut Tape
Analog Devices CAN Arayüz IC'si CAN Transceiver 7.388Stokta Var
Min.: 1
Çoklu.: 1
Makara: 1.000

ADM3051 CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 78 mA Without ESD Protection Reel, Cut Tape, MouseReel
Infineon Technologies CAN Arayüz IC'si OPTIREG SYST BASIS CHIPS 1.852Stokta Var
Min.: 1
Çoklu.: 1
Makara: 3.000

CAN SBC (System Basis Chip) SMD/SMT TSDSO-24 5 Mb/s 1 Driver 1 Receiver 4.75 V 28 V - 40 C + 150 C 3.5 mA 8 kV Reel, Cut Tape, MouseReel
ROHM Semiconductor CAN Arayüz IC'si Transceiver LSI for CAN Com 12.948Stokta Var
Min.: 1
Çoklu.: 1
Makara: 2.500

CAN Transceiver SMD/SMT SOP-J8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 45 mA Without ESD Protection AEC-Q100 Reel, Cut Tape, MouseReel
onsemi CAN Arayüz IC'si NCV7343 IN DFNW14 14.272Stokta Var
Min.: 1
Çoklu.: 1
Makara: 5.000

NCV7343 CAN FD Transceiver SMD/SMT DFNW-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 160 C 47 mA 8 kV Reel, Cut Tape, MouseReel
Infineon Technologies CAN Arayüz IC'si TRANSCEIVER 2.300Stokta Var
Min.: 1
Çoklu.: 1
Makara: 2.500

High Speed SMD/SMT PG-DSO-14 1 Mb/s 1 Driver 1 Receiver 5 V 40 V - 40 C + 150 C 50 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel

Melexis CAN Arayüz IC'si Single-Wire CAN Transceiver, SOIC14 8.823Stokta Var
Min.: 1
Çoklu.: 1
Makara: 3.000

TH8056 CAN Controller SMD/SMT SOIC-14 100 kb/s 1 Driver 1 Receiver 6 V 18 V - 40 C + 125 C 60 mA 2 kV AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology CAN Arayüz IC'si CAN controller with SPI interface 4.361Stokta Var
Min.: 1
Çoklu.: 1
Makara: 3.300

MCP2515 High Speed CAN Controller SMD/SMT QFN-20 1 Mb/s 1 Driver 2 Receiver 2.7 V 5.5 V - 40 C + 125 C 10 mA Without ESD Protection Reel, Cut Tape, MouseReel

Microchip Technology CAN Arayüz IC'si CAN FD Transceiver 4.395Stokta Var
Min.: 1
Çoklu.: 1
Makara: 3.300

MCP2542 CAN FD Transceiver SMD/SMT TDFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 55 mA 13 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Arayüz IC'si High-speed CAN transceiver with Standby, Sleep and Listen Only mode, AEC-Q100 Grade 0 2.826Stokta Var
Min.: 1
Çoklu.: 1
Makara: 2.500

TJA144x High Speed CAN Transceiver SMD/SMT SOIC-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 175 C 38 mA 8 kV AEC-Q100 Reel, Cut Tape
onsemi CAN Arayüz IC'si NCV7343 IN SOIC150 17.948Stokta Var
Min.: 1
Çoklu.: 1
Makara: 3.000

NCV7343 CAN FD Transceiver SMD/SMT SOIC-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 160 C 47 mA 8 kV Reel, Cut Tape, MouseReel
STMicroelectronics CAN Arayüz IC'si Hi-Spd Can Bus Trans 3.101Stokta Var
Min.: 1
Çoklu.: 1

L9616 CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 4.5 V 5.5 V - 40 C + 125 C Tube
Analog Devices CAN Arayüz IC'si 5kVrms Signal ISO,bus powered,CAN TXRX 798Stokta Var
Min.: 1
Çoklu.: 1

ADM3052 CAN FD Transceiver SMD/SMT SOIC-16 1 Mb/s 1 Driver 1 Receiver 3 V, 11 V 5.5 V, 25 V - 40 C + 85 C 75 mA Without ESD Protection Tube
Infineon Technologies CAN Arayüz IC'si IN VEHICLE NETWORK ICS 11.702Stokta Var
Min.: 1
Çoklu.: 1
Makara: 5.000

TLE925x High Speed SMD/SMT TSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Arayüz IC'si Secure HS-CAN transceiver with Standby mode 2.160Stokta Var
Min.: 1
Çoklu.: 1
Makara: 2.500

TJA1152 High Speed CAN Transceiver SMD/SMT SO-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 8 kV AEC-Q100 Reel, Cut Tape
NXP Semiconductors CAN Arayüz IC'si Dual High-speed CAN transceiver with Standby mode and wake-up source recognition 7.306Stokta Var
Min.: 1
Çoklu.: 1
Makara: 6.000

TJA144x High Speed CAN Transceiver SMD/SMT HVSON-14 5 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 77 mA 8 kV Reel, Cut Tape
NXP Semiconductors CAN Arayüz IC'si Mini high-speed CAN system basis chip with Standby/Sleep modes & watchdog 7.343Stokta Var
Min.: 1
Çoklu.: 1
Makara: 6.000

UJA1167ATK High Speed CAN SBC (System Basis Chip) SMD/SMT HVSON-14 5 Mb/s 1 Driver 1 Receiver 3 V 28 V - 40 C + 150 C 46 mA 8 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN Arayüz IC'si CAN Tranceiver 7.833Stokta Var
Min.: 1
Çoklu.: 1

CAN Controller SMD/SMT DFN-8 1 Mb/s 1 Driver 1 Receiver 1.8 V 5.5 V - 40 C + 150 C 70 mA 14 kV Tube