CAN Arayüz IC'si

Sonuçlar: 950
Seçin Resim Parça Numarası Ürt. Açıklama Veri Sayfası Stok Durumu Fiyatlandırma (EUR) Tablodaki sonuçları sipariş verdiğiniz miktar uyarınca birim fiyata göre filtreleyin. Miktar RoHS ECAD Modeli Seri Tip Montaj Stili Paket / Kasa Veri Hızı Sürücü Sayısı Alıcı Sayısı Besleme Voltajı - Min Besleme Voltajı - Maks Minimum Çalışma Sıcaklığı Maksimum Çalışma Sıcaklığı İşletim Besleme Akımı ESD Koruması Vasıf Paketleme
NXP Semiconductors CAN Arayüz IC'si High-speed CAN transceiver with Standby, Sleep and Listen Only mode, AEC-Q100 Grade 0 2.791Stokta Var
Min.: 1
Çoklu.: 1
: 2.500

TJA144x High Speed CAN Transceiver SMD/SMT SOIC-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 175 C 38 mA 8 kV AEC-Q100 Reel, Cut Tape
onsemi CAN Arayüz IC'si NCV7343 IN SOIC150 17.948Stokta Var
Min.: 1
Çoklu.: 1
: 3.000

NCV7343 CAN FD Transceiver SMD/SMT SOIC-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 160 C 47 mA 8 kV Reel, Cut Tape, MouseReel
STMicroelectronics CAN Arayüz IC'si Hi-Spd Can Bus Trans 3.043Stokta Var
Min.: 1
Çoklu.: 1

L9616 CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 4.5 V 5.5 V - 40 C + 125 C Tube
Infineon Technologies CAN Arayüz IC'si IN VEHICLE NETWORK ICS 11.702Stokta Var
Min.: 1
Çoklu.: 1
: 5.000

TLE925x High Speed SMD/SMT TSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Arayüz IC'si Secure HS-CAN transceiver with Standby mode 2.160Stokta Var
Min.: 1
Çoklu.: 1
: 2.500

TJA1152 High Speed CAN Transceiver SMD/SMT SO-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 8 kV AEC-Q100 Reel, Cut Tape
NXP Semiconductors CAN Arayüz IC'si Mini high-speed CAN system basis chip with Standby/Sleep modes & watchdog 7.339Stokta Var
Min.: 1
Çoklu.: 1
: 6.000

UJA1167ATK High Speed CAN SBC (System Basis Chip) SMD/SMT HVSON-14 5 Mb/s 1 Driver 1 Receiver 3 V 28 V - 40 C + 150 C 46 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Arayüz IC'si High-speed CAN transceiver 1.991Stokta Var
Min.: 1
Çoklu.: 1
: 2.500

TJA1051 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
Infineon Technologies CAN Arayüz IC'si TRANSCEIVER 2.290Stokta Var
Min.: 1
Çoklu.: 1
: 2.500

High Speed SMD/SMT PG-DSO-14 1 Mb/s 1 Driver 1 Receiver 5 V 40 V - 40 C + 150 C 50 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices CAN Arayüz IC'si 5kVrms Signal ISO,bus powered,CAN TXRX 947Stokta Var
Min.: 1
Çoklu.: 1
: 400

ADM3052 CAN FD Transceiver SMD/SMT SOIC-16 1 Mb/s 1 Driver 1 Receiver 3 V, 11 V 5.5 V, 25 V - 40 C + 85 C 75 mA Without ESD Protection Reel, Cut Tape, MouseReel
Infineon Technologies CAN Arayüz IC'si OPTIREG SYST BASIS CHIPS 2.481Stokta Var
Min.: 1
Çoklu.: 1
: 3.000

CAN SBC (System Basis Chip) SMD/SMT TSDSO-24 5 Mb/s 1 Driver 1 Receiver 4.75 V 28 V - 40 C + 150 C 3.5 mA Reel, Cut Tape
NXP Semiconductors CAN Arayüz IC'si High-speed CAN transceiver for partial networking 3.779Stokta Var
Min.: 1
Çoklu.: 1
: 2.500

TJA1145A High Speed CAN Transceiver SMD/SMT SOIC-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 45 mA 8 kV Reel, Cut Tape
NXP Semiconductors CAN Arayüz IC'si Mini high-speed CAN system basis chip 3.820Stokta Var
Min.: 1
Çoklu.: 1
: 3.000

UJA1169ATK High Speed CAN SBC (System Basis Chip) SMD/SMT HVSON-20 5 Mb/s 1 Driver 1 Receiver 2.8 V 28 V - 40 C + 150 C 46 mA 8 kV AEC-Q100 Reel, Cut Tape
NXP Semiconductors CAN Arayüz IC'si Mini high-speed CAN system basis chip 1.384Stokta Var
Min.: 1
Çoklu.: 1
: 3.000

UJA1169ATK High Speed CAN SBC (System Basis Chip) SMD/SMT HVSON-20 5 Mb/s 1 Driver 1 Receiver 2.8 V 28 V - 40 C + 150 C 46 mA 8 kV AEC-Q100 Reel, Cut Tape
onsemi CAN Arayüz IC'si CAN Fdansceiver High Speed w/ VIO 5.282Stokta Var
Min.: 1
Çoklu.: 1
: 3.000

NCV7357 High Speed SMD/SMT DFNW-8 1 Mb/s 2 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 45 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology CAN Arayüz IC'si CAN Tranceiver 7.822Stokta Var
Min.: 1
Çoklu.: 1

CAN Controller SMD/SMT DFN-8 1 Mb/s 1 Driver 1 Receiver 1.8 V 5.5 V - 40 C + 150 C 70 mA 14 kV Tube
Microchip Technology CAN Arayüz IC'si CAN Tranceiver 2.605Stokta Var
Min.: 1
Çoklu.: 1
: 3.300

MCP2562 CAN Controller SMD/SMT DFN-8 1 Mb/s 1 Driver 1 Receiver 1.8 V 5.5 V - 40 C + 150 C 70 mA 14 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Arayüz IC'si Secure HS-CAN transceiver with Sleep mode 2.897Stokta Var
Min.: 1
Çoklu.: 1
: 6.000

TJA1153 High Speed CAN Transceiver SMD/SMT HVSON-14 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology CAN Arayüz IC'si Stand-alone CAN 3.224Stokta Var
Min.: 1
Çoklu.: 1
: 1.100

MCP2510 High Speed CAN Controller SMD/SMT SOIC-18 5 Mb/s 1 Driver 2 Receiver 3 V 5.5 V - 40 C + 85 C 10 mA 4 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN Arayüz IC'si CAN FD Transceiver 5.131Stokta Var
Min.: 1
Çoklu.: 1

MCP2544 CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 13 kV Tube
Microchip Technology CAN Arayüz IC'si CAN FD Transceiver 2.588Stokta Var
Min.: 1
Çoklu.: 1

MCP2544 CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 13 kV Tube
Infineon Technologies CAN Arayüz IC'si TRANSCEIVER 5.684Stokta Var
Min.: 1
Çoklu.: 1
: 2.500

TLE925x High Speed SMD/SMT DSO-14 5 Mb/s 1 Driver 3 Receiver 4.75 V 5.25 V - 40 C + 150 C 35 mA 10 kV AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies CAN Arayüz IC'si IN VEHICLE NETWORK ICS 14.780Stokta Var
Min.: 1
Çoklu.: 1
: 5.000

High Speed CAN Transceiver SMD/SMT TSON-14 5 Mb/s 1 Driver 1 Receiver 4.75 V 40 V - 40 C + 150 C 900 uA, 35 mA 10 kV Reel, Cut Tape, MouseReel
ROHM Semiconductor CAN Arayüz IC'si CAN FD TRANSCEIVE 5.432Stokta Var
Min.: 1
Çoklu.: 1
: 2.500

CAN FD Transceiver SMD/SMT SOP-J8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 45 mA Without ESD Protection AEC-Q100 Reel, Cut Tape, MouseReel
onsemi CAN Arayüz IC'si CAN FD Transceiver, High Speed, Low Power with Vio pin, long filter time 17.996Stokta Var
Min.: 1
Çoklu.: 1
: 3.000
NCV7344 High Speed CAN FD Transceiver SMD/SMT DFNW-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 45 mA 8 kV Reel, Cut Tape, MouseReel
Infineon Technologies CAN Arayüz IC'si IN VEHICLE NETWORK ICS 4.237Stokta Var
Min.: 1
Çoklu.: 1
: 2.500

High Speed SMD/SMT PG-DSO-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 34 mA 10 kV Reel, Cut Tape, MouseReel