Fluke Dijital Multimetreler

Sonuçlar: 128
Seçin Resim Parça Numarası Ürt. Açıklama Veri Sayfası Stok Durumu Fiyatlandırma (EUR) Tablodaki sonuçları sipariş verdiğiniz miktar uyarınca birim fiyata göre filtreleyin. Miktar RoHS Ürün Tip Kesinlik Basamak Sayısı Voltaj Aralığı Direnç Aralığı Kapasitans Aralığı Ekran Sayısı Sıklık Arasında Değişen Gerçek RMS Veri Tutma Uzunluk Genişlik Yükseklik
Fluke Dijital Multimetreler RUGGED IP67 INDUST TRMS MULTIMETER

Multimeters Hand Held, Heavy Duty, Water Resistant 0.1 %, 1.5 % 1 kV 50 MOhms 10000 uF 6000 15 Hz to 20 kHz Auto, Manual True RMS Data Hold
Fluke Dijital Multimetreler ELECTRICAL COMBO KIT

Multimeters Hand Held 0.0005 4 1/2 Digit 600 mV to 1 kV 600 Ohms to 50 MOhms 0.01 uF to 9999 uF 20000 199.9 Hz to 199.99 kHz Auto, Manual True RMS No Data Hold
Fluke Dijital Multimetreler UTILITY MULTIMETER

Multimeters Hand Held 0.04 3 3/4 Digit 6 V to 600 V 600 Ohms to 60 kOhms 1000 pF to 9999 uF 6000 45 Hz to 1 kHz Auto, Manual True RMS No Data Hold
Fluke Dijital Multimetreler HVAC TRUE RMS MULTIMETER

Multimeters Hand Held 0.001 3 1/2 Digit 600 mV to 600 V 100 mOhms to 40 MOhms 1000 pF to 9999 uF 6000 10 mHz to 50 kHz Auto, Manual True RMS No Data Hold
Fluke Dijital Multimetreler AUTOMOTIVE METER COMBO KIT

Multimeters Hand Held, Automotive
Fluke Dijital Multimetreler T+PRO-1AC KIT ELECT VOLTAGE DETECTOR KIT

Continuity Testers Hand Held 0.05 9.99 kOhms 45 Hz to 66 Hz
Fluke Dijital Multimetreler HVAC Multimeter IR Thermo Combo Kit

Fluke Dijital Multimetreler FLUKE-87V DMM +PRV240 PROVING UNIT KIT

Multimeters
Fluke Dijital Multimetreler FC WIRELESS AC VOLTAGE MODULE
Volt Meters Wireless Module 0.02 3 1/2 Digit 100 uV to 1 kV 6000
Fluke Dijital Multimetreler FC WIRELESS BASIC KIT WITH I3000
Kits Wireless Module 0.02 100 uV to 1 kV 100 mOhms to 50 MOhms 1000 pF to 9999 uF 10000 10 mHz to 99.99 kHz
Fluke FLUKE-1587/I400 FC
Fluke Dijital Multimetreler 2-IN-1 INSULATION MULTIMETER W/CLAMP

Fluke Dijital Multimetreler BASIC DMM FOR ESP, CAT III
Multimeters Hand Held 4 V, 40 V, 400 V, 1 kV 4000 50 Hz, 500 Hz, 5 kHz, 50 kHz, 100 kHz Data Hold
Fluke Dijital Multimetreler BASIC DMM FOR ESP W/TEMPERATURE, CAT III
Multimeters Hand Held 4 V, 40 V, 400 V, 1 kV 4000 50 Hz, 500 Hz, 5 kHz, 50 kHz, 100 kHz Data Hold
Fluke Dijital Multimetreler CAT III 1500V, CAT IV 1000V TRMS WIRELESS MULTIMETER
Multimeters Multimeter, Clamp Meter 2 % 6 V to 1.5 kV 600 Ohms to 50 MOhms 1 uF to 9999 uF 6000 99.99 Hz to 99.99 kHz Auto True RMS 22.5 cm 10.5 cm 5.7 cm
Fluke Dijital Multimetreler CAT III 1500V SOLAR KIT, 283FC TRMS DMM, A283FC CLAMP, MC4
Multimeters Multimeter, Clamp Meter 2 % 6 V to 1.5 kV 600 Ohms to 50 MOhms 1 uF to 9999 uF 6000 99.99 Hz to 99.99 kHz Auto True RMS 22.5 cm 10.5 cm 5.7 cm
Fluke Dijital Multimetreler Fluke 87V MAX DMM and PVLEAD1 MC4 Test Leads Bundle

Multimeters Multimeter, Test Leads 100 uV to 1 kV 100 mOhms to 50 MOhms 10 pF to 9999 uF 500 mHz to 199.99 kHz Auto True RMS Data Hold 8.5 in 4.3 in
Fluke Dijital Multimetreler ELECTRICIANS TRUE RMS MULTIMETER

Multimeters Hand Held 0.001 3 1/2 Digit 600 mV to 600 V 100 mOhms to 40 MOhms 1000 pF to 9999 uF 6000 10 mHz to 50 kHz Auto, Manual True RMS No Data Hold
Fluke Dijital Multimetreler TRUE-RMS INDUSTRIAL LOGGING MULTIMETER WITH TRENDCAPTURE

Multimeters Hand Held 0.0005 4 1/2 Digit 50 mV to 1 kV 50 Ohms to 500 MOhms 1000 pF to 100000 uF 50000 Manual True RMS No Data Hold
Fluke Dijital Multimetreler Insulation Multimeter

Fluke Dijital Multimetreler TRUE RMS MULTIMETER

Multimeters Hand Held 0.0005 4 1/2 Digit 600 mV to 1 kV 600 Ohms to 50 MOhms 0.01 uF to 9999 uF 20000 199.9 Hz to 199.99 kHz Auto, Manual True RMS No Data Hold
Fluke Dijital Multimetreler ELECTRICAL TRMS MULTIMETER

Multimeters Hand Held 0.001 3 1/2 Digit 600 mV to 600 V 100 mOhms to 40 MOhms 6000 Auto, Manual True RMS No Data Hold
Fluke Dijital Multimetreler TRUE RMS MULTIMETER

Multimeters Hand Held 0.001 3 1/2 Digit 600 mV to 600 V 100 mOhms to 40 MOhms 1000 pF to 9999 uF 6000 10 mHz to 50 kHz Auto, Manual True RMS No Data Hold


Fluke Dijital Multimetreler MULTIMETER AND CLAMP METER COMBO KIT

Kits Multimeter, Clamp Meter
Fluke Dijital Multimetreler TRMS MULTIMETER

Multimeters Hand Held 0.0015 3 1/2 Digit 100 uV to 1 kV 100 mOhms to 50 MOhms 1000 pF to 9999 uF 6000 2 Hz to 50 kHz Auto, Manual True RMS Data Hold
Fluke Dijital Multimetreler TRMS MULTIMETER W/BACKLIGHT (ENG, SP, FR, POR)

Multimeters Hand Held 0.0009 3 1/2 Digit 100 uV to 1 kV 100 mOhms to 50 MOhms 1000 pF to 9999 uF 6000 2 Hz to 50 kHz Auto, Manual True RMS Data Hold