Nidec DC Fanları

Sonuçlar: 31
Seçin Resim Parça Numarası Ürt. Açıklama Veri Sayfası Stok Durumu Fiyatlandırma (EUR) Tablodaki sonuçları sipariş verdiğiniz miktar uyarınca birim fiyata göre filtreleyin. Miktar RoHS ECAD Modeli Tip Yükseklik Derinlik Genişlik İşletim Besleme Voltajı Hava akışı Hız Rulman Tipi Gürültü Güç Derecesi Özellikler Muhafaza Materyalleri Sonlandırma Stili Seri
Nidec Components DC Fanları Brushless DC Fan, 25 X 25 X 10mm, 12V DC, .05m3/min Air flow, 30 Pa Static pressure, 15db Noise, 1 sleeve bearing
37Stokta Var
Min.: 1
Çoklu.: 1

Brushless 25 mm 10 mm 12 VDC 1.77 CFM (0.05 m3/min) 8000 RPM Sleeve 15 dBA Low Noise, Light Weight Polybutylene Terephthalate (PBT) Wire Leads F251R
Nidec Components DC Fanları 40x40x56mm, 12VDC, 39.2CFM, 42.2W, 3.52A, 74.0dBA, Ball bearing, 4-Lead Wires, Tach/PWM, Double Axial
66Stokta Var
Min.: 1
Çoklu.: 1

28 mm 40 mm 40 mm 12 VDC 39.2 CFM Ball 74 dBA 42.2 W Wire Leads UltraFlo
Nidec Components DC Fanları DC Fan ,80x80x80mm, 54VDC, 184.5CFM, 148.0W, 2.74A, 87.0dBA, Ball bearing, 4-Lead Wires, Tach/PWM, Double Axial
29Stokta Var
Min.: 1
Çoklu.: 1

Counter Rotating Axial 80 mm 80 mm 80 mm 54 VDC 184.5 CFM 14800 RPM Ball 87 dBA 148 W Tachometer, PWM Polybutylene Terephthalate (PBT) Wire Leads - 4 UltraFlo
Nidec Components DC Fanları DC Fan ,80x80x56mm, 12VDC, 137.5CFM, 88.8W, 7.4A, 82.0dBA, Ball bearing, 4-Lead Wires, Tach/PWM, Double Axial
45Stokta Var
Min.: 1
Çoklu.: 1

56 mm 80 mm 80 mm 12 VDC 137.5 CFM Ball 82 dBA 88.8 W Wire Leads UltraFlo
Nidec Components DC Fanları DC Fan ,120x120x38mm, 54VDC, 328.7CFM, 101.0W, 1.87A, 78.0dBA, Ball bearing, 4-Lead Wires, Tach/PWM, Single Axial
36Stokta Var
Min.: 1
Çoklu.: 1

38 mm 120 mm 120 mm 54 VDC 328.7 CFM Ball 78 dBA 101 W Wire Leads UltraFlo
Nidec Components DC Fanları DC Fan ,38x38x28mm, 12VDC, 21.1CFM, 9.2W, 0.77A, 59.5dBA, Ball bearing, 4-Lead Wires, Tach/PWM, Single Axial
165Stokta Var
Min.: 1
Çoklu.: 1

28 mm 38 mm 38 mm 12 VDC 21.1 CFM Ball 59.5 dBA 9.2 W Wire Leads UltraFlo
Nidec Components DC Fanları DC Fan ,40x40x28mm, 12VDC, 21.9CFM, 7.7W, 0.64A, 58.0dBA, Ball bearing, 4-Lead Wires, Tach/PWM, Single Axial
125Stokta Var
Min.: 1
Çoklu.: 1

28 mm 40 mm 40 mm 12 VDC 21.9 CFM Ball 58 dBA 7.7 W Wire Leads UltraFlo
Nidec Components DC Fanları Brushless DC Fan, 17 X 17 X 8mm, 5V DC, .018m3/min Air flow, 17 Pa Static pressure, 15db Noise, 1 sleeve bearing
277Stokta Var
Min.: 1
Çoklu.: 1

Brushless 17 mm 8 mm 5 VDC 0.64 CFM (0.018 m3/min) 11000 RPM Sleeve 15 dBA 150 mW Low Noise, Light Weight Liquid Crystal Polymer (LCP) Wire Leads F17HA
Nidec Components DC Fanları Brushless DC Fan, 30 X 30 X 10mm, 5V DC, .06m3/min Air flow, 14 Pa Static pressure, 13db Noise, 1 sleeve bearing
289Stokta Var
Min.: 1
Çoklu.: 1

Brushless 30 mm 10 mm 5 VDC 2.12 CFM (0.06 m3/min) 5500 RPM Sleeve 13 dBA 250 mW Low Noise, Light Weight Polybutylene Terephthalate (PBT) Wire Leads F310R
Nidec Components DC Fanları Brushless DC Fan, 40 X 40 X 10mm, 12V DC, .15m3/min Air flow, 23 Pa Static pressure, 18db Noise, 1 sleeve bearing
268Stokta Var
Min.: 1
Çoklu.: 1

Brushless 40 mm 10 mm 12 VDC 5.3 CFM (0.15 m3/min) 5800 RPM Sleeve 18 dBA 720 mW Low Noise, Light Weight Polybutylene Terephthalate (PBT) Wire Leads F410T
Nidec Components DC Fanları Brushless DC Fan, 25 X 25 X 10mm, 5V DC, .04m3/min Air flow, 20 Pa Static pressure, 11db Noise, 1 sleeve bearing
598Stokta Var
Min.: 1
Çoklu.: 1

Brushless 25 mm 10 mm 5 VDC 1.41 CFM (0.04 m3/min) 6500 RPM Sleeve 11 dBA 250 mW Low Noise, Light Weight Polybutylene Terephthalate (PBT) Wire Leads F251R
Nidec Components DC Fanları Brushless DC Fan, 30 X 30 X 10mm, 5V DC, .09m3/min Air flow, 23 Pa Static pressure, 17db Noise, 1 sleeve bearing
249Stokta Var
500Beklenen 25.05.2026
Min.: 1
Çoklu.: 1

Brushless 30 mm 10 mm 5 VDC 3.18 CFM (0.09 m3/min) 7000 RPM Sleeve 17 dBA 350 mW Low Noise, Light Weight Polybutylene Terephthalate (PBT) Wire Leads F310R
Nidec Components DC Fanları Brushless DC Fan, 30 X 30 X 10mm, 12V DC, .09m3/min Air flow, 23 Pa Static pressure, 17db Noise, 1 sleeve bearing
283Stokta Var
250Beklenen 10.03.2026
Min.: 1
Çoklu.: 1

Brushless 30 mm 10 mm 12 VDC 3.18 CFM (0.09 m3/min) 7000 RPM Sleeve 17 dBA 480 mW Low Noise, Light Weight Polybutylene Terephthalate (PBT) Wire Leads F310R
Nidec Components DC Fanları Brushless DC Fan, 40 X 40 X 10mm, 5V DC, .11m3/min Air flow, 10 Pa Static pressure, 12db Noise, 1 sleeve bearing
190Stokta Var
Min.: 1
Çoklu.: 1

Brushless 40 mm 10 mm 5 VDC 3.88 CFM (0.11 m3/min) 4600 RPM Sleeve 12 dBA 400 mW Low Noise, Light Weight Polybutylene Terephthalate (PBT) Wire Leads F410T
Nidec Components DC Fanları Brushless DC Fan, 16 X 16 X 4mm, 3.3V DC, .012m3/min Air flow, 4.7 Pa Static pressure, 3db Noise, 1 sleeve bearing
105Stokta Var
Min.: 1
Çoklu.: 1

Brushless 16 mm 4 mm 3.3 VDC 0.42 CFM (0.012 m3/min) 6500 RPM Sleeve 3 dBA 70 mW Low Noise, Light Weight Liquid Crystal Polymer (LCP) Wire Leads F16EA
Nidec Components DC Fanları Brushless DC Fan, 25 X 25 X 10mm, 5V DC, .05m3/min Air flow, 30 Pa Static pressure, 15db Noise, 1 sleeve bearing
93Stokta Var
Min.: 1
Çoklu.: 1

Brushless 25 mm 10 mm 5 VDC 1.77 CFM (0.05 m3/min) 8000 RPM Sleeve 15 dBA Low Noise, Light Weight Polybutylene Terephthalate (PBT) Wire Leads F251R
Nidec Components DC Fanları Brushless DC Fan, 40 X 40 X 10mm, 5V DC, .15m3/min Air flow, 23 Pa Static pressure, 18db Noise, 1 sleeve bearing
75Stokta Var
Min.: 1
Çoklu.: 1

Brushless 40 mm 10 mm 5 VDC 5.3 CFM (0.15 m3/min) 4800 RPM Sleeve 18 dBA 600 mW Low Noise, Light Weight Polybutylene Terephthalate (PBT) Wire Leads F410T
Nidec Components DC Fanları Brushless DC Fan, 40 X 40 X 10mm, 12V DC, .11m3/min Air flow, 10 Pa Static pressure, 12db Noise, 1 sleeve bearing
90Stokta Var
Min.: 1
Çoklu.: 1

Brushless 40 mm 10 mm 12 VDC 3.88 CFM (0.11 m3/min) 4600 RPM Sleeve 12 dBA 480 mW Low Noise, Light Weight Polybutylene Terephthalate (PBT) Wire Leads F410T
Nidec Components DC Fanları Brushless DC Fan, 41 X 41 X 12.2mm, 12V DC, .11m3/min Air flow, 15 Pa Static pressure, 16db Noise, 1 ball bearing and 1 sleeve bearing
6Stokta Var
Min.: 1
Çoklu.: 1

Brushless 41 mm 12.2 mm 12 VDC 3.88 CFM (0.11 m3/min) 4200 RPM Ball, Sleeve 16 dBA 480 mW Low Noise, Light Weight Polybutylene Terephthalate (PBT) Wire Leads F412R
Nidec Components DC Fanları Brushless DC Fan, 17 X 17 X 5mm, 3.3V DC, .01m3/min Air flow, 6 Pa Static pressure, 5db Noise, 1 sleeve bearing
165Stokta Var
Min.: 1
Çoklu.: 1

Brushless 17 mm 5 mm 3.3 VDC 0.35 CFM (0.01 m3/min) 7000 RPM Sleeve 5 dBA Proprietary Impeller Design Provides High Air Flow Polybutylene Terephthalate (PBT) Wire Leads F17FA
Nidec Components DC Fanları Brushless DC Fan, 30 X 30 X 10mm, 12V DC, .06m3/min Air flow, 14 Pa Static pressure, 13db Noise, 1 sleeve bearing
66Stokta Var
100Beklenen 25.05.2026
Min.: 1
Çoklu.: 1

Brushless 30 mm 10 mm 12 VDC 2.12 CFM (0.06 m3/min) 5500 RPM Sleeve 13 dBA 300 mW Low Noise, Light Weight Polybutylene Terephthalate (PBT) Wire Leads F310R
Nidec Components DC Fanları Brushless DC Fan, 41 X 41 X 12.2mm, 12V DC, .15m3/min Air flow, 26 Pa Static pressure, 23db Noise, 1 ball bearing and 1 sleeve bearing
80Stokta Var
Min.: 1
Çoklu.: 1

Brushless 41 mm 12.2 mm 12 VDC 5.3 CFM (0.15 m3/min) 5400 RPM Ball, Sleeve 23 dBA 720 mW Low Noise, Light Weight Polybutylene Terephthalate (PBT) Wire Leads F412R
Nidec Components DC Fanları DC Fan ,40x40x28mm, 12VDC, 39.5CFM, 39.0W, 3.25A, 72.0dBA, Ball bearing, 4-Lead Wires, Tach/PWM, Single Axial
303Siparişte
Min.: 1
Çoklu.: 1

28 mm 40 mm 40 mm 12 VDC 39.5 CFM Ball 72 dBA 39 W Wire Leads UltraFlo
Nidec Components DC Fanları DC Fan ,80x80x80mm, 12VDC, 203.0CFM, 171.6W, 14.3A, 80.5dBA, Ball bearing, 4-Lead Wires, Tach/PWM, Double Axial
32Beklenen 11.03.2026
Min.: 1
Çoklu.: 1

Counter Rotating Axial 80 mm 80 mm 80 mm 12 VDC 203 CFM 14400 RPM Ball 80.5 dBA 171.6 W Tachometer, PWM Polybutylene Terephthalate (PBT) Wire Leads - 4 UltraFlo
Nidec Components DC Fanları Brushless DC Fan, 17 X 17 X 8mm, 5V DC, .015m3/min Air flow, 10 Pa Static pressure, 7db Noise, 1 sleeve bearing
125Beklenen 23.03.2026
Min.: 1
Çoklu.: 1

Brushless 17 mm 8 mm 5 VDC 0.53 CFM (0.015 m3/min) 8000 RPM Sleeve 7 dBA 150 mW Low Noise, Light Weight Liquid Crystal Polymer (LCP) Wire Leads F17HA