DB8-3A4CAB-SPS7B01

Amphenol LTW
523-DB83A4CABSPS7B01
DB8-3A4CAB-SPS7B01

Ürt.:

Açıklama:
Sensör Bağlantı Blokları Circular Metric Connector, M8 Distribution Box, 4 Ports, 6A, 03 pins, Female Connector, Female Contact, Length 1000mm, IP67 Unmated

Stok Durumu

Stok:
0

Bu ürünü hâlâ tekrar siparişle satın alabilirsiniz.

Siparişte:
15
Beklenen 1.04.2026
Fabrika Teslim Süresi:
5
Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
33,51 € 33,51 €
28,72 € 287,20 €
28,29 € 848,70 €
27,87 € 1.672,20 €
27,05 € 2.840,25 €
25,78 € 6.573,90 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Amphenol
Ürün Kategorisi: Sensör Bağlantı Blokları
RoHS:  
M8
4 Port
Pre-wired Cable
3 Pin
1 m
6 mm
24 VDC, 30 VDC
6 A
Nylon, Glass-Filled
IP67
X-Lok
Marka: Amphenol LTW
Kontak Cinsiyeti: Female
Maksimum Çalışma Sıcaklığı: + 80 C
Minimum Çalışma Sıcaklığı: - 20 C
Ürün Tipi: Sensor Cables / Actuator Cables
Fabrika Paket Miktarı: 15
Alt kategori:: Sensor Actuator Box
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

USHTS:
8544422900

M Series Circular Metric Connectors

Amphenol LTW M Series Circular Metric Connectors provide secure and reliable data transmission, as well and superior power transmission performance, in accordance with IEC standards. The M series includes a comprehensive product range, including M5, M8, Guided M8, M10.5, M12, 7/8", M20, and M23. Additional versions offered are push-pull, MPronto-12, and MPronto-12 push-pull connectors with a unique push-pull, fast-locking system that ensures secure, tool-free plugging. The MPronto-12 push-pull connectors are backward compatible with all female M12 1.0 sockets made by different manufacturers.

Distribution Boxes

Amphenol LTW Distribution Boxes provide easy installation and a centralized distribution point for M8 and M12 connectors. These distribution boxes facilitate efficient cable management, offer a pre-wired configuration, and support various connectivity options that enhance system efficiency and productivity with secure data and power transmission. Due to the robust IP67-rated protection and resistance to vibration and environmental factors, these distribution boxes deliver reliable performance in harsh conditions. Amphenol LTW Distribution Boxes are suitable for industrial environments, catering to automation, robotics, and processing facilities.

MPRONTO-12 M-12 Push-Pull Connectors

Amphenol LTW MPRONTO-12 M-12 Push-Pull Connectors are spring-lock designed for backward compatibility with all M12 1.0 thread sockets according to IEC standards. These connectors are uniquely designed with a simple push-to-plug and pull-to-unplug feature. The M-12 push-pull connectors save significant installation time over the standard M12 screw thread mating. Amphenol LTW MPRONTO-12 M-12 Push-Pull Connectors meet IP67, IP68, and IP69K ingress protection requirements, along with RoHS compliance and UL 94V-0 flammability standards. The MPronto-12 plug mates with all M12*1.0 sockets and complies with IEC 61076-2-101, regardless of the manufacturer. It meets IP68 ingress protection and supports M12 A, B, C, D, H, I, P, S, T, X, and Y codes. (S and T codes are available in the overmolded non-shielded version and field installable crimp type). Applications include industrial automation, lift and material handling, hybrid electric vehicles (HEVs), and heavy equipment.