Cornell Dubilier / Knowles DGH Low ESR Supercapacitors
Cornell Dubilier (CDE) DGH Low ESR Supercapacitors feature fast charge/discharge and high power density. These modules offer a -40°C to +85°C operating temperature range and +30%/-10% capacitance tolerance at +20°C. Typical applications for DGH Low ESR Supercapacitors include battery backup, pulse power, energy harvesting, LED displays, and more.Features
- Fast charge/discharge
- High power density
- Low ESR
- +30% / -10% (Q tolerance) capacitance tolerance at +20°C
- -40°C to +85°C operating temperature range
- 1000 hours lifetime with rated voltage applied at +65°C
- 500,000 life cycles
- RoHS compliant
Applications
- Battery backup/alternative
- Pulse power
- Energy harvesting
- LED displays
- Mechanical actuators
- Audio systems
Yayınlandı: 2017-08-17
| Güncellenmiş: 2024-03-26