Cornell Dubilier / Knowles Supercapacitors

Cornell Dubilier (CDE) Supercapacitors are also known as ultracapacitors, double-layer capacitors, or electro-chemical double layer capacitors (EDLC). These supercapacitors offer a comprehensive range of capacitance values and voltages. The utilized CDE technology is used in various applications, from battery backup in smart meters to regenerative braking. Ranging from board-mountable coin types to radial form factors, these supercapacitors provide high-voltage modules with active or passive balancing. CDE Supercapacitors are ideal for wind turbines, mass transit, hybrid cars, consumer electronics, and industrial equipment applications.

Features

  • Fast charge/discharge
  • High power density
  • High cycle life
  • Can be networked together
  • Moderate energy
  • Large storage capacity
  • IEC 62391 compliant
  • Circuit board mountable

Applications

  • Battery backup/alternative
  • Pulse power
  • Energy harvesting
  • LED displays
  • Mechanical actuators
  • Audio systems

Videos

Yayınlandı: 2015-11-06 | Güncellenmiş: 2025-08-21