Cornell Dubilier / Knowles VMF & VPF Hybrid LIC Supercapacitors

Cornell Dubilier/Knowles (CDE) VMF and VPF Hybrid LIC Supercapacitors offer capacitance values ranging from 10F to 220F, low equivalent series resistance (ESR), and high current handling capabilities. CDE VMF and VPF Supercapacitors operate from -25°C to +85°C and are rated up to 500,000 charge/discharge cycles. The series also offers a higher operating voltage at 3.8V compared to typical supercapacitors. Applications include solar/wind, energy storage, and pulse power.

Features

  • High voltage
  • Very fast charge/discharge
  • High power density
  • RoHS compliant

Applications

  • Solar/wind
  • Energy storage
  • Pulse power
  • Energy harvesting
  • Uninterruptible power supply (UPS) systems
  • Smart electric meters

Specifications

  • 10F to 220F capacitance
  • ±20% capacitance tolerance at +25°C
  • Voltage
    • 3.8VDC (VPF)
    • 3.8VDC / 3.5VDC (VMF)
  • Up to 500,000 charge/discharge cycles
  • Operating temperature range
    • -25°C to +60°C (VPF)
    • -15°C to +85°C (VMF)

Videos

Yayınlandı: 2021-01-21 | Güncellenmiş: 2025-12-24