Chip Quik
Chip Quik provides solutions for a wide variety of prototype board rework needs from SMD removal to replacement of chip components and board troubleshooting. With Chip Quik, design engineers save time and money because expensive equipment or outside technicians are not needed. Using the Chip Quik Kit is fast, safe, easy, and affordable and is now being utilized throughout the entire electronics industry in Automotive, Industrial, Consumer, Manufacturing, Telecommunications, Medical, and more.
Öne Çıkan Ürünler Chip Quik
DECSIL UV Dielectric Silicone Grease
Translucent electronics-grade grease that features an ultraviolet (UV) tracer.
Sn10/Pb88/Ag2 No-Clean Flux Core Solder Wire
Features 2.2% flux core that is easier to use than a solid core, especially for automated soldering.
Extra-Narrow SMT-to-DIP Adapters
Designed to replace obsolete DIP ICs with newer surface-mount components.