Cincon CFM260S AC-DC Power Supplies with PFC
Cincon CFM260S AC-DC Power Supplies with PFC are highly efficient, reliable, and compact with high power density and single output AC/DC power modules. These power modules are fully protected against short circuits and overvoltage conditions. Cincon CFM260S AC-DC Power Supplies offer a high 93.5% efficiency and can operate up to an altitude of 5000m. The power supplies operate from a 85V to 264V supply voltage range and -30°C to +80°C temperature range.
Features
- Compact size
- <0.2W no-load power consumption
- 5000m operating altitude
- High 93.5% efficiency (typical)
- 12V fan output
- Continuous short-circuit protection
- Over-temperature protection
- 220W with natural convection
- 260W with fan-cooled
- Meets Class I
- Meets EN550032 (Class B)
- Meets IEC/EN 60335-1
- IEC/EN/UL 62368-1 approval
Specifications
- 85V to 264V supply voltage range
- -30°C to +80°C operating temperature range
- -40°C to +85°C storage temperature range
- 47Hz to 63Hz input frequency
- 3kVAC isolation voltage
Electrical Block Diagram
Mechanical Dimension
Additional Resources
Yayınlandı: 2020-12-27
| Güncellenmiş: 2025-12-15