Cincon CFM81S 80W Open-Frame AC-DC Power Modules
Cincon CFM81S 80W Open-Frame AC-DC Power Modules are open-frame, switching AC-DC power modules with a 90VAC to 264VAC universal input range. These Cincon modules are highly efficient, reliable, and compact with high power density and a single output. CFM81S modules are fully protected against short circuits and over-voltage conditions. Cincon's automated manufacturing methods and extensive testing and qualification program ensure that CFM81S Power Modules are highly reliable.
Features
- 90VAC to 264VAC universal input range
- Continuous short-circuit protection
- 91% high efficiency
- <0.3W no-load power
- 50.8mm x 76.2mm dimensions
- Peak load (2x rated current)
- Meets EN60335-1
- Class I and Class II
- Approved IEC/EN/UL 62368-1
- Meets EN55032 Class B and CISPR/FCC Class B
Specifications
- Voltage adjusted range
- 11.4V to 12.6V (CFM81S120)
- 14.25V to 15.75V (CFM81S150)
- 22.8V to 25.2V (CFM81S240)
- 45.6V to 50.4V (CFM81S480)
- 12V, 15V, 24V, or 48V output voltages
- Up to 6.7A output current
- ±1% voltage accuracy
- 1% ripple and noise
Block Diagram
Additional Resources
Yayınlandı: 2020-07-21
| Güncellenmiş: 2025-12-12