CML Micro CMX90A702 Medium Power Amplifiers
CML Micro CMX90A702 Medium Power Amplifiers are highly linear medium power amplifiers operating in Frequency Range 2 (FR2) from 26.5 to 29.5GHz. The amplifiers address the needs of the 5G New Radio (NR) band n257 and n261. CMX90A702 is a three-stage GaAs MMIC amplifier delivering +25dBm (0.3W) of output power at 1dB gain compression, 21dB of small signal gain, and +32.5dBm output third-order intercept (OIP3). RF ports are matched to 50Ω with an integrated DC blocking capacitor at the output.Features
- Frequency range 26.5–29.5GHz
- Small signal gain 21dB
- Output P1dB +25dBm (0.3W)
- Power added efficiency 28%
- EVM 4% @ 18dBm mean power
- Quiescent Supply +4V @ 182mA
- Vd applied either side of package
Applications
- 5G mmWave infrastructure
- Fixed wireless access (FWA)
- Repeaters and small cells
- 5G backhaul
- Customer premises equipment (CPE)
- Passive phased array antenna
Block Diagram
Yayınlandı: 2022-07-07
| Güncellenmiş: 2023-07-28