CML Micro CMX90A702 Evaluation Board
CML Micro CMX90A702 Evaluation Board is used to evaluate CML Micro CMX90A702 Medium Power Amplifiers. The CMX90A702 is a highly linear medium power amplifier operating in Frequency Range 2 (FR2) from 26.5 to 29.5 GHz. It addresses the needs of 5G New Radio (NR) bands n257 and n261.Features
- Frequency range 26.5–29.5GHz
- Small signal gain 21dB
- Output P1dB +25dBm (0.3W)
- Power added efficiency 28%
- EVM 4% @ 18dBm mean power
- Quiescent Supply +4V @ 182mA
- Vd applied either side of package
Applications
- 5G mmWave infrastructure
- Fixed wireless access (FWA)
- Repeaters and small cells
- 5G backhaul
- Customer premises equipment (CPE)
- Passive phased array antenna
Block Diagram
Yayınlandı: 2022-07-07
| Güncellenmiş: 2023-07-28