CML Micro CMX618 & CMX638 RALCWI™ Vocoder ICs
CML Micro CMX618 and CMX638 RALCWI™ Vocoder ICs are flexible, high integration, high performance, digital voice products, offering near toll-quality voice at very low bit rates. The CMX618 is a half-duplex vocoder, and the CMX638 is full-duplex. Both devices feature an integrated voice CODEC, offering a complete analog voice to low bit rate vocoded data functions, with integrated channel filters removing the need for external components. A Forward Error Correction (FEC) engine provides optimum performance in real-life applications. These devices operate from a dual power supply (1.8V and 3.3V) and are available in both 48-pin LQFP (L4) and 48-pin VQFN (Q3) packages.Features
- RALCWI digital voice technology
- Near toll quality RALCWI coding algorithm
- No royalty/license fee
- Multiple bit-rate modes
- 2400bps or 2750bps
- 3600bps with FEC enabled
- 4-bit Viterbi soft decision decoding
- Integrated voice codec
- Integrated input and output channel filters
- 20ms, 40ms, 60ms, and 80ms packet lengths
- No licensing or royalty payments
- Ancillary audio functions
- Voice activity detector
- Comfort noise generator
- DTMF and single-tone regeneration
- Voice store/retrieve, encryption/noise gate, fine analog output gain, and function add-ins available
- Voice activity detector, DTMF/tone generator, comfort noise generator, and soft decision decoding
Applications
- Digital PMR, LMR, DMR TDMA, DMR FDMA, dPMR
- Digital trunking, digital WLL
- Digital-voice scrambling and encryption
- Voice storage and playback systems
- Messaging systems
- VoIP systems
- Voice pagers
- Regenerative digital voice repeaters
Specifications
- 1.7V to 1.9V supply voltage range
- 17.5mA operating supply current
- 1.6MHz to 12MHz Xtal frequency range
- 9.6MHz to 24MHz external clock frequency range
- Maximum total allowable power dissipation at +25°C
- 1600mW for 48-pin LQFP package
- 1750mW for 48-pin VQFN package
- -40°C to +85°C operating temperature range
Block Diagram
Application Notes
Yayınlandı: 2019-11-19
| Güncellenmiş: 2023-08-04