CML Micro Digital Voice Interface ICs

CML Micro Digital Voice Interface ICs comprise a range of flexible technologies supporting voice-data generation, coding, transcoding, and decoding functions for digital communication systems, as well as many other in-band audio applications where there is a need for storage and playback. These surface mount devices operate within a -40°C to +85°C temperature range and provide Serial, SPI, PCM, and I2S interface options.

Features

  • Surface mount LQFP-48, LQFP-64, VQFN-24, or VQFN-48 package
  • 24 to 64 pins
  • Serial, SPI, PCM, and I2S interface types
  • 1.8V to 3.6V operating supply voltage range
  • 1mA to 17.5mA operating supply current range
  • -40°C to +85°C operating temperature range

Product Comparison

CML Micro Digital Voice Interface ICs
Yayınlandı: 2019-11-20 | Güncellenmiş: 2023-07-31